• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PJA3434-R1-00001
TTI: PJA3434-R1-00001
Panjit
Availability:

0In Stock

9,000 On Order
Expected 25-Feb-27
MOSFETs SOT23 N-CH 20V .75A

0In Stock

9,000 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
750 mA
400 mOhms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: SSM3K361R,LF
TTI: SSM3K361RLF
Toshiba
Availability:

0In Stock

MOSFETs SOT23 100V 3.5A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
100 V
3.5 A
69 mOhms
20 V
1.5 V
3.2 nC
+ 175 C
1.2 W
Enhancement
DTMOSIV
Reel
Datasheet
Mfr: 2N7002K-R2-00001
TTI: 2N7002K-R2-00001
Panjit
Availability:

Not Available Online

MOSFETs SOT23 N-CH 60V .3A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
4 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJX138L-R1-00001
TTI: PJX138L-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT563 N-CH 60V .16A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
60 V
160 mA
7 Ohms
20 V
1.5 V
700 pC
- 55 C
+ 150 C
223 mW
Enhancement
Reel
Datasheet
Mfr: RVQ040N05TR
TTI: RVQ040N05TR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
45 V
4 A
53 mOhms
21 V
2.5 V
6.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RVQ040N05
Datasheet
Mfr: IXTA3N120
TTI: IXTA3N120
IXYS
Availability:

0In Stock

MOSFETs 3 Amps 1200V 4.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
20 V
2.5 V
42 nC
- 55 C
+ 150 C
150 W
Enhancement
Tube
Datasheet
Mfr: SIR182DP-T1-RE3
TTI: SIR182DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
60 A
2.3 mOhms
20 V
3.6 V
42.2 nC
- 55 C
+ 150 C
69.4 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI7288DP-T1-GE3
TTI: SI7288DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
2 Channel
40 V
20 A
19 mOhms
20 V
1.2 V
15 nC
- 55 C
+ 150 C
15.6 W
Enhancement
TrenchFET
Reel
SI7288DP-GE3
Datasheet
Mfr: IRFB9N60APBF
TTI: IRFB9N60APBF
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs TO220 600V 9.2A N-CH MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
9.2 A
750 mOhms
30 V
4 V
49 nC
- 55 C
+ 150 C
170 W
Enhancement
Tube
IRFB9N60APBF-BE3
Datasheet
Mfr: SI1902CDL-T1-GE3
TTI: SI1902CDL-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

End of Life
MOSFETs 20V Vds 12V Vgs SC70-6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
1.1 A
235 mOhms
12 V
1.5 V
2 nC
- 55 C
+ 150 C
420 mW
Enhancement
TrenchFET
Reel
SI1902CDL-T1-BE3
SI1958DH-T1-GE3
Datasheet
Mfr: SI4420BDY-T1-E3
TTI: SI4420BDY-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V 13.5A 0.0085Ohm

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
13.5 A
8.5 mOhms
20 V
1 V
50 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Reel
SI4420BDY-E3
Datasheet
Mfr: RQ3E130BNTB
TTI: RQ3E130BNTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
39 A
6 mOhms
20 V
2.5 V
36 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3E130BN
Datasheet
Mfr: SISH536DN-T1-GE3
TTI: SISH536DN-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAK1212 N-CH 30V 24.7A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK 1212-8
N-Channel
1 Channel
30 V
67.4 A
3.25 mOhms
- 12 V, 16 V
2.2 V
16.6 nC
- 55 C
+ 150 C
26.5 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHP065N60E-BE3
TTI: SIHP065N60E-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO220 600V 40A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
40 A
57 mOhms
30 V
3 V
74 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
SIHP065N60E-GE3
Datasheet
Mfr: SIRA60DP-T1-GE3
TTI: SIRA60DP-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
100 A
940 uOhms
- 16 V, 20 V
1.1 V
125 nC
- 55 C
+ 150 C
57 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIRA90DP-T1-RE3
TTI: SIRA90DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 30V Vds TrenchFET PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
100 A
650 uOhms
- 16 V, 20 V
800 mV
153 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI4434ADY-T1-GE3
TTI: SI4434ADY-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 250V Vds 20V Vgs SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
250 V
4.1 A
150 mOhms
20 V
2 V
10.9 nC
- 55 C
+ 150 C
6 W
Enhancement
Reel
Datasheet
Mfr: IRFR014TRPBF-BE3
TTI: IRFR014TRPBF-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO252 N-CH 60V 7.7A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
7.7 A
200 mOhms
20 V
4 V
11 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
IRFR014TRPBF
Datasheet
Mfr: SIHP7N60E-BE3
TTI: SIHP7N60E-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO220 600V 7A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
609 V
7 A
600 mOhms
30 V
4 V
40 nC
- 55 C
+ 150 C
78 W
Enhancement
Tube
SIHP7N60E-GE3
Datasheet
Mfr: SIHH080N60E-T1-GE3
TTI: SIHH080N60E-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PWRPK 600V 32A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK 8x8-4
N-Channel
1 Channel
600 V
32 A
80 mOhms
30 V
5 V
42 nC
- 55 C
+ 150 C
184 W
Enhancement
Reel
Datasheet
Mfr: SIR500DP-T1-RE3
TTI: SIR500DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAKSO8 N-CH 30V 85.9A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
350.8 A
470 uOhms
- 12 V, 16 V
2.2 V
120 nC
- 55 C
+ 150 C
104.1 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IRFBG20PBF
TTI: IRFBG20PBF
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs RECOMMENDED ALT IRFB

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
1.4 A
11 Ohms
20 V
4 V
38 nC
- 55 C
+ 150 C
54 W
Enhancement
Tube
IRFBG20PBF-BE3
Datasheet
Mfr: RV2C002UNT2L
TTI: RV2C002UNT2L
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 1.2V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
N-Channel
1 Channel
20 V
180 mA
2 Ohms
8 V
1 V
- 55 C
+ 150 C
100 mW
Enhancement
Reel
RV2C002UN
Datasheet
Mfr: IXTH02N450HV
TTI: IXTH02N450HV
IXYS
Availability:

0In Stock

MOSFETs TO247 4.5KV .2A N-CH HIVOLT

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
200 mA
625 Ohms
20 V
4 V
10.6 nC
- 55 C
+ 150 C
113 W
Enhancement
Tube
Datasheet
Mfr: SIAA40DJ-T1-GE3
TTI: SIAA40DJ-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SC-70

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel
1 Channel
40 V
30 A
12.5 mOhms
- 16 V, 20 V
1 V
24 nC
- 55 C
+ 150 C
19.2 W
Enhancement
TrenchFET
Reel
  • ...
  • 31
  • 32
  • 33
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™