SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJ411EP-T1-GE3 TTI: SQJ411EP-T1-GE3 Vishay / Siliconix Availability: 15,000In StockMOSFETs PPAKSO8 P-CH 12V 60A | 15,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | TrenchFET | Reel | ||||||||||||||||
Mfr: SQSA80ENW-T1-GE3 TTI: SQSA80ENW-T1-GE3 Vishay Availability: 15,000In StockMOSFETs PPAK1218 N-CH 80V 18A | 15,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | Reel | |||||||||||||||||
Mfr: BUK9615-100E,118 TTI: BUK9615-100E,118 Nexperia Availability: 4,800In StockMOSFETs BUK9615-100E/SOT404/D2PAK | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | 934066649118 | ||||||||||||||||
Mfr: SQS174ELNW-T1-GE3 TTI: SQS174ELNW-T1-GE3 Vishay Availability: 15,000In StockMOSFETs PPAK1218 N-CH 72V 87A | 15,000In Stock | Si | SMD/SMT | PowerPAK-1212-8SLW | AEC-Q101 | |||||||||||||||||
Mfr: SQJA02EP-T1-GE3 TTI: SQJA02EP-T1-GE3 Vishay / Siliconix Availability: 27,000In StockMOSFETs PPAKSO8 N-CH 60V 60A | 27,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | Reel | |||||||||||||||||
Mfr: BUK9615-100E,118 TTI: BUK9615-100E 118 Nexperia Availability: 4,800In StockMOSFETs N-CHANNEL TRENCH LOGIC LEVEL | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SQS460EN-T1-BE3 TTI: SQS460EN-T1-BE3 Vishay Availability: 18,000In StockMOSFETs PPAK1218 N-CH 60V 8A | 18,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | Reel | |||||||||||||||||
Mfr: BUK9Y19-75B,115 TTI: BUK9Y19-75B 115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 48.2A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 48.2 A | 15.9 mOhms | - 15 V, 15 V | 1.25 V | 30 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | |||||
Mfr: SI4840BDY-T1-GE3 TTI: SI4840BDY-T1-GE3. Vishay / Siliconix Availability: 2,000In StockCut Tape MOSFETs 40V 19A 6.0W 9.0mohm @ 10V | 2,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 19 A | 9 mOhms | - 20 V, 20 V | 1 V | 50 nC | - 55 C | + 150 C | 6 W | Enhancement | Cut Tape | SI4840BDY-GE3 | ||||
Mfr: SQM35N30-97-GE3 TTI: SQM35N30-97-GE3 Vishay / Siliconix Availability: 800In StockMOSFETs TO263 300V 35A N-CH MOSFET | 800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: PJE8405-R1-00001 TTI: PJE8405-R1-00001 Panjit Availability: 40,000In StockMOSFETs SOT523 P-CH 30V .5A | 40,000In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 30 V | 500 mA | 990 mOhms | - 8 V, 8 V | 1.3 V | 1.6 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Mfr: SUM110P06-07L-E3 TTI: SUM110P06-07L-E3. Vishay / Siliconix Availability: 420In StockCut Tape MOSFETs 60V 110A 375W | 420In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 6.9 mOhms | - 20 V, 20 V | 1 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Cut Tape | ||||
12,000In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 40 V | 6.5 A | 38 mOhms | - 16 V, 16 V | 2.5 V | 13 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||||
Mfr: PJA3438-R1-00001 TTI: PJA3438-R1-00001 Panjit Availability: 12,000In StockMOSFETs SOT23 N-CH 50V .5A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 6 Ohms | - 20 V, 20 V | 1 V | 950 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJT7800-R1-00001 TTI: PJT7800-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT363 N-CH 20V 1A | 15,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 20 V | 1 A | 150 mOhms | - 8 V, 8 V | 1 V | 1.6 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: BUK963R1-40E,118 TTI: BUK963R1-40E 118 Nexperia Availability: 4,800In StockMOSFETs SOT404 N-CH 40V 100A | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 2.6 mOhms | - 10 V, 10 V | 1.7 V | 69.5 nC | - 55 C | + 175 C | 234 W | Reel | ||||||
Mfr: SI4464DY-T1-GE3 TTI: SI4464DY-T1-GE3. Vishay / Siliconix Availability: 2,500In StockCut Tape MOSFETs SOIC8 200V 2.2A N-CH MOSFET | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 200 V | 2.2 A | 240 mOhms | - 20 V, 20 V | 2 V | 18 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Cut Tape | ||||
Mfr: SI4435DDY-T1-GE3 TTI: SI4435DDY-T1-GE3. Vishay / Siliconix Availability: 2,500In StockCut Tape MOSFETs 30V 11.4A 5.0W 24mohm @ 10V | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 11.4 A | 24 mOhms | - 20 V, 20 V | 1 V | 50 nC | - 55 C | + 150 C | 5 W | Enhancement | Cut Tape | SI4435DDY-GE3 | ||||
Mfr: PJQ4546P-AU-R2-002A1 TTI: PJQ4546P-AU-R2-002A1 Panjit Availability: 20,000In StockMOSFETs DFN3333 N-CH 40V 64A | 20,000In Stock | Si | SMD/SMT | DFN-3333-8 | N-Channel | 1 Channel | 40 V | 64 A | 5.6 mOhms | - 20 V, 20 V | 2.3 V | 20 nC | - 55 C | + 175 C | 42 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJX8601-R1-00001 TTI: PJX8601-R1-00001 Panjit Availability: 60,000In StockMOSFETs SOT563 N-CH 20V .5A | 60,000In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 500 mA, 500 mA | 6 Ohms | - 10 V, 10 V | 900 mV | 14 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Mfr: PJA3405-R1-00001 TTI: PJA3405-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 P-CH 30V 3.6A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | - 20 V, 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJX138L-R1-00001 TTI: PJX138L-R1-00001 Panjit Availability: 28,000In StockMOSFETs SOT563 N-CH 60V .16A | 28,000In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 160 mA | 7 Ohms | - 20 V, 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | |||||
Mfr: BUK964R2-80E,118 TTI: BUK964R2-80E 118 Nexperia Availability: 4,800In StockMOSFETs SOT404 N-CH 80V 120A | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 80 V | 120 A | 4.2 mOhms | - 10 V, 10 V | 1.7 V | 123 nC | - 55 C | + 175 C | 349 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 500 V | 5 A | 1.5 Ohms | - 30 V, 30 V | 4 V | 15.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: SI4431CDY-T1-GE3 TTI: SI4431CDY-T1-GE3. Vishay / Siliconix Availability: 2,325In StockCut Tape MOSFETs 30V 9.0A 4.2W 32mohm @ 10V | 2,325In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | - 20 V, 20 V | 1 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Cut Tape | SI4431CDY-GE3 |