N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTY01N100D TTI: IXTY01N100D IXYS Availability: 0In Stock420 On Order Expected 09-Jun-27 MOSFETs MOSFET N-CH DEPLETN 1000V 100MA TO-25 | 0In Stock420 On Order Expected 09-Jun-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 100 mA | 80 Ohms | 20 V | 4.5 V | 5.8 nC | - 55 C | + 150 C | 1.1 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6 A | 31.8 mOhms | 8 V | 1 V | 8.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | TrenchFET | Reel | SI2312CDS-T1-BE3 SI2312CDS-GE3 SI7621DN-T1-GE3 | ||||
Mfr: SI7858BDP-T1-GE3 TTI: SI7858BDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 12V Vds 8V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 12 V | 40 A | 2.5 mOhms | 8 V | 1 V | 56 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS410DN-T1-GE3 TTI: SIS410DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 4.8 mOhms | 20 V | 1.2 V | 41 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS410DN-GE3 | |||
Mfr: SIS990DN-T1-GE3 TTI: SIS990DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 12.1 A | 85 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 25 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SSM3K361R,LXHF TTI: SSM3K361R,LXHF Toshiba Availability: 0In Stock6,000 On Order Expected 05-Feb-27 MOSFETs N Channel 100V 3.5A AECQ MOSFET | 0In Stock6,000 On Order Expected 05-Feb-27 | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | - 20 V, 10 V | 2.5 V | 3.2 nC | - 55 C | + 175 C | 2.4 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SI7232DN-T1-GE3 TTI: SI7232DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 20 V | 25 A | 16.4 mOhms | 8 V | 400 mV | 32 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET | Reel | SI7232DN-GE3 | |||
Mfr: RTR030N05TL TTI: RTR030N05TL ROHM Semiconductor Availability: 0In Stock12,000 On Order Expected 11-Feb-27 MOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 3A | 0In Stock12,000 On Order Expected 11-Feb-27 | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 3 A | 48 mOhms | 12 V | 1.5 V | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR030N05 | ||||
Mfr: RS1G260MNTB TTI: RS1G260MNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 80 A | 2.3 mOhms | 20 V | 2.5 V | 44 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1G260MN | ||||
0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 100 V | 334 A | 2.6 mOhms | 20 V | 2.5 V | 670 nC | - 55 C | + 175 C | 680 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SSM3K341R,LF TTI: SSM3K341RLF Toshiba Availability: 0In Stock27,000 On Order Expected MOSFETs SOT23 N-CH 60V 6A | 0In Stock27,000 On Order Expected | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 1.5 V | + 175 C | 1.2 W | Enhancement | Reel | |||||||
Mfr: PJA3460-AU-R2-000A1 TTI: PJA3460-AU-R2-000A1 Panjit Availability: 0In Stock456,000 On Order Expected 12-Mar-27 MOSFETs SOT23 N-CH 60V 2.5A | 0In Stock456,000 On Order Expected 12-Mar-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: PJA3460-AU-R1-000A1 TTI: PJA3460-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 60V 2.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TK16A60W,S4VX TTI: TK16A60WS4VX Toshiba Availability: 0In Stock5,400 On Order Expected 22-Mar-27 MOSFETs TO220 600V 15.8A N-CH MOSFET | 0In Stock5,400 On Order Expected 22-Mar-27 | Si | N-Channel | 1 Channel | DTMOSIV | Tube | ||||||||||||||||
Mfr: PJA3460-R1-00001 TTI: PJA3460-R1-00001 Panjit Availability: 0In Stock48,000 On Order Expected MOSFETs SOT23 N-CH 60V 2.5A | 0In Stock48,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA138K-R1-00001 TTI: PJA138K-R1-00001 Panjit Availability: 21,000In StockMOSFETs SOT23 N-CH 50V .5A | 21,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | 20 V | 1.5 V | 3.2 nC | + 175 C | 1.2 W | Enhancement | DTMOSIV | Reel | ||||||
Mfr: 2N7002K-R2-00001 TTI: 2N7002K-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOT23 N-CH 60V .3A | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: 2N7002KW-AU-R1-000A1 TTI: 2N7002KW-AU-R1-000A1 Panjit Availability: 0In Stock648,000 On Order Expected MOSFETs SOT323 N-CH 60V .25A | 0In Stock648,000 On Order Expected | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | 8 V | 1 V | 1.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: PJA138L-R1-00001 TTI: PJA138L-R1-00001 Panjit Availability: 0In Stock30,000 On Order Expected 14-Dec-26 MOSFETs SOT23 N-CH 60V .25A | 0In Stock30,000 On Order Expected 14-Dec-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 7 Ohms | 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 170 mA | 10 Ohms | 20 V | 2.5 V | 1.8 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: PJA3434-R1-00001 TTI: PJA3434-R1-00001 Panjit Availability: 0In Stock9,000 On Order Expected 25-Feb-27 MOSFETs SOT23 N-CH 20V .75A | 0In Stock9,000 On Order Expected 25-Feb-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 750 mA | 400 mOhms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel |