Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 165 A | 1.89 mOhms | 20 V | 3 V | 38 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 5.5 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 120 A | 2.25 mOhms | 20 V | 3 V | 33 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||||
Mfr: SQD50P04-13L-GE3 TTI: SQD50P04-13L-GE3 Vishay / Siliconix Availability: 10,000In StockMOSFETs RECOMMENDED ALT SQD5 | 10,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQD25N15-52-GE3 TTI: SQD25N15-52-GE3 Vishay / Siliconix Availability: 8,000In StockMOSFETs RECOMMENDED ALT SQD2 | 8,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQ4435EY-T1-GE3 TTI: SQ4435EY-T1-GE3 Vishay / Siliconix Availability: 7,500In StockMOSFETs RECOMMENDED ALT SQ44 | 7,500In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQJ431EP-T1-GE3 TTI: SQJ431EP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQ4483BEEY-T1-GE3 TTI: SQ4483BEEY-T1-GE3 Vishay / Siliconix Availability: 7,500In StockMOSFETs RECOMMENDED ALT SQ44 | 7,500In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQD50N04-5M6-GE3 TTI: SQD50N04-5M6-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs RECOMMENDED ALT SQD5 | 4,000In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQM60N20-35-GE3 TTI: SQM60N20-35-GE3 Vishay / Siliconix Availability: 1,600In StockMOSFETs RECOMMENDED ALT SQM6 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | AEC-Q101 | TrenchFET | Reel | |||||||||||||||
Mfr: SQJ465EP-T1-GE3 TTI: SQJ465EP-T1-GE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 30,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: RSR030N06TL TTI: RSR030N06TL ROHM Semiconductor Availability: 3,000In Stock6,000 On Order Expected 22-Oct-26 MOSFETs Med Pwr, Sw MOSFET N Chan, 60V, 3A | 3,000In Stock6,000 On Order Expected 22-Oct-26 | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 60 V | 3 A | 85 mOhms | 20 V | 1 V | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR030N06 | ||||
Mfr: RTR020N05TL TTI: RTR020N05TL ROHM Semiconductor Availability: 54,000In StockMOSFETs SINGLE N-CHAN 45V 2A | 54,000In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 2 A | 180 mOhms | 12 V | 500 mV | 2.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR020N05 | ||||
Mfr: SIHD14N60E-BE3 TTI: SIHD14N60E-BE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs N-CHANNEL 600V | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 10.5 A | 380 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 114 W | Enhancement | Tube | SIHD14N60E-GE3 | ||||
Mfr: R6004KNXC7G TTI: R6004KNXC7G ROHM Semiconductor Availability: 1,000In StockMOSFETs TO220 600V 4A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 5 V | 10.2 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
300In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 30 A | 165 mOhms | 30 V | 5 V | 70 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarHV | Tube | |||||
Mfr: SIR104ADP-T1-RE3 TTI: SIR104ADP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100V PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 4 V | 46.1 nC | - 55 C | + 150 C | 100 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHP35N60E-BE3 TTI: SIHP35N60E-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 32A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 32 A | 82 mOhms | 30 V | 4 V | 132 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP35N60E-GE3 | ||||
Mfr: SIHJ7N65E-T1-GE3 TTI: SIHJ7N65E-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 650V Vds 30V Vgs PowerPAK SO-8L | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 650 V | 7.9 A | 520 mOhms | 30 V | 4 V | 22 nC | - 55 C | + 150 C | 96 W | Enhancement | Reel | |||||
Mfr: SIHG17N80E-GE3 TTI: SIHG17N80E-GE3 Vishay / Siliconix Availability: 500In StockMOSFETs 800V Vds 30V Vgs TO-247AC | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SIHP15N80AEF-GE3 TTI: SIHP15N80AEF-GE3 Vishay Availability: 1,000In StockMOSFETs TO220 800V 13A N-CH MOSFET | 1,000In Stock | Si | Bulk | |||||||||||||||||||
Mfr: XP60SA290DH TTI: XP60SA290DH YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 600V 13. 3A TO-252 | 6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 600 V | 13.3 A | 290 mOhms | 20 V | 5 V | 30 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: SIHA17N80E-GE3 TTI: SIHA17N80E-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 15A N-CH MOSFET | 1,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHD9N60E-GE3 TTI: SIHD9N60E-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs DPAK (TO-252) | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9 A | 320 mOhms | 30 V | 4.5 V | 26 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: R8002CND3FRATL TTI: R8002CND3FRATL ROHM Semiconductor Availability: 5,000In StockMOSFETs TO252 800V 2A N-CH | 5,000In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 2 A | 4.3 Ohms | 30 V | 5.5 V | 12.1 nC | - 55 C | + 150 C | 69 W | Enhancement | AEC-Q101 | Reel | R8002CND3FRA |