SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK7Y28-75B,115 TTI: BUK7Y28-75B 115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 35.5A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 35.5 A | 23 mOhms | - 20 V, 20 V | 2 V | 21.2 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | |||||
Mfr: SI2328DS-T1-E3 TTI: SI2328DS-T1-E3. Vishay / Siliconix Availability: 1,530In StockCut Tape MOSFETs 100V 1.5A | 1,530In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 1.15 A | 250 mOhms | - 20 V, 20 V | 4 V | 3.3 nC | - 55 C | + 150 C | 730 mW | Enhancement | Cut Tape | SI2328DS-E3 | ||||
Mfr: IRLL110TRPBF TTI: IRLL110TRPBF. Vishay / Siliconix Availability: 1,370In StockCut Tape MOSFETs N-Chan 100V 1.5 Amp | 1,370In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | - 10 V, 10 V | 2 V | 6.1 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Cut Tape | |||||
Mfr: SIR826DP-T1-GE3 TTI: SIR826DP-T1-GE3. Vishay / Siliconix Availability: 1,890In StockCut Tape MOSFETs 80V 4.8mOhm@10V 60A N-Ch MV T-FET | 1,890In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 60 A | 4.8 mOhms | - 20 V, 20 V | 1.2 V | 60 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Cut Tape | SIR826DP-GE3 | |||
Mfr: SI9407BDY-T1-GE3 TTI: SI9407BDY-T1-GE3. Vishay / Siliconix Availability: 1,530In StockCut Tape MOSFETs 60V 4.7A 5.0W 120mohm @ 10V | 1,530In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | - 20 V, 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | Cut Tape | SI9407BDY-GE3 | ||||
Mfr: PSMN6R0-30YLB,115 TTI: PSMN6R0-30YLB 115 Nexperia Availability: 12,000In StockMOSFETs SOT669 N-CH 30V 71A | 12,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 71 A | 6.9 mOhms | - 20 V, 20 V | 1.95 V | 19 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | |||||
Mfr: SUD50P06-15-GE3 TTI: SUD50P06-15-GE3. Vishay / Siliconix Availability: 770In StockCut Tape MOSFETs TO252 P-CH 60V 50A | 770In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | - 20 V, 20 V | 3 V | 40 nC | - 55 C | + 150 C | 113 W | Enhancement | TrenchFET | Cut Tape | ||||
Mfr: PJA3439-R1-00001 TTI: PJA3439-R1-00001 Panjit Availability: 3,000In StockMOSFETs SOT23 P-CH 60V .3A | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 300 mA | 13 Ohms | - 20 V, 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJA3440-AU-R1-000A1 TTI: PJA3440-AU-R1-000A1 Panjit Availability: 72,000In StockMOSFETs SOT23 N-CH 40V 4.3A | 72,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | - 20 V, 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJC7438-R1-00001 TTI: PJC7438-R1-00001 Panjit Availability: 18,000In StockMOSFETs SOT323 N-CH 50V .4A | 18,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 400 mA | 6 Ohms | - 20 V, 20 V | 1 V | 950 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJD18N20-L2-00001 TTI: PJD18N20-L2-00001 Panjit Availability: 60,000In StockMOSFETs TO252 200V 18A N-CH | 60,000In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 200 V | 18 A | 160 mOhms | - 20 V, 20 V | 3 V | 24 nC | - 55 C | + 150 C | 83 W | Enhancement | Reel | |||||
Mfr: PJX8603-R1-00001 TTI: PJX8603-R1-00001 Panjit Availability: 4,000In StockMOSFETs SOT563 N-CH 50V .36A | 4,000In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 50 V | 200 mA, 360 mA | 2.5 Ohms | - 20 V, 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Mfr: SI9933CDY-T1-GE3 TTI: SI9933CDY-T1-GE3. Vishay / Siliconix Availability: 1,100In StockCut Tape MOSFETs 20V 4.0A 3.1W 58mohm @ 4.5V | 1,100In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | - 12 V, 12 V | 600 mV | 17 nC | - 50 C | + 150 C | 3.1 W | Enhancement | Cut Tape | SI9933CDY-GE3 | ||||
Mfr: PJA3401A-R1-00001 TTI: PJA3401A-R1-00001 Panjit Availability: 9,000In StockMOSFETs SOT23 P-CH 30V 3.6A | 9,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 54 mOhms | - 12 V, 12 V | 1.3 V | 19 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PSMN8R3-40YS,115 TTI: PSMN8R3-40YS 115 Nexperia Availability: 1,500In StockMOSFETs SOT669 N-CH 40V 70A | 1,500In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 70 A | 8.3 mOhms | - 20 V, 20 V | 2 V | 20 nC | - 55 C | + 175 C | 74 W | Enhancement | Reel | |||||
Mfr: PJQ4548P-AU-R2-002A1 TTI: PJQ4548P-AU-R2-002A1 Panjit Availability: 15,000In StockMOSFETs DFN3333 N-CH 40V 43A | 15,000In Stock | Si | SMD/SMT | DFN-3333-8 | N-Channel | 1 Channel | 40 V | 43 A | 9.1 mOhms | - 20 V, 20 V | 2.3 V | 13 nC | - 55 C | + 175 C | 30 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJA3463-R1-00001 TTI: PJA3463-R1-00001 Panjit Availability: 21,000In StockMOSFETs SOT23 P-CH 60V 2.5A | 21,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.5 A | 130 mOhms | - 20 V, 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3405-AU-R1-000A1 TTI: PJA3405-AU-R1-000A1 Panjit Availability: 3,000In StockMOSFETs SOT23 P-CH 30V 3.6A | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | - 20 V, 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SI7465DP-T1-E3 TTI: SI7465DP-T1-E3. Vishay / Siliconix Availability: 460In StockCut Tape MOSFETs PPAKSO8 P-CH 60V 3.2A | 460In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 3.2 A | 64 mOhms | - 20 V, 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Cut Tape | |||||
6,000In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 20 V | 860 mA | 350 mOhms | - 12 V, 12 V | 500 mV | 720 pC | - 55 C | + 150 C | 410 mW | Enhancement | Reel | ||||||
Mfr: PJA3441-AU-R1-000A1 TTI: PJA3441-AU-R1-000A1 Panjit Availability: 360,000In Stock150,000 On Order Expected 19-Jun-26 MOSFETs SOT23 P-CH 40V 3.1A | 360,000In Stock150,000 On Order Expected 19-Jun-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | - 20 V, 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJA3428-R1-00001 TTI: PJA3428-R1-00001 Panjit Availability: 18,000In StockMOSFETs SOT23 N-CH 30V .3A | 18,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | - 10 V, 10 V | 1 V | 900 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJA138L-R1-00001 TTI: PJA138L-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 N-CH 60V .25A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 7 Ohms | - 20 V, 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJA138K-AU-R2-000A1 TTI: PJA138K-AU-R2-000A1 Panjit Availability: 84,000In StockMOSFETs SOT23 N-CH 50V .5A | 84,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | - 20 V, 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJE8406-R1-00001 TTI: PJE8406-R1-00001 Panjit Availability: 40,000In StockMOSFETs SOT523 N-CH 20V .8A | 40,000In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 800 mA | 700 mOhms | - 12 V, 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel |