• Transistors
  • MOSFETs

MOSFETs

19,217 Results
19,217 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SQ2309CES-T1-GES
TTI: SQ2309CES-T1-GE3
Vishay
Availability:

93,000In Stock

MOSFETs SOT23 P-CH 60V 1.7A

93,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: 2N7002K-R1-00001
TTI: 2N7002K-R1-00001
Panjit
Availability:

126,000In Stock

MOSFETs SOT23 N-CH 60V .3A

126,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
3 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJA138K-R1-00001
TTI: PJA138K-R1-00001
Panjit
Availability:

21,000In Stock

102,000 On Order
Expected 25-Jan-27
MOSFETs SOT23 N-CH 50V .5A

21,000In Stock

102,000 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
500 mA
4.5 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: SQ1563AEH-T1-GE3
TTI: SQ1563AEH-T1-GE3
Vishay
Availability:

33,000In Stock

MOSFETs SOT363 NPCH 20V .85A

33,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: IXTA36P15P-TRL
TTI: IXTA36P15P-TRL
IXYS
Availability:

800In Stock

1,600 On Order
Expected 06-Jul-27
MOSFETs TO-263 150V 36A PCH MOSFET

800In Stock

1,600 On Order
Expected 06-Jul-27
Please adjust quantity to Min / Mult value
Call to Verify
Si
Reel
Datasheet
Mfr: SI7469DP-T1-E3
TTI: SI7469DP-T1-E3.
Vishay / Siliconix
Availability:

2,000In Stock

Cut Tape
MOSFETs 80V 28A 83W 25mohm @10V

2,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
80 V
28 A
29 mOhms
20 V
3 V
160 nC
- 55 C
+ 150 C
83 W
Enhancement
Cut Tape
SI7469DP-E3
Datasheet
Mfr: PJA3402-R1-00001
TTI: PJA3402-R1-00001
Panjit
Availability:

3,000In Stock

MOSFETs SOT23 N-CH 30V 4.4A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
4.4 A
48 mOhms
12 V
1.2 V
11.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJE8439-R1-00001
TTI: PJE8439-R1-00001
Panjit
Availability:

32,000In Stock

MOSFETs SOT523 P-CH 60V .2A

32,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
P-Channel
1 Channel
60 V
200 mA
13 Ohms
20 V
2.5 V
1.1 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: PJD25N06A-L2-00001
TTI: PJD25N06A-L2-00001
Panjit
Availability:

27,000In Stock

MOSFETs TO252 N-CH 60V 25A

27,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
25 A
34 mOhms
20 V
2.5 V
20 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: PJT138K-R1-00001
TTI: PJT138K-R1-00001
Panjit
Availability:

45,000In Stock

MOSFETs SOT363 N-CH 50V .36A

45,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
50 V
360 mA
1.6 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
236 mW
Enhancement
Reel
Datasheet
Mfr: PJX138K-R1-00001
TTI: PJX138K-R1-00001
Panjit
Availability:

584,000In Stock

MOSFETs SOT563 N-CH 50V .35A

584,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
50 V
350 mA
4.5 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
223 mW
Enhancement
Reel
Datasheet
Mfr: PJA3433-AU-R1-000A1
TTI: PJA3433-AU-R1-000A1
Panjit
Availability:

6,000In Stock

30,000 On Order
Expected 08-Jan-27
MOSFETs SOT23 P-CH 30V 1.1A

6,000In Stock

30,000 On Order
Expected 08-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
1.1 A
970 mOhms
8 V
1.3 V
1.6 nC
- 50 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJD18N20-L2-00001
TTI: PJD18N20-L2-00001
Panjit
Availability:

45,000In Stock

MOSFETs TO252 200V 18A N-CH

45,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
200 V
18 A
160 mOhms
20 V
3 V
24 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
Datasheet
Mfr: PJT7600-R1-00001
TTI: PJT7600-R1-00001
Panjit
Availability:

18,000In Stock

MOSFETs SOT363 N-CH 20V 1A

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel, P-Channel
2 Channel
20 V
700 mA, 1 A
150 mOhms, 325 mOhms
8 V
1 V
1.6 nC, 2.2 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: SQ2309CES-T1-GES
TTI: SQ2309CES-T1-GES
Vishay
Availability:

93,000In Stock

MOSFETs SOT23 P-CH 60V 1.7A

93,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: TPH1R104PB,L1HLQ(O
TTI: TPH1R104PB
Toshiba
Availability:

65,000In Stock

1,050,000 On Order
Expected
MOSFETs SOP-ADV 40V 120A N-CH MOS

65,000In Stock

1,050,000 On Order
Expected
Call
or
View Details
Si
AEC-Q101
U-MOSIX-H
Reel
Datasheet
Mfr: SI1032R-T1-GE3.
TTI: SI1032R-T1-GE3.
Vishay
Availability:

25In Stock

Limited Supply
End of Life
Cut Tape
MOSFETs SOT416 N-CH 20V .14A

25In Stock

Limited Supply
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Cut Tape
Datasheet
Mfr: PJC7400-R1-00001
TTI: PJC7400-R1-00001
Panjit
Availability:

6,000In Stock

MOSFETs SOT323 N-CH 30V 1.9A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
1.9 A
85 mOhms
12 V
1.2 V
4.8 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: JANSR2N7481U3
TTI: JANSR2N7481U3
VPT Components
Availability:

475In Stock

MOSFETs SMD-0.5 N CHAN 100V

475In Stock

Call
or
View Details
Tray
Datasheet
Mfr: SSM3K56FS,LF
TTI: SSM3K56FSLF
Toshiba
Availability:

6,000In Stock

3,000 On Order
Expected 27-Jan-27
MOSFETs SOT416 N-CH 20V .8A

6,000In Stock

3,000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Si
N-Channel
1 Channel
Reel
Datasheet
Mfr: SI9435BDY-T1-E3
TTI: SI9435BDY-T1-E3.
Vishay / Siliconix
Availability:

1,810In Stock

End of Life
Cut Tape
MOSFETs 30V 5.7A 0.042Ohm

1,810In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
5.7 A
42 mOhms
10 V
1 V
24 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Cut Tape
SI9435BDY-E3
Datasheet
Mfr: SQ3585EV-T1-GE3
TTI: SQ3585EV-T1-GE3
Vishay
Availability:

12,000In Stock

End of Life
MOSFETs TSOP6 NPCH 20V 3.57A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
N-Channel, P-Channel
2 Channel
20 V
2.5 A, 3.57 A
49 mOhms, 140 mOhms
12 V
600 mV, 1.5 V
2.5 nC, 3.5 nC
- 55 C
+ 175 C
1.67 W
Enhancement
Reel
Datasheet
Mfr: SQ2337CES-T1-GE3
TTI: SQ2337CES-T1-GE3
Vishay
Availability:

63,000In Stock

MOSFETs SOT23 P-CH 80V 2.2A

63,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: 2N7002K-R1-00001
TTI: 2N7002K R1 00001
Panjit
Availability:

345,000In Stock

MOSFETs SOT23 N-CH 60V .3A

345,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
3 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: TPH1R104PB,L1HLQ(O
TTI: TPH1R104PB,L1HLQ(O
Toshiba
Availability:

65,000In Stock

1,050,000 On Order
Expected
MOSFETs SOP-ADV 40V 120A N-CH MOS

65,000In Stock

1,050,000 On Order
Expected
Call
or
View Details
Reel
  • ...
  • 30
  • 31
  • 32