P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 12 V | 8 A | 22 mOhms | 8 V | 1 V | 65 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI3473CDV-T1-BE3 SI3473CDV-GE3 | ||||
Mfr: SI2307CDS-T1-GE3 TTI: SI2307CDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 88 mOhms | 20 V | 3 V | 4.1 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2307CDS-T1-BE3 SI2307CDS-GE3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 500 V | 10 A | 1 Ohms | 20 V | 2 V | 50 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 20 V | 1.5 A | 200 mOhms | 12 V | 2 V | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U23 | |||||
Mfr: RD3H160SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V -16A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 16 A | 50 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3H160SP | ||||
Mfr: BSH203,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSH203/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 470 mA | 900 mOhms | 8 V | 400 mV | 2.2 nC | - 55 C | + 150 C | 417 mW | Enhancement | Reel | 934054719215 | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | 20 V | 2.5 V | 10.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E040RP | |||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 4.5 A | 35 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E045RP | |||||
0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3 A | 103 mOhms | 8 V | 1 V | 4.6 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | |||||
0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 6 A | 22.5 mOhms | - 8 V, 6 V | 1 V | 23.1 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | DFN2020B-6 | P-Channel | 1 Channel | 30 V | 24 A | 144 mOhms | - 12 V, 6 V | 1.2 V | 8.2 nC | + 150 C | 3.3 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 40 V | 120 A | 6 mOhms | 20 V | 2.5 V | 220 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | ||||||
Mfr: SSM3J351R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -60V -3.5A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 3.5 A | 164 mOhms | - 20 V, 10 V | 2 V | 15.1 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.7 A | 66 mOhms | 20 V | 470 mV | 10.5 nC | - 55 C | + 150 C | 955 mW | Enhancement | Reel | 934067139215 | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 60 V | 3 A | 99 mOhms | 20 V | 2.5 V | 17.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | P-Channel | 1 Channel | 20 V | 4 A | 42.7 mOhms | 8 V | 1 V | 12.8 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E035AT | |||||
Mfr: SQD40031EL_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 30 V | 100 A | 3.2 mOhms | 20 V | 2.5 V | 186 nC | - 55 C | + 175 C | 136 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 5 A | 26 mOhms | 20 V | 2.5 V | 19.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E050AT | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 0.177 Ohms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | ||||||
Mfr: SQD50P08-28_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P-Channel 80V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 80 V | 48 A | 23 mOhms | 20 V | 3.5 V | 145 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | TrenchFET | Bulk | |||
0In Stock | Si | SMD/SMT | TO-252-2 | P-Channel | 1 Channel | 40 V | 50 A | 0.0094 Ohms | 20 V | 2.5 V | 103 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM3J168F,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Vds:-60 V Vgss:+10/-20V Id: | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 60 V | 400 mA | 2 Ohms | - 20 V, 10 V | 2 V | 3 nC | + 150 C | 1.2 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 120 mOhms | 1.5 V | 5.4 nC | - 55 C | + 175 C | 3 W | Enhancement | ||||||||
Mfr: SQ2303ES-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P-CHANNEL 30V (D-S) | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 170 mOhms | 10 V | 2.5 V | 4.5 nC | - 55 C | + 175 C | 1.9 W | Enhancement | TrenchFET | Reel | SQ2303ES-T1_GE3 |