N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI8800EDB-T2-E1 TTI: SI8800EDB-T2-E1 Vishay Semiconductors Availability: 0In Stock231,000 On Order Expected MOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock231,000 On Order Expected | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 2.8 A | 80 mOhms | 8 V | 400 mV | 8.3 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SSM3K2615R,LF TTI: SSM3K2615R,LF Toshiba Availability: 0In Stock114,000 On Order Expected MOSFETs Small-Signal MOSFET | 0In Stock114,000 On Order Expected | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | 20 V | 800 mV | 6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | MOSV | Reel | |||
Mfr: RV2C010UNT2L TTI: RV2C010UNT2L ROHM Semiconductor Availability: 0In Stock856,000 On Order Expected MOSFETs 20V 1A Nch Power MOSFET | 0In Stock856,000 On Order Expected | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 20 V | 1 A | 470 mOhms | 8 V | 1 V | - 55 C | + 150 C | 400 mW | Enhancement | Reel | RV2C010UN | |||||
Mfr: SIR680DP-T1-RE3 TTI: SIR680DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 80V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 100 A | 2.4 mOhms | 20 V | 2 V | 105 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 150 V | 120 A | 16 mOhms | 20 V | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | |||||||
Mfr: IXFH60N50P3 TTI: IXFH60N50P3 IXYS Availability: 0In StockMOSFETs 500V 60A 0.1Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | 30 V | 5 V | 96 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: MTI85W100GC-SMD TTI: MTI85W100GC-SMD IXYS Availability: 0In Stock416 On Order Expected MOSFETs ISOPLUS 100V 120A 3-PH BRIDGE | 0In Stock416 On Order Expected | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 6 Channel | 100 V | 120 A | 4 mOhms | 15 V | 2 V | 88 nC | - 55 C | + 150 C | Enhancement | Tube | ||||||
Mfr: IXTA02N250HV TTI: IXTA02N250HV IXYS Availability: 0In Stock2,100 On Order Expected 18-Mar-27 MOSFETs SMD N-CHANNEL POWER MOSFET | 0In Stock2,100 On Order Expected 18-Mar-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 2.5 kV | 200 mA | 450 Ohms | 20 V | 2.5 V | 7.4 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
Mfr: SIR426DP-T1-GE3 TTI: SIR426DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 30 A | 10.5 mOhms | 20 V | 1.2 V | 31 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR426DP-GE3 | |||
Mfr: IXTK110N20L2 TTI: IXTK110N20L2 IXYS Availability: 0In Stock3,000 On Order Expected 14-Apr-27 MOSFETs LINEAR L2 SERIES MOSFET 200V 110A | 0In Stock3,000 On Order Expected 14-Apr-27 | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 110 A | 24 mOhms | 20 V | 4.5 V | 500 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | ||||
Mfr: SUM70060E-GE3 TTI: SUM70060E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 131 A | 5.6 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Reel | ||||
Mfr: SI3440ADV-T1-GE3 TTI: SI3440ADV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 150 V | 2.2 A | 380 mOhms | 20 V | 4 V | 1.65 nC | - 55 C | + 150 C | 3.6 W | Enhancement | ThunderFET | Reel | SI3440ADV-T1-BE3 | |||
Mfr: SSM3K361R,LF TTI: SSM3K361R,LF Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 100V 3.5A 3.2nC MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | 20 V | 1.5 V | 3.2 nC | + 175 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||||
Mfr: SI4488DY-T1-E3 TTI: SI4488DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 5 A | 50 mOhms | 20 V | 2 V | 36 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4488DY-E3 | |||
Mfr: SUD40N08-16-E3 TTI: SUD40N08-16-E3 Vishay / Siliconix Availability: 0In Stock2,000 On Order Expected 30-Dec-27 MOSFETs 80V 40A 100W | 0In Stock2,000 On Order Expected 30-Dec-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 80 V | 40 A | 16 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFB9N60APBF-BE3 TTI: IRFB9N60APBF-BE3 Vishay / Siliconix Availability: 0In Stock550 On Order Expected 06-Apr-27 MOSFETs TO220 600V 9.2A N-CH MOSFET | 0In Stock550 On Order Expected 06-Apr-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 4 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB9N60APBF | ||||
Mfr: SI2392ADS-T1-BE3 TTI: SI2392ADS-T1-BE3 Vishay / Siliconix Availability: 0In Stock6,000 On Order Expected 05-May-27 MOSFETs SOT233 100V 3.1A N-CH MOSFET | 0In Stock6,000 On Order Expected 05-May-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3.1 A | 126 mOhms | 20 V | 3 V | 2.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2392ADS-T1-GE3 | ||||
Mfr: SI7110DN-T1-E3 TTI: SI7110DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V 21.1A 0.0053Ohm | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 21.1 A | 5.3 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7110DN-E3 | |||
Mfr: SSM6N57NU,LF TTI: SSM6N57NU,LF Toshiba Availability: 0In Stock6,000 On Order Expected 15-Jan-27 MOSFETs 2N-Ch U-MOS VI FET ID 4A 30VDSS | 0In Stock6,000 On Order Expected 15-Jan-27 | Si | N-Channel | 2 Channel | U-MOSVII-H | Reel | ||||||||||||||||
Mfr: TK40S06N1L,LQ TTI: TK40S06N1L,LQ Toshiba Availability: 0In Stock192,000 On Order Expected 18-Feb-27 MOSFETs TO252 N-CH 60V 40A | 0In Stock192,000 On Order Expected 18-Feb-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 40 A | 18 mOhms | 20 V | 1.5 V | 26 nC | - 55 C | + 175 C | 88.2 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | |||
0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 40 V | 12 A | 26 mOhms | 12 V | 600 mV | 21.5 nC | - 50 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SUM40014M-GE3 TTI: SUM40014M-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO263 N-CH 40V 200A | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 200 A | 990 uOhms | 20 V | 2.4 V | 182 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Reel | ||||
Mfr: IRL640PBF-BE3 TTI: IRL640PBF-BE3 Vishay / Siliconix Availability: 0In Stock2,000 On Order Expected 06-Apr-27 MOSFETs TO220 200V 17A N-CH MOSFET | 0In Stock2,000 On Order Expected 06-Apr-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 17 A | 180 mOhms | 10 V | 2 V | 66 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRL640PBF | ||||
Mfr: SIA446DJ-T1-GE3 TTI: SIA446DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 150 V | 7.7 A | 145 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR626DP-T1-RE3 TTI: SIR626DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 100 A | 1.4 mOhms | 20 V | 3.5 V | 102 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel |