MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XP4NA1R4CMT-A TTI: XP4NA1R4CMT-A YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 45V 49A PMPAK-5x6 | 3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 45 V | 223 A | 1.4 mOhms | 20 V | 3 V | 47 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SIHP17N80E-BE3 TTI: SIHP17N80E-BE3 Vishay / Siliconix Availability: 2,600In StockMOSFETs TO220 800V 15A N-CH MOSFET | 2,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | SIHP17N80E-GE3 | ||||
Mfr: SIHH125N60EF-T1GE3 TTI: SIHH125N60EF-T1GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PWRPK 600V 23A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK 8 x 8 | N-Channel | 1 Channel | 600 V | 23 A | 109 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 156 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHJ7N65E-T1-GE3 TTI: SIHJ7N65E-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 650V Vds 30V Vgs PowerPAK SO-8L | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 650 V | 7.9 A | 520 mOhms | 30 V | 4 V | 22 nC | - 55 C | + 150 C | 96 W | Enhancement | Reel | |||||
Mfr: SIHG17N80E-GE3 TTI: SIHG17N80E-GE3 Vishay / Siliconix Availability: 500In StockMOSFETs 800V Vds 30V Vgs TO-247AC | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SIHP35N60E-BE3 TTI: SIHP35N60E-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 32A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 32 A | 82 mOhms | 30 V | 4 V | 132 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP35N60E-GE3 | ||||
Mfr: SIR104ADP-T1-RE3 TTI: SIR104ADP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100V PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 4 V | 46.1 nC | - 55 C | + 150 C | 100 W | Enhancement | TrenchFET | Reel | ||||
Mfr: XP60SA290DH TTI: XP60SA290DH YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 600V 13. 3A TO-252 | 6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 600 V | 13.3 A | 290 mOhms | 20 V | 5 V | 30 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: SIHG11N80E-GE3 TTI: SIHG11N80E-GE3 Vishay / Siliconix Availability: 300In StockMOSFETs 800V Vds 30V Vgs TO-247AC | 300In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 12 A | 380 mOhms | 30 V | 4 V | 88 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHA17N80E-GE3 TTI: SIHA17N80E-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 15A N-CH MOSFET | 1,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2361CES-T1-GE3 TTI: SQ2361CES-T1-GE3 Vishay Availability: 66,000In StockMOSFETs SOT23 P-CH 60V 2.5A | 66,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | |||||
2,040In Stock | Si | EDWF | ||||||||||||||||||||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF. Vishay / Siliconix Availability: 2,500In StockCut Tape MOSFETs N-Chan 100V 1.5 Amp | 2,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Cut Tape | |||||
Mfr: SQJ459EP-T1 GE3 TTI: SQJ459EP-T1 GE3 Vishay / Siliconix Availability: 39,000In StockMOSFETs PPAKSO8 P-CH 60V 52A | 39,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2364EES-T1 GE3 TTI: SQ2364EES-T1 GE3 Vishay Availability: 33,000In Stock60,000 On Order Expected 14-Jan-27 MOSFETs SOT23 N-CH 60V 2A | 33,000In Stock60,000 On Order Expected 14-Jan-27 | Si | Reel | |||||||||||||||||||
Mfr: SI1308EDL-T1-BE3 TTI: SI1308EDL-T1-BE3 Vishay / Siliconix Availability: 54,000In StockMOSFETs SOT323 N-CH 30V 1.4A | 54,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 132 mOhms | 12 V | 1.5 V | 2.7 nC | - 55 C | + 150 C | 400 mW | Enhancement | TrenchFET | Reel | SI1308EDL-T1-GE3 | |||
Mfr: SQ2364EES-T1 GE3 TTI: SQ2364EES-T1-GE3 Vishay Availability: 33,000In Stock60,000 On Order Expected 14-Jan-27 MOSFETs SOT23 N-CH 60V 2A | 33,000In Stock60,000 On Order Expected 14-Jan-27 | Si | Reel | |||||||||||||||||||
102,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: 2N7002K-AU-R1-000A2 TTI: 2N7002K-AU-R1-000A2 Panjit Availability: 3,669,000In StockMOSFETs SOT23 N-CH 60V .3A | 3,669,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | ||||
Mfr: 2N7002KDW-R1-00001 TTI: 2N7002KDW-R1-00001 Panjit Availability: 114,000In StockMOSFETs SOT363 N-CH 60V .25A | 114,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 115 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | |||||
30,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | Reel | ||||||||
111,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: SQJ459EP-T1 GE3 TTI: SQJ459EP-T1-GE3 Vishay / Siliconix Availability: 39,000In StockMOSFETs PPAKSO8 P-CH 60V 52A | 39,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2337CES-T1-GE3 TTI: SQ2337CES-T1-GE3 Vishay Availability: 63,000In StockMOSFETs SOT23 P-CH 80V 2.2A | 63,000In Stock | Reel | ||||||||||||||||||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K R1 00001 Panjit Availability: 345,000In StockMOSFETs SOT23 N-CH 60V .3A | 345,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel |