panJIT - MOSFETs
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJQ5948-AU-R2-002A1 TTI: PJQ5948-AU-R2-002A1 Panjit Availability: 24,000In StockMOSFETs DFN5060 2NCH 40V 10.6A | 24,000In Stock | Si | SMD/SMT | DFN-5060B-8 | N-Channel | 2 Channel | 40 V | 37 A | 12.3 mOhms | - 20 V, + 20 V | 2.3 V | 13 nC | - 55 C | + 175 C | 30 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJT7801-R1-00001 TTI: PJT7801-R1-00001 Panjit Availability: 21,000In StockMOSFETs SOT363 P-CH 20V .7A | 21,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJX8828-R1-00001 TTI: PJX8828-R1-00001 Panjit Availability: 32,000In StockMOSFETs SOT563 N-CH 30V .3A | 32,000In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 300 mA | 4 Ohms | - 10 V, + 10 V | 1 V | 900 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJA3400-AU-R1-000A1 TTI: PJA3400-AU-R1-000A1 Panjit Availability: 30,000In StockMOSFETs SOT23 N-CH 30V 4.9A | 30,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3441-R2-00001 TTI: PJA3441-R2-00001 Panjit Availability: 60,000In StockMOSFETs SOT23 P-CH 40V 3.1A | 60,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | - 20 V, + 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJQ4546P-AU-R2-002A1 TTI: PJQ4546P-AU-R2-002A1 Panjit Availability: 20,000In StockMOSFETs DFN3333 N-CH 40V 64A | 20,000In Stock | Si | SMD/SMT | DFN-3333-8 | N-Channel | 1 Channel | 40 V | 64 A | 5.6 mOhms | - 20 V, + 20 V | 2.3 V | 20 nC | - 55 C | + 175 C | 42 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJMB130N65EC-R2 TTI: PJMB130N65EC-R2 Panjit Availability: 9,600In StockMOSFETs TO263 650V 29A N-CH | 9,600In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3416-R1-00001 TTI: PJA3416-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 N-CH 20V 5.8A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.8 A | 27 mOhms | - 12 V, + 12 V | 1.2 V | 6.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3438-R1-00001 TTI: PJA3438-R1-00001 Panjit Availability: 12,000In StockMOSFETs SOT23 N-CH 50V .5A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 6 Ohms | - 20 V, + 20 V | 1 V | 950 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA3406-R1-00001 TTI: PJA3406-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 N-CH 30V 4.4A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 4.4 A | 48 mOhms | - 20 V, + 20 V | 2.1 V | 5.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: 2N7002KDW-AU-R1 TTI: 2N7002KDW-AU-R1 Panjit Availability: 60,000In StockMOSFETs SOT363 N-CH 60V .25A | 60,000In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJA3409-R1-00001 TTI: PJA3409-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 P-CH 30V 2.9A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.9 A | 110 mOhms | - 20 V, + 20 V | 2.1 V | 9.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJMB390N65EC-R2 TTI: PJMB390N65EC-R2 Panjit Availability: 9,600In StockMOSFETs TO263 650V 10A N-CH | 9,600In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3401-R1-00001 TTI: PJA3401-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 P-CH 30V 3.6A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 72 mOhms | - 12 V, + 12 V | 1.3 V | 15 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3412-R1-00001 TTI: PJA3412-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 N-CH 20V 4.1A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 4.1 A | 56 mOhms | - 12 V, + 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: 2N7002KTB-R1-00001 TTI: 2N7002KTB-R1-00001 Panjit Availability: 48,000In StockMOSFETs SOT523 N-CH 60V .115A | 48,000In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 60 V | 115 mA | 4 Ohms | - 20 V, + 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | ||||
Mfr: 2N7002K-R1-00501 TTI: 2N7002K-R1-00501 Panjit Availability: 39,000In StockMOSFETs SOT23 N-CH 60V .3A | 39,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJC7407-R1-00001 TTI: PJC7407-R1-00001 Panjit Availability: 24,000In StockMOSFETs SOT323 P-CH 20V 1.3A | 24,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.3 A | 200 mOhms | - 12 V, + 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJT7800-R1-00001 TTI: PJT7800-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT363 N-CH 20V 1A | 15,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 20 V | 1 A | 150 mOhms | - 8 V, + 8 V | 1 V | 1.6 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJX138L-R1-00001 TTI: PJX138L-R1-00001 Panjit Availability: 28,000In StockMOSFETs SOT563 N-CH 60V .16A | 28,000In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 160 mA | 7 Ohms | - 20 V, + 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | ||||
Mfr: PJA3405-R1-00001 TTI: PJA3405-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 P-CH 30V 3.6A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | - 20 V, + 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJQ1901-R1-00201 TTI: PJQ1901-R1-00201 Panjit Availability: 30,000In StockMOSFETs DFN1006 P-CH 20V .75A | 30,000In Stock | Reel | |||||||||||||||||||
Mfr: PJA3411-R1-00001 TTI: PJA3411-R1-00001 Panjit Availability: 15,000In StockMOSFETs SOT23 P-CH 20V 3.1A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 100 mOhms | - 12 V, + 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3415AE-AU-R1 TTI: PJA3415AE-AU-R1 Panjit Availability: 30,000In StockMOSFETs SOT23 P-CH 20V 4.3A | 30,000In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJC7428-R1-00001 TTI: PJC7428-R1-00001 Panjit Availability: 24,000In StockMOSFETs SOT323 N-CH 30V .3A | 24,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | - 10 V, + 10 V | 1 V | 900 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel |