SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7252ADP-T1-GE3 TTI: SI7252ADP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PWRPK 100V 28.7A | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 100 V | 28.7 A | 18.6 mOhms | - 20 V, 20 V | 4 V | 17.4 nC | - 55 C | + 150 C | 33.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: PMH1200UPEH TTI: PMH1200UPEH Nexperia Availability: 380,000In StockMOSFETs The factory is currently not accepting orders for this product. | 380,000In Stock | Si | SMD/SMT | DFN-0606-3 | P-Channel | 1 Channel | 30 V | 520 mA | 1.6 Ohms | - 10 V, 10 V | 950 mV | 400 pC | - 55 C | + 150 C | 710 mW | Enhancement | Reel | 934660496125 | ||||
Mfr: SI3433CDV-T1-GE3 TTI: SI3433CDV-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs TSOP-6 | 3,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 6 A | 38 mOhms | - 8 V, 8 V | 1 V | 18 nC | - 55 C | + 150 C | 3.3 W | Enhancement | TrenchFET | Reel | SI3433CDV-T1-BE3 SI3433CDV-GE3 | |||
Mfr: IRLZ44SPBF TTI: IRLZ44SPBF Vishay Semiconductors Availability: 26,950In StockMOSFETs TO263 N-CH 60V 50A | 26,950In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | - 10 V, 10 V | 1 V | 66 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: IRFS11N50APBF TTI: IRFS11N50APBF Vishay Semiconductors Availability: 2,000In StockMOSFETs TO263 500V 11A N-CH MOSFET | 2,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | - 30 V, 30 V | 2 V | 52 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | |||||
45,000In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 45 V | 1.6 A | 190 mOhms | - 12 V, 12 V | 1.5 V | 2.3 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | RTF016N05FRA | ||||
Mfr: SI4925DDY-T1-GE3 TTI: SI4925DDY-T1-GE3 Vishay Semiconductors Availability: 17,500In Stock10,000 On Order Expected 04-Jun-26 MOSFETs -30V Vds 20V Vgs SO-8 | 17,500In Stock10,000 On Order Expected 04-Jun-26 | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 8 A | 29 mOhms | - 20 V, 20 V | 1 V | 32 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4925DDY-GE3 | |||
Mfr: RJU003N03FRAT106 TTI: RJU003N03FRAT106 ROHM Semiconductor Availability: 255,000In StockMOSFETs 2.5V Drive N-Ch AEC-Q101 | 255,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 1.1 Ohms | - 12 V, 12 V | 1.5 V | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | Reel | RJU003N03FRA | ||||
Mfr: SI7115DN-T1-GE3 TTI: SI7115DN-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 8.9 A | 295 mOhms | - 20 V, 20 V | 4 V | 27.5 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7115DN-GE3 | |||
Mfr: SI4401DDY-T1-GE3 TTI: SI4401DDY-T1-GE3 Vishay Semiconductors Availability: 22,500In StockMOSFETs -40V Vds 20V Vgs SO-8 | 22,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 40 V | 16.1 A | 15 mOhms | - 20 V, 20 V | 1.2 V | 64 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI4401DDY-GE3 | |||
Mfr: SI7149ADP-T1-GE3 TTI: SI7149ADP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -30V Vds 25V Vgs PowerPAK SO-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.2 mOhms | - 25 V, 25 V | 2.5 V | 90 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI9933CDY-T1-GE3 TTI: SI9933CDY-T1-GE3 Vishay Semiconductors Availability: 7,500In StockMOSFETs -20V Vds 12V Vgs SO-8 | 7,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | - 12 V, 12 V | 600 mV | 17 nC | - 50 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI9933CDY-GE3 | |||
Mfr: IRFR120PBF TTI: IRFR120PBF Vishay Semiconductors Availability: 15,675In StockMOSFETs N-Chan 100V 7.7 Amp | 15,675In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 7.7 A | 270 mOhms | - 20 V, 20 V | 4 V | 16 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | IRFR120PBF-BE3 | ||||
Mfr: SI4435FDY-T1-GE3 TTI: SI4435FDY-T1-GE3 Vishay / Siliconix Availability: 112,500In StockMOSFETs -30V Vds 20V Vgs SO-8 | 112,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 12.6 A | 30 mOhms | - 20 V, 20 V | 2.2 V | 13.5 nC | - 55 C | + 150 C | 4.8 W | Enhancement | Reel | |||||
Mfr: SI6562CDQ-T1-GE3 TTI: SI6562CDQ-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 12V Vgs TSSOP-8 N&P PAIR | 6,000In Stock | Si | SMD/SMT | TSSOP-8 | N-Channel, P-Channel | 2 Channel | 20 V | 6.1 A, 6.7 A | 22 mOhms, 30 mOhms | - 8 V, 8 V | 600 mV | 15 nC, 34 nC | - 55 C | + 150 C | 1.6 W, 1.7 W | Enhancement | TrenchFET | Reel | SI6562CDQ-GE3 | |||
Mfr: SI7216DN-T1-E3 TTI: SI7216DN-T1-E3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 15,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 40 V | 6 A | 32 mOhms | - 20 V, 20 V | 1 V | 19 nC | - 50 C | + 150 C | 20.8 W | Enhancement | TrenchFET | Reel | SI7216DN-E3 | |||
Mfr: SI1922EDH-T1-GE3 TTI: SI1922EDH-T1-GE3 Vishay Semiconductors Availability: 57,000In StockMOSFETs 20V Vds 8V Vgs SC70-6 | 57,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.3 A | 198 mOhms | - 8 V, 8 V | 1 V | 2.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1922EDH-T1-BE3 SI1988DH-T1-GE3 | |||
Mfr: SI7143DP-T1-GE3 TTI: SI7143DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 35 A | 10 mOhms | - 20 V, 20 V | 2.8 V | 47.5 nC | - 55 C | + 150 C | 35.7 W | Enhancement | TrenchFET | Reel | SI7143DP-GE3 | |||
Mfr: SIR462DP-T1-GE3 TTI: SIR462DP-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 15,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 30 A | 7.9 mOhms | - 20 V, 20 V | 1 V | 20 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR462DP-GE3 | |||
18,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 200 mA | 3.9 Ohms | - 20 V, 20 V | 1.1 V | 270 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: SI1012CR-T1-GE3 TTI: SI1012CR-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V Vds 8V Vgs SC75A | 6,000In Stock | Si | SMD/SMT | SC-75-3 | N-Channel | 1 Channel | 20 V | 600 mA | 396 mOhms | - 8 V, 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 240 mW | Enhancement | TrenchFET | Reel | SI1012CR-GE3 | |||
Mfr: RQ3E120ATTB TTI: RQ3E120ATTB ROHM Semiconductor Availability: 6,000In StockMOSFETs HSMT8 P-CH 30V 39A | 6,000In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 30 V | 39 A | 8 mOhms | - 20 V, 20 V | 2.5 V | 62 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E120AT | ||||
Mfr: SI4214DDY-T1-GE3 TTI: SI4214DDY-T1-GE3 Vishay Semiconductors Availability: 57,500In StockMOSFETs 30V Vds 20V Vgs SO-8 | 57,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8.5 A | 19.5 mOhms | - 20 V, 20 V | 1.2 V | 14.5 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4920DY-T1-E3-S | |||
Mfr: EM6K34T2CR TTI: EM6K34T2CR ROHM Semiconductor Availability: 32,000In StockMOSFETs 0.9V Drive Nch MOSFET | 32,000In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 200 mA | 2.2 Ohms | - 8 V, 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K34 | |||||
Mfr: SUD19P06-60-GE3 TTI: SUD19P06-60-GE3 Vishay Semiconductors Availability: 4,000In StockMOSFETs 60V 19A 38.5W 60mohm @ 10V | 4,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 19 A | 60 mOhms | - 20 V, 20 V | 3 V | 40 nC | - 55 C | + 150 C | 113 W | Enhancement | TrenchFET | Reel | SUD19P06-60-BE3 |