MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFP9240PBF TTI: IRFP9240PBF Vishay Semiconductors Availability: 225In StockMOSFETs TO247 200V 12A P-CH MOSFET | 225In Stock | Si | Through Hole | TO-247AC-3 | P-Channel | 1 Channel | 200 V | 12 A | 500 mOhms | 20 V | 2 V | 44 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
Mfr: IRFR320TRPBF TTI: IRFR320TRPBF Vishay Semiconductors Availability: 266,000In StockMOSFETs TO252 400V 3.1A N-CH MOSFET | 266,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 3.1 A | 1.8 Ohms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SUD19N20-90-E3 TTI: SUD19N20-90-E3 Vishay Semiconductors Availability: 4,000In StockMOSFETs TO252 200V 19A N-CH MOSFET | 4,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-BE3 | |||
500In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | |||||
Mfr: IXTT20P50P TTI: IXTT20P50P IXYS Availability: 150In Stock150 On Order Expected 22-Feb-27 MOSFETs -20.0 Amps -500V 0.450 Rds | 150In Stock150 On Order Expected 22-Feb-27 | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 500 V | 20 A | 450 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarP | Tube | ||||
Mfr: IRFP360PBF TTI: IRFP360PBF Vishay Semiconductors Availability: 5,650In StockMOSFETs TO247 400V 23A N-CH MOSFET | 5,650In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 400 V | 23 A | 200 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
60In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 230 A | 7.5 mOhms | 20 V | 3 V | 358 nC | - 55 C | + 175 C | 1.67 kW | Enhancement | HiPerFET | Tube | |||||
Mfr: IRF9Z34PBF-BE3 TTI: IRF9Z34PBF-BE3 Vishay / Siliconix Availability: 4,550In Stock1,100 On Order Expected 30-Nov-26 MOSFETs TO220 P-CH 60V 18A | 4,550In Stock1,100 On Order Expected 30-Nov-26 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 18 A | 140 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9Z34PBF | ||||
Mfr: RSC002P03T316 TTI: RSC002P03T316 ROHM Semiconductor Availability: 51,000In StockMOSFETs Pch -30V -250mA SOT-23 | 51,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 250 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RSC002P03 | |||||
Mfr: IRFBE30PBF-BE3 TTI: IRFBE30PBF-BE3 Vishay / Siliconix Availability: 5,900In StockMOSFETs TO220 800V 4.1A N-CH MOSFET | 5,900In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBE30PBF | ||||
Mfr: SI5457DC-T1-GE3 TTI: SI5457DC-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs -20V Vds 12V Vgs 1206-8 ChipFET | 15,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 6 A | 56 mOhms | 12 V | 1.4 V | 38 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI5457DC-GE3 | |||
Mfr: SI2303CDS-T1-BE3 TTI: SI2303CDS-T1-BE3 Vishay / Siliconix Availability: 72,000In StockMOSFETs SOT23 P-CH 30V 1.9A | 72,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.7 A | 190 mOhms | 20 V | 3 V | 2 nC | - 55 C | + 150 C | 2.3 W | Enhancement | Reel | SI2303CDS-T1-GE3 | ||||
Mfr: SI4431CDY-T1-GE3 TTI: SI4431CDY-T1-GE3 Vishay Semiconductors Availability: 20,000In StockMOSFETs -30V Vds 20V Vgs SO-8 | 20,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | 20 V | 1 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI4431CDY-GE3 | |||
Mfr: SI2393DS-T1-GE3 TTI: SI2393DS-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30-V (D-S) MOSFET P-CHANNEL | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.5 A | 22.7 mOhms | - 20 V, 16 V | 2.2 V | 16.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI1401EDH-T1-GE3 TTI: SI1401EDH-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -12V Vds 10V Vgs SC70-6 | 3,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 12 V | 4 A | 34 mOhms | 10 V | 1 V | 36 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1401EDH-T1-BE3 SI1401EDH-GE3 | |||
Mfr: SSM3K345R,LF TTI: SSM3K345R,LF Toshiba Availability: 75,000In StockMOSFETs LowON Res MOSFET ID=4A VDSS=20V | 75,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 20 V | 4 A | 25 mOhms | 8 V | 400 mV | 3.6 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SI3437DV-T1-GE3 TTI: SI3437DV-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -150V Vds 20V Vgs TSOP-6 | 9,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | 20 V | 4 V | 8 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-GE3 | |||
Mfr: RUC002N05T116 TTI: RUC002N05T116 ROHM Semiconductor Availability: 27,000In StockMOSFETs Ultra Lo Vtg 1.2V drive Nch MOSFET | 27,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RUC002N05 | |||||
Mfr: IRF540STRLPBF TTI: IRF540STRLPBF Vishay Semiconductors Availability: 72,800In StockMOSFETs TO263 100V 28A N-CH MOSFET | 72,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Reel | |||||
Mfr: SI2374DS-T1-BE3 TTI: SI2374DS-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT23 N-CH 20V 4.5A | 9,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.9 A | 30 mOhms | 8 V | 1 V | 7.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2374DS-T1-GE3 | ||||
Mfr: SIDR668ADP-T1-RE3 TTI: SIDR668ADP-T1-RE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs N-Channel 100 V (D-S) MOSFET, PowerPAK SO-8DC | 12,000In Stock | Si | SMD/SMT | SO-8DC | N-Channel | 1 Channel | 100 V | 104 A | 4.8 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFZ44PBF-BE3 TTI: IRFZ44PBF-BE3 Vishay / Siliconix Availability: 1,300In StockMOSFETs TO220 N-CH 60V 50A | 1,300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | 20 V | 4 V | 67 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRFZ44PBF | ||||
21,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 200 mA | 3.9 Ohms | 20 V | 1.1 V | 270 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: IRFR9210PBF TTI: IRFR9210PBF Vishay Semiconductors Availability: 600In StockMOSFETs TO252 200V 1.9A P-CH MOSFET | 600In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 200 V | 1.9 A | 3 Ohms | 20 V | 4 V | 8.9 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: IRFBC40PBF TTI: IRFBC40PBF Vishay Semiconductors Availability: 150In StockMOSFETs TO220 600V 6.2A N-CH MOSFET | 150In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40PBF-BE3 |