SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQ2361CES-T1-GE3 TTI: SQ2361CES-T1-GE3 Vishay Availability: 15,000In Stock33,000 On Order Expected 23-Sep-26 MOSFETs SOT23 P-CH 60V 2.5A | 15,000In Stock33,000 On Order Expected 23-Sep-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | - 20 V, 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | |||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K-R1-00001 Panjit Availability: 450,000In StockMOSFETs SOT23 N-CH 60V .3A | 450,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | - 20 V, 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
9,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | - 20 V, 20 V | 1.5 V | + 175 C | 1.2 W | Enhancement | Reel | ||||||||
Mfr: PJT138K-R1-00001 TTI: PJT138K-R1-00001 Panjit Availability: 360,000In StockMOSFETs SOT363 N-CH 50V .36A | 360,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 360 mA | 1.6 Ohms | - 20 V, 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | Reel | |||||
12,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 77 mOhms | - 12 V, 12 V | 900 mV | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: PJA3460-R1-00001 TTI: PJA3460-R1-00001 Panjit Availability: 27,000In StockMOSFETs SOT23 N-CH 60V 2.5A | 27,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | - 20 V, 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3415AE-R1-00001 TTI: PJA3415AE-R1-00001 Panjit Availability: 18,000In StockMOSFETs SOT23 P-CH 20V 4.3A | 18,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.3 A | 50 mOhms | - 8 V, 8 V | 1 V | 24 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJT7600-R1-00001 TTI: PJT7600-R1-00001 Panjit Availability: 3,000In StockMOSFETs SOT363 N-CH 20V 1A | 3,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA, 1 A | 150 mOhms, 325 mOhms | - 8 V, 8 V | 1 V | 1.6 nC, 2.2 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJC7400-R1-00001 TTI: PJC7400-R1-00001 Panjit Availability: 24,000In StockMOSFETs SOT323 N-CH 30V 1.9A | 24,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 85 mOhms | - 12 V, 12 V | 1.2 V | 4.8 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJA3441-R1-00001 TTI: PJA3441-R1-00001 Panjit Availability: 93,000In StockMOSFETs SOT23 P-CH 40V 3.1A | 93,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | - 20 V, 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3404-R1-00001 TTI: PJA3404-R1-00001 Panjit Availability: 45,000In StockMOSFETs SOT23 N-CH 30V 5.6A | 45,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 30 mOhms | - 20 V, 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K R1 00001 Panjit Availability: 186,000In StockMOSFETs SOT23 N-CH 60V .3A | 186,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | - 20 V, 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJA3460-AU-R2-000A1 TTI: PJA3460-AU-R2-000A1 Panjit Availability: 36,000In Stock36,000 On Order Expected 06-Oct-26 MOSFETs SOT23 N-CH 60V 2.5A | 36,000In Stock36,000 On Order Expected 06-Oct-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | - 20 V, 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJA3460-AU-R1-000A1 TTI: PJA3460-AU-R1-000A1 Panjit Availability: 30,000In StockMOSFETs SOT23 N-CH 60V 2.5A | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | - 20 V, 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: JANSR2N7481U3 TTI: JANSR2N7481U3 VPT Components Availability: 100In StockMOSFETs SMD-0.5 N CHAN 100V | 100In Stock | Tray | ||||||||||||||||||||
Mfr: SQJA96EP-T1-GE3 TTI: SQJA96EP-T1-GE3 Vishay / Siliconix Availability: 36,000In StockMOSFETs PPAKSO8 N-CH 80V 30A | 36,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | Reel | |||||||||||||||||
Mfr: SQ1421EDH-T1-GE3 TTI: SQ1421EDH-T1-GE3 Vishay / Siliconix Availability: 57,000In StockMOSFETs SOT363 P-CH 60V 1.6A | 57,000In Stock | Si | SMD/SMT | SOT-363-6 | Reel | |||||||||||||||||
Mfr: SQ2389CES-T1-GE3 TTI: SQ2389CES-T1-GE3 Vishay Availability: 12,000In StockMOSFETs SOT23 P-CH 30V 3.1A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.1 A | 94 mOhms | - 20 V, 20 V | 2.5 V | 8.2 nC | - 55 C | + 175 C | 3 W | Enhancement | Reel | |||||
Mfr: PJT7838-R1-00001 TTI: PJT7838-R1-00001 Panjit Availability: 39,000In StockMOSFETs SOT363 N-CH 50V .4A | 39,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 400 mA | 1.45 Ohms | - 20 V, 20 V | 1 V | 950 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJT138K-AU-R1-000A1 TTI: PJT138K-AU-R1-000A1 Panjit Availability: 18,000In StockMOSFETs SOT363 N-CH 50V .36A | 18,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 50 V | 360 mA | 1.6 Ohms | - 20 V, 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SI6415DQ-T1-E3 TTI: SI6415DQ-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs RECOMMENDED ALT SI64 | 3,000In Stock | Si | SMD/SMT | TSSOP-8 | P-Channel | 1 Channel | 30 V | 6.5 A | 30 mOhms | - 20 V, 20 V | 1 V | 70 nC | - 55 C | + 150 C | 1.5 W | Enhancement | TrenchFET | Reel | SI6415DQ-E3 | |||
Mfr: BUK7Y28-75B,115 TTI: BUK7Y28-75B 115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 35.5A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 35.5 A | 23 mOhms | - 20 V, 20 V | 2 V | 21.2 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | |||||
Mfr: SUD50P06-15L-E3 TTI: SUD50P06-15L-E3. Vishay / Siliconix Availability: 1,660In StockCut Tape MOSFETs TO252 P-CH 60V 50A | 1,660In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | - 20 V, 20 V | 3 V | 110 nC | - 55 C | + 175 C | 136 W | Enhancement | Cut Tape | |||||
Mfr: PSMN6R0-30YLB,115 TTI: PSMN6R0-30YLB 115 Nexperia Availability: 12,000In StockMOSFETs SOT669 N-CH 30V 71A | 12,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 71 A | 6.9 mOhms | - 20 V, 20 V | 1.95 V | 19 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | |||||
Mfr: PJA3434-R1-00001 TTI: PJA3434-R1-00001 Panjit Availability: 39,000In StockMOSFETs SOT23 N-CH 20V .75A | 39,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 750 mA | 400 mOhms | - 10 V, 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel |