MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQD90P04-9M4L-GE3 TTI: SQD90P04-9M4L-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQD9 | 6,000In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: RSR030N06TL TTI: RSR030N06TL ROHM Semiconductor Availability: 9,000In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 60V, 3A | 9,000In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 60 V | 3 A | 85 mOhms | 20 V | 1 V | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR030N06 | ||||
Mfr: R6020YNZ4C13 TTI: R6020YNZ4C13 ROHM Semiconductor Availability: 1,200In StockMOSFETs TO247 650V 60A N-CH MOSFET | 1,200In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 60 A | 185 mOhms | 20 V | 6 V | 28 nC | - 55 C | + 150 C | 182 W | Enhancement | Tube | |||||
Mfr: SIHD14N60E-BE3 TTI: SIHD14N60E-BE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs N-CHANNEL 600V | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 10.5 A | 380 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 114 W | Enhancement | Tube | SIHD14N60E-GE3 | ||||
Mfr: RTR020N05TL TTI: RTR020N05TL ROHM Semiconductor Availability: 51,000In StockMOSFETs SINGLE N-CHAN 45V 2A | 51,000In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 2 A | 180 mOhms | 12 V | 500 mV | 2.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR020N05 | ||||
Mfr: R6004KNXC7G TTI: R6004KNXC7G ROHM Semiconductor Availability: 1,000In StockMOSFETs TO220 600V 4A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 5 V | 10.2 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 40 V | 125 A | 2.55 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||||
Mfr: SIZF640DT-T1-GE3 TTI: SIZF640DT-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PPAIR6X5 2NCH 40V 41A | 6,000In Stock | Si | SMD/SMT | PowerPAIR 6 x 5FS-8 | N-Channel | 2 Channel | 30 V | 159 A | 1.37 mOhms | - 16 V, 20 V | 2.4 V | 30 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Bulk | |||||
Mfr: XP8NA2R2CXT TTI: XP8NA2R2CXT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 80V 35A PMPAK-5x6X | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 80 V | 168 A | 2.2 mOhms | 20 V | 4 V | 112 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SIHP15N60E-GE3 TTI: SIHP15N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: SIHH26N60E-T1-GE3 TTI: SIHH26N60E-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 600 V | 25 A | 117 mOhms | 30 V | 4 V | 77 nC | - 55 C | + 150 C | 202 W | Enhancement | Reel | |||||
Mfr: IRFBC40LCPBF-BE3 TTI: IRFBC40LCPBF-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 6.2A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40LCPBF | ||||
Mfr: SIHU6N80AE-GE3 TTI: SIHU6N80AE-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 800V IPAK (TO-251) | 3,000In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 800 V | 5 A | 950 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: XP10N3R5XT TTI: XP10N3R5XT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 100V 28. 5A PMPAK-5x6X | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 100 V | 142 A | 3.5 mOhms | 20 V | 4 V | 84 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: XP4NA1R4CMT-A TTI: XP4NA1R4CMT-A YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 45V 49A PMPAK-5x6 | 3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 45 V | 223 A | 1.4 mOhms | 20 V | 3 V | 47 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SIHP17N80E-BE3 TTI: SIHP17N80E-BE3 Vishay / Siliconix Availability: 2,600In StockMOSFETs TO220 800V 15A N-CH MOSFET | 2,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | SIHP17N80E-GE3 | ||||
Mfr: SIHH125N60EF-T1GE3 TTI: SIHH125N60EF-T1GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PWRPK 600V 23A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK 8 x 8 | N-Channel | 1 Channel | 600 V | 23 A | 109 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 156 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHJ7N65E-T1-GE3 TTI: SIHJ7N65E-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 650V Vds 30V Vgs PowerPAK SO-8L | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 650 V | 7.9 A | 520 mOhms | 30 V | 4 V | 22 nC | - 55 C | + 150 C | 96 W | Enhancement | Reel | |||||
Mfr: SIHG17N80E-GE3 TTI: SIHG17N80E-GE3 Vishay / Siliconix Availability: 500In StockMOSFETs 800V Vds 30V Vgs TO-247AC | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SIHP35N60E-BE3 TTI: SIHP35N60E-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 32A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 32 A | 82 mOhms | 30 V | 4 V | 132 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP35N60E-GE3 | ||||
Mfr: SIR104ADP-T1-RE3 TTI: SIR104ADP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100V PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 4 V | 46.1 nC | - 55 C | + 150 C | 100 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHG050N60E-GE3 TTI: SIHG050N60E-GE3 Vishay Semiconductors Availability: 500In StockMOSFETs 650V Vds 30V Vgs TO-247AC | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 51 A | 50 mOhms | 30 V | 5 V | 130 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | |||||
Mfr: XP6NA1R7CMT TTI: XP6NA1R7CMT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 60V 41.6 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 60 V | 190 A | 1.7 mOhms | 20 V | 4 V | 100 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: R8002CND3FRATL TTI: R8002CND3FRATL ROHM Semiconductor Availability: 5,000In StockMOSFETs TO252 800V 2A N-CH | 5,000In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 2 A | 4.3 Ohms | 30 V | 5.5 V | 12.1 nC | - 55 C | + 150 C | 69 W | Enhancement | AEC-Q101 | Reel | R8002CND3FRA | |||
Mfr: SIHU6N62E-GE3 TTI: SIHU6N62E-GE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs 620V Vds 30V Vgs IPAK (TO-251) | 30,000In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 620 V | 6 A | 900 mOhms | 30 V | 4 V | 17 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube |