• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SI1012CR-T1-GE3
TTI: SI1012CR-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 20V Vds 8V Vgs SC75A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-75-3
N-Channel
1 Channel
20 V
600 mA
396 mOhms
8 V
400 mV
1.3 nC
- 55 C
+ 150 C
240 mW
Enhancement
TrenchFET
Reel
SI1012CR-GE3
Datasheet
Mfr: IXTP6N50D2
TTI: IXTP6N50D2
IXYS
Availability:

0In Stock

300 On Order
Expected 26-Oct-26
MOSFETs N-CH MOSFETS (D2) 500V 6A

0In Stock

300 On Order
Expected 26-Oct-26
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
6 A
550 mOhms
20 V
4.5 V
96 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: SIR440DP-T1-GE3
TTI: SIR440DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 20V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
20 V
60 A
1.55 mOhms
20 V
1 V
150 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR440DP-GE3
Datasheet
Mfr: SIR184DP-T1-RE3
TTI: SIR184DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

45,000 On Order
Expected
MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

0In Stock

45,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
73 A
4.7 mOhms
20 V
2 V
21 nC
- 55 C
+ 150 C
62.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI1034CX-T1-GE3
TTI: SI1034CX-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 20V Vds 8V Vgs SC89-6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-89-6
N-Channel
2 Channel
20 V
610 mA
396 mOhms
8 V
400 mV
1.3 nC
- 55 C
+ 150 C
220 mW
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI7850DP-T1-GE3
TTI: SI7850DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
6.2 A
22 Ohms
20 V
3 V
18 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
SI7850DP-GE3
Datasheet
Mfr: SSM6K361NU,LF
TTI: SSM6K361NU,LF
Toshiba
Availability:

24,000In Stock

6,000 On Order
Expected 03-Nov-26
MOSFETs LowON Res MOSFET ID=3.5A VDSS=100V

24,000In Stock

6,000 On Order
Expected 03-Nov-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6
N-Channel
1 Channel
100 V
3.5 A
51 mOhms
20 V
1.5 V
3.2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
U-MOSVIII-H
Reel
Datasheet
Mfr: SIR622DP-T1-GE3
TTI: SIR622DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 150V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
51.6 A
17.7 mOhms
20 V
2.5 V
27 nC
- 55 C
+ 150 C
104 W
Enhancement
ThunderFET, PowerPAK
Reel
Datasheet
Mfr: IXFH150N30X3
TTI: IXFH150N30X3
IXYS
Availability:

0In Stock

MOSFETs TO247 300V 150A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
150 A
8.3 mOhms
20 V
2.5 V
254 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SIA456DJ-T1-GE3
TTI: SIA456DJ-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 200V Vds 16V Vgs PowerPAK SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel
1 Channel
200 V
2.6 A
1.38 Ohms
16 V
600 mV
5 nC
- 55 C
+ 150 C
19 W
Enhancement
TrenchFET, PowerPAK
Reel
SIA456DJ-GE3
Datasheet
Mfr: SI2374DS-T1-GE3
TTI: SI2374DS-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 20V Vds 8V Vgs SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
5.9 A
30 mOhms
8 V
1 V
7.7 nC
- 55 C
+ 150 C
1.7 W
Enhancement
TrenchFET
Reel
SI2374DS-T1-BE3
Datasheet
Mfr: IRLZ14PBF-BE3
TTI: IRLZ14PBF-BE3
Vishay / Siliconix
Availability:

0In Stock

8,000 On Order
Expected
MOSFETs TO220 N-CH 60V 10A

0In Stock

8,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
10 A
200 mOhms
10 V
2 V
8.4 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
IRLZ14PBF
Datasheet
Mfr: SSM6N7002KFU,LF
TTI: SSM6N7002KFU,LF
Toshiba
Availability:

0In Stock

42,000 On Order
Expected
MOSFETs Small-signal MOSFET 2in1 ESD Protected

0In Stock

42,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
60 V
300 mA
1.5 Ohms
20 V
1.1 V
390 pC
- 55 C
+ 150 C
500 mW
Enhancement
U-MOSVII-H
Reel
Datasheet
Mfr: SSM3K72KCT,L3F
TTI: SSM3K72KCT,L3F
Toshiba
Availability:

0In Stock

20,000 On Order
Expected 11-Jan-27
MOSFETs Small-signal Nch MOSFET

0In Stock

20,000 On Order
Expected 11-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
CST3-3
N-Channel
1 Channel
60 V
400 mA
1.05 Ohms
20 V
1.1 V
600 pC
- 55 C
+ 150 C
500 mW
Enhancement
U-MOSVII-H
Reel
Datasheet
Mfr: IRFL014TRPBF
TTI: IRFL014TRPBF
Vishay Semiconductors
Availability:

0In Stock

5,000 On Order
Expected 02-Nov-26
MOSFETs N-Chan 60V 2.7 Amp

0In Stock

5,000 On Order
Expected 02-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
60 V
2.7 A
200 mOhms
20 V
4 V
11 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
IRFL014TRPBF-BE3
Datasheet
Mfr: IRFZ14PBF
TTI: IRFZ14PBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO220 N-CH 60V 10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
10 A
200 mOhms
20 V
4 V
11 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
IRFZ14PBF-BE3
Datasheet
Mfr: RK7002BMHZGT116
TTI: RK7002BMHZGT116
ROHM Semiconductor
Availability:

0In Stock

6,000 On Order
Expected 30-Dec-30
MOSFETs Nch 60V Vds 0.25A 3Rds(on) SOT-23

0In Stock

6,000 On Order
Expected 30-Dec-30
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
250 mA
2.4 Ohms
20 V
2.3 V
- 55 C
+ 150 C
350 mW
Enhancement
AEC-Q101
Reel
RK7002BMHZG
Datasheet
Mfr: IRLL110TRPBF-BE3
TTI: IRLL110TRPBF-BE3
Vishay / Siliconix
Availability:

0In Stock

10,000 On Order
Expected 05-Oct-27
MOSFETs SOT223 100V 1.5A N-CH MOSFET

0In Stock

10,000 On Order
Expected 05-Oct-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
100 V
1.5 A
540 mOhms
10 V
2 V
6.1 nC
- 55 C
+ 150 C
3.1 W
Enhancement
Reel
IRLL110TRPBF
Datasheet
Mfr: SI7252ADP-T1-GE3
TTI: SI7252ADP-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

9,000 On Order
Expected 31-Aug-27
MOSFETs PWRPK 100V 28.7A

0In Stock

9,000 On Order
Expected 31-Aug-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
2 Channel
100 V
28.7 A
18.6 mOhms
20 V
4 V
17.4 nC
- 55 C
+ 150 C
33.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SUM40014M-GE3
TTI: SUM40014M-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO263 N-CH 40V 200A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
40 V
200 A
990 uOhms
20 V
2.4 V
182 nC
- 55 C
+ 175 C
375 W
Enhancement
ThunderFET
Reel
Datasheet
Mfr: IRL640PBF-BE3
TTI: IRL640PBF-BE3
Vishay / Siliconix
Availability:

0In Stock

2,000 On Order
Expected 06-Apr-27
MOSFETs TO220 200V 17A N-CH MOSFET

0In Stock

2,000 On Order
Expected 06-Apr-27
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
17 A
180 mOhms
10 V
2 V
66 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRL640PBF
Datasheet
Mfr: SIA446DJ-T1-GE3
TTI: SIA446DJ-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 150V Vds 20V Vgs PowerPAK SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel
1 Channel
150 V
7.7 A
145 mOhms
20 V
2.5 V
8 nC
- 55 C
+ 150 C
19 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIR626DP-T1-RE3
TTI: SIR626DP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
100 A
1.4 mOhms
20 V
3.5 V
102 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIHF530STRL-GE3
TTI: SIHF530STRL-GE3
Vishay / Siliconix
Availability:

0In Stock

1,600 On Order
Expected
MOSFETs 100V Vds 20V Vgs TO-220AB

0In Stock

1,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
14 A
160 mOhms
20 V
2 V
26 nC
- 55 C
+ 175 C
88 W
Enhancement
Reel
Datasheet
Mfr: SI7116DN-T1-E3
TTI: SI7116DN-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V 16.4A 3.8W 7.8mohm @ 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
40 V
16.4 A
7.8 mOhms
20 V
2.5 V
15 nC
- 55 C
+ 150 C
3.8 W
Enhancement
TrenchFET
Reel
SI7116DN-E3
  • ...
  • 27
  • 28
  • 29
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™