• Transistors
  • MOSFETs

Si - MOSFETs

17,639 Results
17,639 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: XP3NA7R2MT
TTI: XP3NA7R2MT
YAGEO XSemi
Availability:

9,000In Stock

MOSFETs N-CH 30V 20.4 A PMPAK-5x6

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
43.5 A
7.2 mOhms
20 V
2.5 V
24 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP2P053N
TTI: XP2P053N
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs P-CH -20V -4. 2A SOT-23S

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23S-3
P-Channel
1 Channel
20 V
4.2 A
53 mOhms
12 V
1.2 V
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SI8410DB-T2-E1
TTI: SI8410DB-T2-E1
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
1 Channel
20 V
5.7 A
37 mOhms
8 V
850 mV
10.4 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHG33N60EF-GE3
TTI: SIHG33N60EF-GE3
Vishay / Siliconix
Availability:

1,000In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AC-3
Tube
Datasheet
Mfr: SIHA12N60E-E3
TTI: SIHA12N60E-E3
Vishay / Siliconix
Availability:

2,050In Stock

MOSFETs 600V Vds 30V Vgs TO-220 FULLPAK

2,050In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
12 A
380 mOhms
30 V
4 V
29 nC
- 55 C
+ 150 C
33 W
Enhancement
Tube
Datasheet
Mfr: SI7117DN-T1-E3
TTI: SI7117DN-T1-E3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -150V Vds 20V Vgs PowerPAK 1212-8

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
150 V
2.17 A
1.2 Ohms
20 V
4.5 V
7.7 nC
- 55 C
+ 150 C
12.5 W
Enhancement
TrenchFET
Reel
SI7117DN-E3
Datasheet
Mfr: SIHP050N60E-GE3
TTI: SIHP050N60E-GE3
Vishay / Siliconix
Availability:

1,000In Stock

MOSFETs 650V Vds 30V Vgs TO-220AB

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
51 A
50 mOhms
30 V
5 V
130 nC
- 55 C
+ 150 C
278 W
Enhancement
Reel
Datasheet
Mfr: RQ5C030TPTL
TTI: RQ5C030TPTL
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs SOT346 P-CH 20V 3A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
20 V
3 A
75 mOhms
12 V
2 V
9.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5C030TP
Datasheet
Mfr: SIHH240N60E-T1-GE3
TTI: SIHH240N60E-T1-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs PWRPK 600V 12A N-CH MOSFET

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK 8 x 8 - 8
N-Channel
1 Channel
600 V
12 A
208 mOhms
30 V
5 V
23 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Datasheet
Mfr: XP3N5R0AYT
TTI: XP3N5R0AYT
YAGEO XSemi
Availability:

9,000In Stock

MOSFETs N-CH 30V 63.5 A PMPAK-3x3

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
20 A
5 mOhms
20 V
2.3 V
40 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Reel
Datasheet
Mfr: SI7686DP-T1-E3
TTI: SI7686DP-T1-E3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 30V 35A 37.9W 9.5mohm @ 10V

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
35 A
9.5 mOhms
20 V
1 V
26 nC
- 55 C
+ 150 C
37.9 W
Enhancement
TrenchFET
Reel
SI7686DP-E3
Datasheet
Mfr: BUK9Y19-75B,115
TTI: BUK9Y19-75B,115
Nexperia
Availability:

9,000In Stock

End of Life
MOSFETs BUK9Y19-75B/SOT669/LFPAK

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
48.2 A
15.9 mOhms
15 V
1.25 V
30 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
934063305115
Datasheet
Mfr: XP3P3R0MT
TTI: XP3P3R0MT
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs P-CH -30V -33 .5A PMPAK-5x6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
P-Channel
1 Channel
30 V
33.5 A
3 mOhms
20 V
3 V
76 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: SIHB28N60EF-T1-GE3
TTI: SIHB28N60EF-T1-GE3
Vishay
Availability:

1,600In Stock

MOSFETs TO263 600V 28A N-CH MOSFET

1,600In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: XP3P010YT
TTI: XP3P010YT
YAGEO XSemi
Availability:

12,000In Stock

MOSFETs P-CH -30V -14 .5A PMPAK-3x3

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
P-Channel
1 Channel
30 V
14.6 A
10 mOhms
20 V
3 V
34 nC
- 55 C
+ 150 C
3.12 W
Enhancement
Reel
Datasheet
Mfr: IRFI510GPBF
TTI: IRFI510GPBF
Vishay Semiconductors
Availability:

1,000In Stock

MOSFETs TO220 100V 4.5A N-CH MOSFET

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
4.5 A
540 mOhms
20 V
2 V
8.3 nC
- 55 C
+ 175 C
27 W
Enhancement
Tube
Datasheet
Mfr: SIR870ADP-T1-RE3
TTI: SIR870ADP-T1-RE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
60 A
5.5 mOhms
20 V
1.5 V
80 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SISH407DN-T1-GE3
TTI: SISH407DN-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -20V Vds; +/-8V Vgs PowerPAK 1212-8SH

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8SH-8
P-Channel
1 Channel
20 V
25 A
9.5 mOhms
8 V
1 V
93.8 nC
- 55 C
+ 150 C
33 W
Enhancement
TrenchFET; PowerPAK
Reel
Datasheet
Mfr: SIHA105N60EF-GE3
TTI: SIHA105N60EF-GE3
Vishay / Siliconix
Availability:

2,000In Stock

MOSFETs E Series Pwr MOSFET w/Fast Body Diode

2,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
N-Channel
1 Channel
600 V
29 A
100 mOhms
30 V
5 V
35 nC
- 55 C
+ 150 C
35 W
Enhancement
Reel
Datasheet
Mfr: SIHG24N65E-GE3
TTI: SIHG24N65E-GE3
Vishay / Siliconix
Availability:

4,000In Stock

MOSFETs 650V Vds 30V Vgs TO-247AC

4,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
24 A
145 mOhms
30 V
4 V
81 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: SIHG73N60E-GE3
TTI: SIHG73N60E-GE3
Vishay / Siliconix
Availability:

2,500In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

2,500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
73 A
39 mOhms
30 V
4 V
241 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Datasheet
Mfr: SISS66DN-T1-GE3
TTI: SISS66DN-T1-GE3
Vishay / Siliconix
Availability:

9,000In Stock

MOSFETs PPAK1212 N-CH 30V 49.1A

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
178.3 A
1.38 mOhms
- 16 V, 20 V
1 V
57 nC
- 55 C
+ 150 C
65.8 W
Enhancement
PowerPAK
Reel
Datasheet
Mfr: SIHP25N60EFL-BE3
TTI: SIHP25N60EFL-BE3
Vishay / Siliconix
Availability:

1,000In Stock

MOSFETs TO220 600V 25A N-CH MOSFET

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
25 A
127 mOhms
30 V
3 V
75 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
SIHP25N60EFL-GE3
Datasheet
Mfr: BUK7S1R5-40HJ
TTI: BUK7S1R5-40HJ
Nexperia
Availability:

6,000In Stock

End of Life
MOSFETs BUK7S1R5-40H/SOT1235/LFPAK88

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
43 V
260 A
3.27 mOhms
20 V
4.3 V
67 nC
- 55 C
+ 175 C
242 W
Enhancement
Reel
934661102118
Datasheet
Mfr: RS6L120BGTB1
TTI: RS6L120BGTB1
ROHM Semiconductor
Availability:

5,000In Stock

MOSFETs HSOP8 N-CH 60V 120A

5,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
150 A
2.7 mOhms
20 V
2.5 V
51 nC
- 55 C
+ 150 C
104 W
Enhancement
Reel
RS6L120BG
  • ...
  • 27
  • 28
  • 29
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™