SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHB21N60EF-GE3 TTI: SIHB21N60EF-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 21 A | 176 mOhms | - 30 V, 30 V | 2 V | 84 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIHH125N60EF-T1GE3 TTI: SIHH125N60EF-T1GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PWRPK 600V 23A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK 8 x 8 | N-Channel | 1 Channel | 600 V | 23 A | 109 mOhms | - 30 V, 30 V | 5 V | 31 nC | - 55 C | + 150 C | 156 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHD14N60E-BE3 TTI: SIHD14N60E-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs N-CHANNEL 600V | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 10.5 A | 380 mOhms | - 30 V, 30 V | 4 V | 25 nC | - 55 C | + 150 C | 114 W | Enhancement | Tube | SIHD14N60E-GE3 | ||||
Mfr: SI4430BDY-T1-GE3 TTI: SI4430BDY-T1-GE3 Vishay / Siliconix Availability: 5,000In StockMOSFETs 30V 20A 3.0W 4.5mohm @ 10V | 5,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 20 A | 4.5 mOhms | - 20 V, 20 V | 1 V | 36 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI4430BDY-GE3 | |||
Mfr: IRF840LCSPBF TTI: IRF840LCSPBF Vishay Semiconductors Availability: 200In StockMOSFETs TO263 500V 8A N-CH MOSFET | 200In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | - 30 V, 30 V | 2 V | 39 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SIHH26N60E-T1-GE3 TTI: SIHH26N60E-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 600 V | 25 A | 117 mOhms | - 30 V, 30 V | 4 V | 77 nC | - 55 C | + 150 C | 202 W | Enhancement | Reel | |||||
Mfr: SIHH186N60EF-T1GE3 TTI: SIHH186N60EF-T1GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PWRPK 600V 16A N-CH MOSFET | 3,000In Stock | Si | SMD/SMT | PowerPAK 8 x 8 | N-Channel | 1 Channel | 600 V | 16 A | 168 mOhms | - 30 V, 30 V | 5 V | 21 nC | - 55 C | + 150 C | 114 W | Enhancement | TrenchFET | Reel | ||||
Mfr: BUK964R2-80E,118 TTI: BUK964R2-80E,118 Nexperia Availability: 4,800In StockMOSFETs SOT404 N-CH 80V 120A | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 80 V | 120 A | 4.2 mOhms | - 10 V, 10 V | 1.7 V | 123 nC | - 55 C | + 175 C | 349 W | Enhancement | Reel | 934066493118 | ||||
Mfr: XP4NA1R4CMT-A TTI: XP4NA1R4CMT-A YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 45V 49A PMPAK-5x6 | 3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 45 V | 223 A | 1.4 mOhms | - 20 V, 20 V | 3 V | 47 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: R8002CND3FRATL TTI: R8002CND3FRATL ROHM Semiconductor Availability: 5,000In StockMOSFETs TO252 800V 2A N-CH | 5,000In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 2 A | 4.3 Ohms | - 30 V, 30 V | 5.5 V | 12.1 nC | - 55 C | + 150 C | 69 W | Enhancement | AEC-Q101 | Reel | R8002CND3FRA | |||
Mfr: SIHJ7N65E-T1-GE3 TTI: SIHJ7N65E-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 650V Vds 30V Vgs PowerPAK SO-8L | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 650 V | 7.9 A | 520 mOhms | - 30 V, 30 V | 4 V | 22 nC | - 55 C | + 150 C | 96 W | Enhancement | Reel | |||||
Mfr: XP60SA290DH TTI: XP60SA290DH YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 600V 13. 3A TO-252 | 6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 600 V | 13.3 A | 290 mOhms | - 20 V, 20 V | 5 V | 30 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP10N3R5XT TTI: XP10N3R5XT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 100V 28. 5A PMPAK-5x6X | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 100 V | 142 A | 3.5 mOhms | - 20 V, 20 V | 4 V | 84 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: XP8NA2R2CXT TTI: XP8NA2R2CXT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 80V 35A PMPAK-5x6X | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 80 V | 168 A | 2.2 mOhms | - 20 V, 20 V | 4 V | 112 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SIHD9N60E-GE3 TTI: SIHD9N60E-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs DPAK (TO-252) | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9 A | 320 mOhms | - 30 V, 30 V | 4.5 V | 26 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: SIR104ADP-T1-RE3 TTI: SIR104ADP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100V PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | - 20 V, 20 V | 4 V | 46.1 nC | - 55 C | + 150 C | 100 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHD6N80E-GE3 TTI: SIHD6N80E-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 800V Vds 30V Vgs DPAK (TO-252) | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 5.4 A | 820 mOhms | - 30 V, 30 V | 4 V | 44 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: JANSR2N7486U3 TTI: JANSR2N7486U3 VPT Components Availability: 31In StockMOSFETs SMD-0.5 N CHAN 200V | 31In Stock | Tray | ||||||||||||||||||||
102,000In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | - 20 V, 10 V | 800 mV | + 150 C | 1 W | Enhancement | Reel | ||||||||
54,000In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | - 8 V, 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | Reel | |||||||
Mfr: SI2323DS-T1-E3 TTI: SI2323DS-T1-E3. Vishay / Siliconix Availability: 40In StockLimited Supply Cut Tape MOSFETs 20V 3.7A 0.039Ohm | 40In StockLimited Supply | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.7 A | 39 mOhms | - 8 V, 8 V | 400 mV | 19 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Cut Tape | SI2323DS-E3 | |||
171,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.5 A | 55 mOhms | - 12 V, 12 V | 750 mV | 11 nC | - 55 C | + 150 C | 930 mW | Enhancement | Reel | ||||||
Mfr: JANSR2N7485U3 TTI: JANSR2N7485U3 VPT Components Availability: 100In StockMOSFETs SMD-0.5 N CHAN 130V | 100In Stock | Tray | ||||||||||||||||||||
Mfr: JANSR2N7587U3 TTI: JANSR2N7587U3 VPT Components Availability: 150In StockMOSFETs SMD-0.5 N CHAN 100V | 150In Stock | Tray | ||||||||||||||||||||
Mfr: JANSR2N7480U3 TTI: JANSR2N7480U3 VPT Components Availability: 75In StockMOSFETs SMD-0.5 N CHAN 60V | 75In Stock | Tray |