MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJ461EP-T1-GE3 TTI: SQJ461EP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | SQJ461EP-GE3 | ||||||||||||||
Mfr: SQ4940AEY-T1-GE3 TTI: SQ4940AEY-T1-GE3 Vishay / Siliconix Availability: 17,500In StockMOSFETs RECOMMENDED ALT SQ49 | 17,500In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQ1431EH-T1-GE3 TTI: SQ1431EH-T1-GE3 Vishay / Siliconix Availability: 57,000In StockMOSFETs RECOMMENDED ALT SQ14 | 57,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | SQ1431EH-GE3 | ||||||||||||||||
Mfr: SQD50P06-15L-GE3 TTI: SQD50P06-15L-GE3 Vishay / Siliconix Availability: 16,000In StockMOSFETs RECOMMENDED ALT SQD5 | 16,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQJ431EP-T1-GE3 TTI: SQJ431EP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQ4483BEEY-T1-GE3 TTI: SQ4483BEEY-T1-GE3 Vishay / Siliconix Availability: 7,500In StockMOSFETs RECOMMENDED ALT SQ44 | 7,500In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQM60N20-35-GE3 TTI: SQM60N20-35-GE3 Vishay / Siliconix Availability: 1,600In StockMOSFETs RECOMMENDED ALT SQM6 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | AEC-Q101 | TrenchFET | Reel | |||||||||||||||
Mfr: SQJ465EP-T1-GE3 TTI: SQJ465EP-T1-GE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 30,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQD50N04-5M6-GE3 TTI: SQD50N04-5M6-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs RECOMMENDED ALT SQD5 | 4,000In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
18,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 30 V | 100 mA | 8 Ohms | 20 V | 1.5 V | + 150 C | 150 mW | Enhancement | Reel | UM6K1N | |||||||
Mfr: SQD15N06-42L-GE3 TTI: SQD15N06-42L-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs RECOMMENDED ALT SQD1 | 4,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQM100N10-10-GE3 TTI: SQM100N10-10-GE3 Vishay / Siliconix Availability: 1,600In StockMOSFETs RECOMMENDED ALT SQM1 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | AEC-Q100 | TrenchFET | Reel | SYB85N10-10 | ||||||||||||||
Mfr: SQJ463EP-T1-GE3 TTI: SQJ463EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | SQJ463EP-GE3 | ||||||||||||||
Mfr: SQ4435EY-T1-GE3 TTI: SQ4435EY-T1-GE3 Vishay / Siliconix Availability: 7,500In StockMOSFETs RECOMMENDED ALT SQ44 | 7,500In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 165 A | 1.89 mOhms | 20 V | 3 V | 38 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 5.5 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 120 A | 2.25 mOhms | 20 V | 3 V | 33 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||||
Mfr: SQD50P04-13L-GE3 TTI: SQD50P04-13L-GE3 Vishay / Siliconix Availability: 10,000In StockMOSFETs RECOMMENDED ALT SQD5 | 10,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQD25N15-52-GE3 TTI: SQD25N15-52-GE3 Vishay / Siliconix Availability: 8,000In StockMOSFETs RECOMMENDED ALT SQD2 | 8,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQD90P04-9M4L-GE3 TTI: SQD90P04-9M4L-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQD9 | 6,000In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQJ942EP-T1-GE3 TTI: SQJ942EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQJ9 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q101 | TrenchFET | Reel | |||||||||||||||
Mfr: SQ3460EV-T1-GE3 TTI: SQ3460EV-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs RECOMMENDED ALT SQ34 | 9,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | SQ3460EV-GE3 | ||||||||||||||||
Mfr: SQJ940EP-T1-GE3 TTI: SQJ940EP-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs RECOMMENDED ALT SQJ9 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q101 | TrenchFET | Reel | |||||||||||||||
Mfr: XP3R303GMT-L TTI: XP3R303GMT-L YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 31A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 31 A | 3.3 mOhms | 20 V | 3 V | 13.3 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SQD45P03-12-GE3 TTI: SQD45P03-12-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQD4 | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel |