MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHB28N60EF-GE3 TTI: SIHB28N60EF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 1,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 28 A | 123 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHF12N65E-GE3 TTI: SIHF12N65E-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 380 mOhms | 30 V | 4 V | 35 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: IXTA1R6N100D2 TTI: IXTA1R6N100D2 IXYS Availability: 150In StockMOSFETs N-CH MOSFETS (D2) 1000V 800MA | 150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
Mfr: SI5459DU-T1-GE3 TTI: SI5459DU-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK ChipFET | 3,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 8 A | 82 mOhms | 12 V | 1.4 V | 26 nC | - 55 C | + 150 C | 10.9 W | Enhancement | TrenchFET | Reel | SI5459DU-GE3 | |||
Mfr: RQ6E035TNTR TTI: RQ6E035TNTR ROHM Semiconductor Availability: 9,000In StockMOSFETs SOT457 N-CH 30V 3.5A | 9,000In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 54 mOhms | 12 V | 1.5 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E035TN | ||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 60 V | 1.6 A | 250 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: SIHG120N60E-GE3 TTI: SIHG120N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 650V Vds; 30V Vgs TO-247AC | 2,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 25 A | 120 mOhms | 30 V | 3 V | 45 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHP4N80E-BE3 TTI: SIHP4N80E-BE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO220 800V 4.3A N-CH MOSFET | 3,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4.3 A | 1.1 Ohms | 30 V | 2 V | 32 nC | - 55 C | + 150 C | 69 W | Enhancement | Tube | SIHP4N80E-GE3 | ||||
Mfr: SI3493BDV-T1-BE3 TTI: SI3493BDV-T1-BE3 Vishay / Siliconix Availability: 36,000In StockMOSFETs TSOP6 P-CH 20V 7A | 36,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 27.5 mOhms | 8 V | 900 mV | 26.2 nC | - 55 C | + 150 C | 2.97 W | Enhancement | Reel | SI3493BDV-T1-E3 | ||||
Mfr: SIHP23N60E-BE3 TTI: SIHP23N60E-BE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs TO220 600V 23A N-CH MOSFET | 2,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 95 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | SIHP23N60E-GE3 | ||||
Mfr: SIHA186N60EF-GE3 TTI: SIHA186N60EF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 8.4A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 650 V | 8.4 A | 193 mOhms | 30 V | 5 V | 32 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SIZ270DT-T1-GE3 TTI: SIZ270DT-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs Dual N-Ch 100V(D-S) | 6,000In Stock | Si | SMD/SMT | N-Channel | 2 Channel | 100 V | 19.1 A, 19.5 A | 37.7 mOhms, 39.4 mOhms | 20 V | 2.4 V | 13.3 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SIHB11N80E-GE3 TTI: SIHB11N80E-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 800V Vds 30V Vgs D2PAK (TO-263) | 5,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 12 A | 440 mOhms | 30 V | 2 V | 88 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | |||||
Mfr: SIHA12N50E-GE3 TTI: SIHA12N50E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO220 500V 10.5A N-CH | 2,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | Reel | |||||||||||||||
Mfr: SIHG22N60EF-GE3 TTI: SIHG22N60EF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs Nch 600V Vds 30V Vgs TO-247AC; w/diode | 1,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 19 A | 182 mOhms | 30 V | 2 V | 96 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHJ8N60E-T1-GE3 TTI: SIHJ8N60E-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 600V Vds 30V Vgs PowerPAK SO-8L | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 600 V | 8 A | 450 mOhms | 30 V | 4 V | 22 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
Mfr: SIHP21N60EF-BE3 TTI: SIHP21N60EF-BE3 Vishay / Siliconix Availability: 10,000In StockMOSFETs N-CHANNEL 600V | 10,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 176 mOhms | 30 V | 4 V | 84 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | SIHP21N60EF-GE3 | ||||
Mfr: SI7880ADP-T1-GE3 TTI: SI7880ADP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs 30V 40A 83W 3.0mohm @ 10V | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 3 mOhms | 20 V | 3 V | 84 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7880ADP-GE3 | |||
Mfr: SIHA125N60EF-GE3 TTI: SIHA125N60EF-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs TO220 600V 11A N-CH MOSFET | 2,000In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 11 A | 125 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | ||||||
Mfr: SIHP4N80E-GE3 TTI: SIHP4N80E-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 800V Vds 30V Vgs TO-220AB | 3,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4.3 A | 1.1 Ohms | 30 V | 2 V | 16 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | SIHP4N80E-BE3 | ||||
Mfr: SSM3K329R,LF TTI: SSM3K329R,LF Toshiba Availability: 111,000In StockMOSFETs SM Sig N-CH MOS 30V 3.5A 12V VGSS | 111,000In Stock | Si | N-Channel | 1 Channel | U-MOSIII | Reel | ||||||||||||||||
Mfr: SQJ402EP-T1-GE3 TTI: SQJ402EP-T1-GE3 Vishay / Siliconix Availability: 24,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 24,000In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 32 A | 11 mOhms | 20 V | 1.5 V | 34 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQM120P06-07L-GE3 TTI: SQM120P06-07L-GE3 Vishay / Siliconix Availability: 4,800In Stock800 On Order Expected 16-Nov-26 MOSFETs RECOMMENDED ALT SQM1 | 4,800In Stock800 On Order Expected 16-Nov-26 | Si | AEC-Q100 | TrenchFET | Reel | SQM110P06-07L-GE3 | ||||||||||||||||
Mfr: SI2301BDS-T1-BE3 TTI: SI2301BDS-T1-BE3 Vishay / Siliconix Availability: 15,000In StockMOSFETs SOT23 P CHAN 2.5V | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 2.2 A | 100 mOhms | 8 V | 950 mV | 4.5 nC | - 55 C | + 150 C | 700 mW | Enhancement | Reel | SI2301BDS-T1-E3 | ||||
216,000In Stock | Si | SMD/SMT | VMT-6 | N-Channel | 2 Channel | 20 V | 100 mA | 3.5 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | VT6K1 |