• Transistors
  • MOSFETs

Si - MOSFETs

17,639 Results
17,639 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SIR882DP-T1-GE3
TTI: SIR882DP-T1-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs 100 Volts 60 Amps 83 Watts

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
60 A
7.1 mOhms
20 V
1.2 V
58 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR882DP-GE3
Datasheet
Mfr: PSMN057-200B,118
TTI: PSMN057-200B,118
Nexperia
Availability:

0In Stock

End of Life
MOSFETs PSMN057-200B/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
39 A
57 mOhms
20 V
2 V
135 nC
- 55 C
+ 175 C
250 W
Enhancement
Reel
934056599118
Datasheet
Mfr: IXTQ26N50P
TTI: IXTQ26N50P
IXYS
Availability:

270In Stock

MOSFETs 26.0 Amps 500 V 0.23 Ohm Rds

270In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
500 V
26 A
230 mOhms
30 V
3 V
65 nC
- 55 C
+ 150 C
400 W
Enhancement
Tube
Datasheet
Mfr: IRFU9310PBF
TTI: IRFU9310PBF
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs P-Chan 400V 1.8 Amp

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
P-Channel
1 Channel
400 V
1.8 A
7 Ohms
20 V
4 V
13 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Datasheet
Mfr: IXFH50N60P3
TTI: IXFH50N60P3
IXYS
Availability:

30In Stock

MOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET

30In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
50 A
145 mOhms
30 V
5 V
94 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SIHP22N60E-GE3
TTI: SIHP22N60E-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs 600V Vds 30V Vgs TO-220AB

3,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
21 A
180 mOhms
30 V
4 V
57 nC
- 55 C
+ 150 C
227 W
Enhancement
Tube
Datasheet
Mfr: SIHB15N60E-GE3
TTI: SIHB15N60E-GE3
Vishay / Siliconix
Availability:

4,000In Stock

MOSFETs 600V Vds 30V Vgs D2PAK (TO-263)

4,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
15 A
280 mOhms
30 V
4 V
39 nC
- 55 C
+ 150 C
180 W
Enhancement
Tube
Datasheet
Mfr: IXFP22N65X2
TTI: IXFP22N65X2
IXYS
Availability:

100In Stock

MOSFETs MOSFET 650V/22A Ultra Junction X2

100In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
22 A
160 mOhms
30 V
2.7 V
38 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SIHB33N60EF-GE3
TTI: SIHB33N60EF-GE3
Vishay Semiconductors
Availability:

2,000In Stock

MOSFETs 600V Vds 30V Vgs D2PAK (TO-263)

2,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
1 Channel
600 V
33 A
98 mOhms
30 V
4 V
103 nC
- 55 C
+ 150 C
278 W
Enhancement
Tube
Datasheet
Mfr: SIHG23N60E-GE3
TTI: SIHG23N60E-GE3
Vishay Semiconductors
Availability:

2,500In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

2,500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
23 A
158 mOhms
30 V
4 V
63 nC
- 55 C
+ 150 C
227 W
Enhancement
Tube
Datasheet
Mfr: SUP90142E-GE3
TTI: SUP90142E-GE3
Vishay / Siliconix
Availability:

12,000In Stock

MOSFETs 200V Vds 20V Vgs TO-220AB

12,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
90 A
12.6 mOhms
20 V
2 V
87 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Datasheet
Mfr: SIHD6N80AE-GE3
TTI: SIHD6N80AE-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs N-CHANNEL 800V DPAK (TO-252)

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
5 A
950 mOhms
30 V
4 V
15 nC
- 55 C
+ 150 C
62.5 W
Enhancement
Reel
Datasheet
Mfr: SIHP186N60EF-GE3
TTI: SIHP186N60EF-GE3
Vishay Semiconductors
Availability:

1,000In Stock

MOSFETs TO220 600V 18A N-CH MOSFET

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
18 A
225 mOhms
30 V
5 V
65 nC
- 55 C
+ 150 C
223 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI2366DS-T1-BE3
TTI: SI2366DS-T1-BE3
Vishay / Siliconix
Availability:

6,000In Stock

MOSFETs SOT23 N-CH 30V 4.5A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
5.8 A
36 mOhms
20 V
2.5 V
3.2 nC
- 55 C
+ 150 C
2.1 W
Enhancement
Reel
SI2366DS-T1-GE3
Datasheet
Mfr: SIDR510EP-T1-RE3
TTI: SIDR510EP-T1-RE3
Vishay Semiconductors
Availability:

9,000In Stock

MOSFETs SOT669 100V 148A N-CH MOSFET

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
100 V
148 A
3.6 mOhms
20 V
4 V
40 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Datasheet
Mfr: XP60PN72REN
TTI: XP60PN72REN
YAGEO XSemi
Availability:

3,000In Stock

MOSFETs N-CH 600V 0.0 53A SOT-23

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
600 V
53 mA
72 Ohms
20 V
5 V
2.5 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: XP6N090N
TTI: XP6N090N
YAGEO XSemi
Availability:

3,000In Stock

MOSFETs N-CH 60V 2.5A SOT-23S

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23S-3
N-Channel
1 Channel
60 V
2.5 A
90 mOhms
20 V
3 V
5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: XP3NA7R2MT
TTI: XP3NA7R2MT
YAGEO XSemi
Availability:

9,000In Stock

MOSFETs N-CH 30V 20.4 A PMPAK-5x6

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
43.5 A
7.2 mOhms
20 V
2.5 V
24 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP2P053N
TTI: XP2P053N
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs P-CH -20V -4. 2A SOT-23S

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23S-3
P-Channel
1 Channel
20 V
4.2 A
53 mOhms
12 V
1.2 V
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SI8410DB-T2-E1
TTI: SI8410DB-T2-E1
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
1 Channel
20 V
5.7 A
37 mOhms
8 V
850 mV
10.4 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHG33N60EF-GE3
TTI: SIHG33N60EF-GE3
Vishay / Siliconix
Availability:

1,000In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AC-3
Tube
Datasheet
Mfr: SIHA12N60E-E3
TTI: SIHA12N60E-E3
Vishay / Siliconix
Availability:

2,050In Stock

MOSFETs 600V Vds 30V Vgs TO-220 FULLPAK

2,050In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
12 A
380 mOhms
30 V
4 V
29 nC
- 55 C
+ 150 C
33 W
Enhancement
Tube
Datasheet
Mfr: SI7117DN-T1-E3
TTI: SI7117DN-T1-E3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -150V Vds 20V Vgs PowerPAK 1212-8

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
150 V
2.17 A
1.2 Ohms
20 V
4.5 V
7.7 nC
- 55 C
+ 150 C
12.5 W
Enhancement
TrenchFET
Reel
SI7117DN-E3
Datasheet
Mfr: SIHP050N60E-GE3
TTI: SIHP050N60E-GE3
Vishay / Siliconix
Availability:

1,000In Stock

MOSFETs 650V Vds 30V Vgs TO-220AB

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
51 A
50 mOhms
30 V
5 V
130 nC
- 55 C
+ 150 C
278 W
Enhancement
Reel
Datasheet
Mfr: RQ5C030TPTL
TTI: RQ5C030TPTL
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs SOT346 P-CH 20V 3A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
20 V
3 A
75 mOhms
12 V
2 V
9.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5C030TP
  • ...
  • 25
  • 26
  • 27
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™