MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHP22N60E-GE3 TTI: SIHP22N60E-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 3,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIHB15N60E-GE3 TTI: SIHB15N60E-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: SIR882DP-T1-GE3 TTI: SIR882DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 100 Volts 60 Amps 83 Watts | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 7.1 mOhms | 20 V | 1.2 V | 58 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR882DP-GE3 | |||
Mfr: SI7108DN-T1-GE3 TTI: SI7108DN-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 20V 22A 3.8W 4.9mohm @ 10V | 15,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 22 A | 4.9 mOhms | 16 V | 2 V | 20 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7108DN-GE3 | |||
Mfr: SI4134DY-T1-E3 TTI: SI4134DY-T1-E3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 30V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 14 A | 14 mOhms | 20 V | 1.2 V | 23 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4134DY-E3 | |||
Mfr: TPH1400ANH,L1Q TTI: TPH1400ANH,L1Q Toshiba Availability: 5,000In StockMOSFETs N-Ch 60V 42A 48W UMOSVIII 1440pF 22nC | 5,000In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Reel | ||||||||||||||||
Mfr: SIHG23N60E-GE3 TTI: SIHG23N60E-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 2,500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 63 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIHB100N60E-GE3 TTI: SIHB100N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 650V Vds; 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 30 A | 100 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SIHP186N60EF-GE3 TTI: SIHP186N60EF-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 600V 18A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 18 A | 225 mOhms | 30 V | 5 V | 65 nC | - 55 C | + 150 C | 223 W | Enhancement | TrenchFET | Reel | ||||
Mfr: XP3N2R8AMT TTI: XP3N2R8AMT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 30V 32.8 A PMPAK-5x6 | 3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 103 A | 2.8 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SI2366DS-T1-BE3 TTI: SI2366DS-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT23 N-CH 30V 4.5A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.8 A | 36 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2366DS-T1-GE3 | ||||
Mfr: IRF730APBF-BE3 TTI: IRF730APBF-BE3 Vishay / Siliconix Availability: 4,950In StockMOSFETs TO220 400V 5.5A N-CH MOSFET | 4,950In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | 30 V | 4.5 V | 22 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF730APBF | ||||
Mfr: IRFB11N50APBF-BE3 TTI: IRFB11N50APBF-BE3 Vishay / Siliconix Availability: 2,650In StockMOSFETs TO220 500V 11A N-CH MOSFET | 2,650In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 30 V | 4 V | 52 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB11N50APBF | ||||
Mfr: SIHB33N60EF-GE3 TTI: SIHB33N60EF-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 33 A | 98 mOhms | 30 V | 4 V | 103 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
Mfr: SIHP17N80AE-GE3 TTI: SIHP17N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 15A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Reel | |||||
Mfr: SIRS700DP-T1-GE3 TTI: SIRS700DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs SOT669 100V 120A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 120 A | 3.2 mOhms | 20 V | 4 V | 86 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 150 V | 15.8 A | 59 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | ||||||
Mfr: XP3N9R5AMT TTI: XP3N9R5AMT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 38.7 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 38.7 A | 9.5 mOhms | 20 V | 3 V | 18 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: XP3NA7R2MT TTI: XP3NA7R2MT YAGEO XSemi Availability: 9,000In StockMOSFETs N-CH 30V 20.4 A PMPAK-5x6 | 9,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 43.5 A | 7.2 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: XP60PN72REN TTI: XP60PN72REN YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 600V 0.0 53A SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 600 V | 53 mA | 72 Ohms | 20 V | 5 V | 2.5 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: XP6NA3R5IT TTI: XP6NA3R5IT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 60V 72A TO-220CFM-T | 3,000In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 60 V | 72 A | 3.5 mOhms | 20 V | 4 V | 62 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Mfr: SUP90142E-GE3 TTI: SUP90142E-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 12,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.6 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIHA11N80AE-GE3 TTI: SIHA11N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs N-CHANNEL 800V TO-220FP | 1,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 42 nC | - 55 C | + 150 C | 31 W | Enhancement | Reel | |||||
Mfr: IRFU9310PBF TTI: IRFU9310PBF Vishay Semiconductors Availability: 6,000In StockMOSFETs P-Chan 400V 1.8 Amp | 6,000In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube |