P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI6423DQ-T1-E3 TTI: SI6423DQ-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -12V Vds 8V Vgs TSSOP-8 | 0In Stock | Si | SMD/SMT | TSSOP-8 | P-Channel | 1 Channel | 12 V | 9.5 A | 8.5 mOhms | 8 V | 800 mV | 110 nC | - 55 C | + 150 C | 1.5 W | Enhancement | TrenchFET | Reel | SI6423DQ-T1 | |||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 4.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
Mfr: SI5471DC-T1-GE3 TTI: SI5471DC-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 6 A | 16.7 mOhms | 12 V | 1.1 V | 96 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI5471DC-GE3 | |||
Mfr: SI2307CDS-T1-E3 TTI: SI2307CDS-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 88 mOhms | 20 V | 1 V | 4.1 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2307CDS-T1-BE3 SI2307CDS-E3 | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 11 A | 750 mOhms | 20 V | 5 V | 130 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
Mfr: IRFR9120TRLPBF TTI: IRFR9120TRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 100V 5.6A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR9120TRLPBF-BE3 | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 24 A | 150 mOhms | 20 V | 5 V | 150 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 65 V | 28 A | 45 mOhms | 15 V | 2.5 V | 46 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | P-Channel | 2 Channel | 40 V | 3.5 A | 122 mOhms | 10 V | 1 V | 6.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6JB5 | |||||
Mfr: IRF9Z30PBF-BE3 TTI: IRF9Z30PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 P-CH 50V 18A | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 18 A | 140 mOhms | 20 V | 4 V | 39 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF9Z30PBF | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 60 V | 3.1 A | 120 mOhms | 20 V | 1 V | 22 nC | - 55 C | + 175 C | 2.4 W | Enhancement | TrenchFET | Reel | SI4948BEY-E3 | ||||
Mfr: SI3493BDV-T1-E3 TTI: SI3493BDV-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V 8.0A 2.97W 27.5mohm @ 4.5V | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 27.5 mOhms | 8 V | 900 mV | 43.5 nC | - 55 C | + 150 C | 2.97 W | Enhancement | TrenchFET | Reel | SI3493BDV-T1-BE3 SI3493BDV-E3 | |||
Mfr: SI2377EDS-T1-GE3 TTI: SI2377EDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.4 A | 61 mOhms | 8 V | 1 V | 7.6 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2377EDS-T1-BE3 SI2377EDS-GE3 | |||
Mfr: SIB433EDK-T1-GE3 TTI: SIB433EDK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 20 V | 9 A | 105 mOhms | 8 V | 1 V | 21 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB433EDK-GE3 | |||
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 35 A | 12.4 mOhms | 20 V | 2.5 V | 46 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3G110AT | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 50 V | 48 A | 30 mOhms | 15 V | 4.5 V | 53 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | ||||||
Mfr: RSJ250P10FRATL TTI: RSJ250P10FRATL ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V Vds -25A 0.05Rds(on) 60Qg | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 25 A | 63 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 150 C | 50 W | Enhancement | AEC-Q101 | Reel | RSJ250P10FRA | |||
Mfr: SUP70101EL-GE3 TTI: SUP70101EL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 120 A | 11.4 mOhms | 20 V | 2.5 V | 125 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 2 Channel | 60 V | 5 A | 64 mOhms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7949DP-E3 | ||||
Mfr: SUD19P06-60L-E3 TTI: SUD19P06-60L-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V 19A 46W 60mohm @ 10V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 19 A | 60 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 175 C | 46 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 18.3 A | 9.5 mOhms | - 20 V, 16 V | 2.2 V | 27 nC | - 55 C | + 150 C | 4.8 W | Enhancement | TrenchFET | Reel | |||||
Mfr: IRF9630STRLPBF TTI: IRF9630STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 200V 6.5A P-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 200 V | 6.5 A | 800 mOhms | 20 V | 4 V | 29 nC | - 55 C | + 150 C | 74 W | Enhancement | Reel | |||||
Mfr: SIA427DJ-T1-GE3 TTI: SIA427DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 8V 12A 19W 13mohms @ 4.5V | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 8 V | 12 A | 95 mOhms | 5 V | 800 mV | 50 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | SIA427DJ-GE3 | |||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 150 V | 15 A | 240 mOhms | Tube |