SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7738DP-T1-GE3 TTI: SI7738DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 30 A | 38 mOhms | - 20 V, 20 V | 4 V | 35 nC | - 55 C | + 150 C | 96 W | Enhancement | TrenchFET | Reel | SI7738DP-GE3 | |||
Mfr: SI2300DS-T1-GE3 TTI: SI2300DS-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 30V Vds 12V Vgs SOT-23 | 9,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.6 A | 68 mOhms | - 12 V, 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2300DS-T1-BE3 SI2300DS-GE3 | |||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 60 V | 1.6 A | 250 mOhms | - 20 V, 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: SIR836DP-T1-GE3 TTI: SIR836DP-T1-GE3 Vishay Semiconductors Availability: 24,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 24,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 21 A | 19 mOhms | - 20 V, 20 V | 1.2 V | 11.8 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR836DP-GE3 | |||
Mfr: SI7149DP-T1-GE3 TTI: SI7149DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V 50A 69W 5.2mohm @ 10V | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.2 mOhms | - 25 V, 25 V | 2.5 V | 98 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET | Reel | SI7149DP-GE3 | |||
Mfr: SIS407ADN-T1-GE3 TTI: SIS407ADN-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK 1212-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 18 A | 9 mOhms | - 8 V, 8 V | 400 mV | 112 nC | - 55 C | + 150 C | 39.1 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS407DN-T1-GE3 TTI: SIS407DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK 1212-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | - 8 V, 8 V | 400 mV | 38 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS407DN-GE3 | |||
Mfr: SIZ254DT-T1-GE3 TTI: SIZ254DT-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PPAIR3X3 2NCH 70V 11.7A | 3,000In Stock | Si | SMD/SMT | PowerPAIR-3x3S-8 | N-Channel | 1 Channel | 70 V | 32.5 A | 16.1 mOhms | - 20 V, 20 V | 2.4 V | 13 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | ||||
50In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 64 A | 32 mOhms | - 20 V, 20 V | 2.5 V | 100 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | ||||||
Mfr: SIR882DP-T1-GE3 TTI: SIR882DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 100 Volts 60 Amps 83 Watts | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 7.1 mOhms | - 20 V, 20 V | 1.2 V | 58 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR882DP-GE3 | |||
Mfr: SI7613DN-T1-GE3 TTI: SI7613DN-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -20V Vds 16V Vgs PowerPAK 1212-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 14 mOhms | - 16 V, 16 V | 2.2 V | 87 nC | - 50 C | + 150 C | 52.1 W | Enhancement | TrenchFET | Reel | SI7613DN-GE3 | |||
Mfr: SIR404DP-T1-GE3 TTI: SIR404DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 60 A | 1.6 mOhms | - 12 V, 12 V | 600 mV | 36.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR404DP-GE3 | |||
Mfr: SI7633DP-T1-GE3 TTI: SI7633DP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -20V Vds 20V Vgs PowerPAK SO-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 5.5 mOhms | - 20 V, 20 V | 3 V | 260 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7633DP-GE3 | |||
Mfr: SI7922DN-T1-GE3 TTI: SI7922DN-T1-GE3 Vishay Semiconductors Availability: 108,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 108,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 2.5 A | 195 mOhms | - 20 V, 20 V | 3.5 V | 5.2 nC | - 55 C | + 150 C | 2.6 W | Enhancement | TrenchFET | Reel | SI7922DN-GE3 | |||
Mfr: SIUD403ED-T1-GE3 TTI: SIUD403ED-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK 0806 | 9,000In Stock | Si | SMD/SMT | PowerPAK-0806-3 | P-Channel | 1 Channel | 20 V | 500 mA | 1.01 Ohms | - 8 V, 8 V | 900 mV | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: SIR570DP-T1-RE3 TTI: SIR570DP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT669 150V 77.4A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 77.4 A | 7.9 mOhms | - 20 V, 20 V | 4 V | 46.9 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISA88DN-T1-GE3 TTI: SISA88DN-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40.5 A | 6.7 mOhms | - 16 V, 20 V | 1.1 V | 12.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRC16DP-T1-GE3 TTI: SIRC16DP-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 25V Vds 20V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 60 A | 960 uOhms | - 16 V, 20 V | 1 V | 105 nC | - 55 C | + 150 C | 54.3 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7439DP-T1-E3 TTI: SI7439DP-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -150V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 150 V | 5.2 A | 90 mOhms | - 20 V, 20 V | 2 V | 88 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7439DP-E3 | |||
Mfr: SIA923EDJ-T1-GE3 TTI: SIA923EDJ-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 9,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 44 mOhms, 44 mOhms | - 8 V, 8 V | 1.4 V | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA923EDJ-GE3 | |||
Mfr: SIS892ADN-T1-GE3 TTI: SIS892ADN-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 100 V | 28 A | 27 mOhms | - 20 V, 20 V | 1.5 V | 19.5 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS892ADN-GE3 | |||
Mfr: SIRA04DP-T1-GE3 TTI: SIRA04DP-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 1.8 mOhms | - 16 V, 20 V | 1.1 V | 77 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA04DP-GE3 | |||
Mfr: SIR872ADP-T1-GE3 TTI: SIR872ADP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs RECOMMENDED ALT SIR6 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 53.7 A | 18 mOhms | - 20 V, 20 V | 2.5 V | 31.3 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 100 V | 48.5 A | 11 mOhms | - 20 V, 20 V | 4 V | 35 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 150 V | 15.8 A | 59 mOhms | - 20 V, 20 V | 4 V | 16 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel |