P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFU9020PBF TTI: IRFU9020PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 60V 8.8 Amp | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 50 V | 9.9 A | 280 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: RRF015P03TL TTI: RRF015P03TL ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET P-CH 30V 1.5A | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 30 V | 1.5 A | 115 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RRF015P03 | ||||
Mfr: SSM3J117TU,LF TTI: SSM3J117TU,LF Toshiba Availability: Not Available OnlineMOSFETs Vds=-30V Id=-2A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 2 A | 225 mOhms | 20 V | 1.2 V | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM3J15FU,LF TTI: SSM3J15FU,LF Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.1 V | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
Mfr: TPN4R712MD,L1Q TTI: TPN4R712MD,L1Q Toshiba Availability: 0In StockMOSFETs P-Channel Mosfet 20V UMOS-VI | 0In Stock | Si | SMD/SMT | TSON-8 | P-Channel | 1 Channel | 20 V | 36 A | 4.7 mOhms | 12 V | 500 mV | 65 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: IRFR9220TRRPBF TTI: IRFR9220TRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 200V 3.6A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 200 V | 3.6 A | 1.5 Ohms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | P-Channel | 2 Channel | 20 V | 2 A | 85 mOhms | 8 V | 1 V | 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6J3 | |||||
Mfr: SI4455DY-T1-E3 TTI: SI4455DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 150 V | 2.8 A | 315 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 150 C | 5.9 W | Enhancement | TrenchFET | Reel | SI4455DY-E3 | |||
Mfr: RF9G120BJFRATCR TTI: RF9G120BJFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -12A, DFN2020Y7LSAA, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DFN-6 | P-Channel | 1 Channel | 40 V | 12 A | 48 mOhms | - 20 V, 5 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: RD3E04BBJHRBTL TTI: RD3E04BBJHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 P-CH 30V 40A | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 40 A | 23 mOhms | - 20 V, 5 V | 2.5 V | 29.2 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: SIHFR9014-GE3 TTI: SIHFR9014-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -60V Vds 20V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 5.1 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Mfr: SI4153DY-T1-GE3 TTI: SI4153DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SO8 P-CH 30V 14.3A | 0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 14.3 A | 9.5 mOhms | 25 V | 2.5 V | 31 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SIS903DN-T1-GE3 TTI: SIS903DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 2 Channel | 20 V | 6 A | 20.1 mOhms | 8 V | 400 mV | 28 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: RV7C040BCTCR1 TTI: RV7C040BCTCR1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1212 P-CH 20V 4A | 0In Stock | Si | SMD/SMT | DFN-1212-3 | P-Channel | 1 Channel | 20 V | 4 A | 63 mOhms | 8 V | 1.2 V | 6.5 nC | - 55 C | + 150 C | 1.1 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | 20 V | 4 V | 56 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 48 A | 30 mOhms | 15 V | 4.5 V | 53 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 200 V | 68 A | 55 mOhms | 15 V | 4 V | 380 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | ||||||
Mfr: SIR4411DP-T1-GE3 TTI: SIR4411DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 P-CH 40V 48.3A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 40 V | 48.3 A | 11 mOhms | 20 V | 2.3 V | 79 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RH7G04BBJFRATCB TTI: RH7G04BBJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs DFN3333 P-CH 40V 40A | 0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 40 V | 40 A | 11.9 mOhms | - 20 V, 5 V | 2.5 V | 25 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: IRF9Z24PBF-BE3 TTI: IRF9Z24PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 P-CH 60V 11A | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 11 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRF9Z24PBF | ||||
Mfr: SIHFU9220-GE3 TTI: SIHFU9220-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -200V Vds 20V Vgs IPAK (TO-251) | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 200 V | 3.6 A | 1.5 Ohms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SIA437DJ-T1-GE3 TTI: SIA437DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 29.7 A | 12 mOhms | 8 V | 900 mV | 90 nC | - 50 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHFL9014TR-GE3 TTI: SIHFL9014TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -60V Vds 20V Vgs SOT-223 | 0In Stock | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 60 V | 1.8 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Tube | |||||
Mfr: SI8851EDB-T2-E1 TTI: SI8851EDB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs MICROFOOT | 0In Stock | Si | SMD/SMT | MicroFoot-30 | P-Channel | 1 Channel | 20 V | 16.7 A | 6 mOhms | 8 V | 1 V | 180 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | CST3-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 4 Ohms | 8 V | 1 V | 1.6 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel |