N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJA3432-AU-R1-000A1 TTI: PJA3432-AU-R1-000A1 Panjit Availability: 6,000In StockMOSFETs SOT23 N-CH 30V 1.6A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 1.6 A | 570 mOhms | 8 V | 1.3 V | 1.5 nC | - 50 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K R1 00001 Panjit Availability: 462,000In StockMOSFETs SOT23 N-CH 60V .3A | 462,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
6,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: PJC7400-R1-00001 TTI: PJC7400-R1-00001 Panjit Availability: 24,000In StockMOSFETs SOT323 N-CH 30V 1.9A | 24,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 85 mOhms | 12 V | 1.2 V | 4.8 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K-R1-00001 Panjit Availability: 102,000In StockMOSFETs SOT23 N-CH 60V .3A | 102,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PSMN3R5-80PS,127 TTI: PSMN3R5-80PS,127 Nexperia Availability: 250In StockMOSFETs PSMN3R5-80PS/SOT78/S IL3P | 250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 3 V | 135 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934065169127 | ||||
Mfr: PJA3428-R1-00001 TTI: PJA3428-R1-00001 Panjit Availability: 12,000In StockMOSFETs SOT23 N-CH 30V .3A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: SQS164ELNW-T1-GE3 TTI: SQS164ELNW-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PPAK1218 N-CH 60V 82A | 6,000In Stock | Si | SMD/SMT | PowerPAK 1212-8SLW | N-Channel | 1 Channel | 60 V | 82 A | 7.4 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 175 C | 104 W | Enhancement | ||||||
Mfr: IRFI644GPBF TTI: IRFI644GPBF Vishay Semiconductors Availability: 150In StockMOSFETs TO220 250V 7.9A N-CH MOSFET | 150In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 7.9 A | 280 mOhms | 20 V | 2 V | 68 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: PJA3432-R1-00001 TTI: PJA3432-R1-00001 Panjit Availability: 783,000In StockMOSFETs SOT23 N-CH 30V 1.6A | 783,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 1.6 A | 200 mOhms | 8 V | 1.3 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: IRLL014TRPBF TTI: IRLL014TRPBF. Vishay / Siliconix Availability: 2,500In StockCut Tape MOSFETs N-Chan 60V 2.7 Amp | 2,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 60 V | 2.7 A | 200 mOhms | 10 V | 2 V | 8.4 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Cut Tape | |||||
Mfr: TK5A80E,S4X TTI: TK5A80ES4X Toshiba Availability: 158,300In StockMOSFETs TO220 800V 5A N-CH MOSFET | 158,300In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.4 Ohms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | ||||
Mfr: SIR422DP-T1-GE3 TTI: SIR422DP-T1-GE3. Vishay / Siliconix Availability: 2,410In StockCut Tape MOSFETs 40V 40A N-CH MOSFET | 2,410In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 20.5 A | 6.6 mOhms | 20 V | 1.2 V | 48 nC | - 55 C | + 150 C | 34.7 W | Enhancement | TrenchFET, PowerPAK | Cut Tape | SIR422DP-GE3 | |||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 3 V | 135 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | ||||||
Mfr: BUK7Y28-75B,115 TTI: BUK7Y28-75B 115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 35.5A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 35.5 A | 23 mOhms | 20 V | 2 V | 21.2 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | |||||
Mfr: PSMN6R0-30YLB,115 TTI: PSMN6R0-30YLB 115 Nexperia Availability: 12,000In StockMOSFETs SOT669 N-CH 30V 71A | 12,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 71 A | 6.9 mOhms | 20 V | 1.95 V | 19 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | |||||
Mfr: PSMN8R3-40YS,115 TTI: PSMN8R3-40YS 115 Nexperia Availability: 1,500In StockMOSFETs SOT669 N-CH 40V 70A | 1,500In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 70 A | 8.3 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 175 C | 74 W | Enhancement | Reel | |||||
Mfr: PJD18N20-L2-00001 TTI: PJD18N20-L2-00001 Panjit Availability: 51,000In StockMOSFETs TO252 200V 18A N-CH | 51,000In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 200 V | 18 A | 160 mOhms | 20 V | 3 V | 24 nC | - 55 C | + 150 C | 83 W | Enhancement | Reel | |||||
Mfr: PJA3416AE-R1-00001 TTI: PJA3416AE-R1-00001 Panjit Availability: 3,000In Stock21,000 On Order Expected 13-Jan-27 MOSFETs SOT23 N-CH 20V 6.5A | 3,000In Stock21,000 On Order Expected 13-Jan-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6.5 A | 22 mOhms | 8 V | 1 V | 8.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: SIR826DP-T1-GE3 TTI: SIR826DP-T1-GE3. Vishay / Siliconix Availability: 1,890In StockCut Tape MOSFETs 80V 4.8mOhm@10V 60A N-Ch MV T-FET | 1,890In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 60 A | 4.8 mOhms | 20 V | 1.2 V | 60 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Cut Tape | SIR826DP-GE3 | |||
Mfr: PJX8806-R1-00001 TTI: PJX8806-R1-00001 Panjit Availability: 32,000In StockMOSFETs SOT563 N-CH 20V .8A | 32,000In Stock | Si | SMD/SMT | SOT-563-3 | N-Channel | 2 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 150 A | 7.2 mOhms | 20 V | 2.5 V | 105 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||||
Mfr: PJA138K-AU-R2-000A1 TTI: PJA138K-AU-R2-000A1 Panjit Availability: 84,000In StockMOSFETs SOT23 N-CH 50V .5A | 84,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJE8406-R1-00001 TTI: PJE8406-R1-00001 Panjit Availability: 40,000In StockMOSFETs SOT523 N-CH 20V .8A | 40,000In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
5,000In Stock | Si | N-Channel | 1 Channel | Reel |