N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHU6N62E-GE3 TTI: SIHU6N62E-GE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs 620V Vds 30V Vgs IPAK (TO-251) | 30,000In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 620 V | 6 A | 900 mOhms | 30 V | 4 V | 17 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: XP6NA1R7CMT TTI: XP6NA1R7CMT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 60V 41.6 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 60 V | 190 A | 1.7 mOhms | 20 V | 4 V | 100 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SIHG73N60AE-GE3 TTI: SIHG73N60AE-GE3 Vishay Semiconductors Availability: 500In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 60 A | 35 mOhms | 30 V | 4 V | 394 nC | - 55 C | + 150 C | 417 W | Enhancement | Tube | |||||
Mfr: SIHP180N60E-GE3 TTI: SIHP180N60E-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 180 mOhms | 30 V | 3 V | 22 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
240In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 200 A | 5.5 mOhms | 30 V | 2.5 V | 152 nC | - 55 C | + 175 C | 550 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IRFBC40LCPBF-BE3 TTI: IRFBC40LCPBF-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 6.2A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40LCPBF | ||||
Mfr: XP10N3R5XT TTI: XP10N3R5XT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 100V 28. 5A PMPAK-5x6X | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 100 V | 142 A | 3.5 mOhms | 20 V | 4 V | 84 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: XP4NA1R4CMT-A TTI: XP4NA1R4CMT-A YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 45V 49A PMPAK-5x6 | 3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 45 V | 223 A | 1.4 mOhms | 20 V | 3 V | 47 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SIHH26N60E-T1-GE3 TTI: SIHH26N60E-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 600 V | 25 A | 117 mOhms | 30 V | 4 V | 77 nC | - 55 C | + 150 C | 202 W | Enhancement | Reel | |||||
Mfr: SIHH125N60EF-T1GE3 TTI: SIHH125N60EF-T1GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PWRPK 600V 23A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK 8 x 8 | N-Channel | 1 Channel | 600 V | 23 A | 109 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 156 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHP17N80E-BE3 TTI: SIHP17N80E-BE3 Vishay / Siliconix Availability: 2,600In StockMOSFETs TO220 800V 15A N-CH MOSFET | 2,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | SIHP17N80E-GE3 | ||||
Mfr: SIHU6N80AE-GE3 TTI: SIHU6N80AE-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 800V IPAK (TO-251) | 3,000In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 800 V | 5 A | 950 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: XP60SA290DH TTI: XP60SA290DH YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 600V 13. 3A TO-252 | 6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 600 V | 13.3 A | 290 mOhms | 20 V | 5 V | 30 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF. Vishay / Siliconix Availability: 2,500In StockCut Tape MOSFETs N-Chan 100V 1.5 Amp | 2,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Cut Tape | |||||
72,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | Reel | ||||||||
Mfr: 2N7002KDW-R1-00001 TTI: 2N7002KDW-R1-00001 Panjit Availability: 123,000In Stock18,000 On Order Expected 10-Nov-26 MOSFETs SOT363 N-CH 60V .25A | 123,000In Stock18,000 On Order Expected 10-Nov-26 | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 115 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | |||||
Mfr: PJA3440-AU-R1-000A1 TTI: PJA3440-AU-R1-000A1 Panjit Availability: 27,000In Stock36,000 On Order Expected 14-Jan-27 MOSFETs SOT23 N-CH 40V 4.3A | 27,000In Stock36,000 On Order Expected 14-Jan-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 30 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
168,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K-R1-00001 Panjit Availability: 102,000In StockMOSFETs SOT23 N-CH 60V .3A | 102,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K R1 00001 Panjit Availability: 462,000In StockMOSFETs SOT23 N-CH 60V .3A | 462,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: 2N7002K-AU-R1-000A2 TTI: 2N7002K-AU-R1-000A2 Panjit Availability: 3,849,000In StockMOSFETs SOT23 N-CH 60V .3A | 3,849,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3K15AMFV,L3F TTI: SSM3K15AMFVL3F Toshiba Availability: 8,000In StockMOSFETs SOT723 N-CH 30V .1A | 8,000In Stock | Si | N-Channel | 1 Channel | Reel | |||||||||||||||||
6,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: PJC7400-R1-00001 TTI: PJC7400-R1-00001 Panjit Availability: 24,000In StockMOSFETs SOT323 N-CH 30V 1.9A | 24,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 85 mOhms | 12 V | 1.2 V | 4.8 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel |