P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 150 V | 10 A | 350 mOhms | 15 V | 4.5 V | 36 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 200 V | 120 A | 30 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | |||||
Mfr: SIA923AEDJ-T1-GE3 TTI: SIA923AEDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V .054ohm@-4.5V -4.5A P-CH | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 44 mOhms | 8 V | 900 mV | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR1309DP-T1-GE3 TTI: SIR1309DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 P-CH 30V 19.1A | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | P-Channel | 1 Channel | 30 V | 65.7 A | 7.3 mOhms | 25 V | 2.5 V | 28 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: RF6C055BCTCR TTI: RF6C055BCTCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V -5.5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 20 V | 5.5 A | 25.8 mOhms | 8 V | 1.2 V | 15.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RF6C055BC | ||||
Mfr: RS3E130ATTB1 TTI: RS3E130ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 P-CH 30V 13A | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 13 A | 8.5 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3E130AT | ||||
Mfr: SIA907EDJT-T1-GE3 TTI: SIA907EDJT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs Thin PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 47 mOhms, 47 mOhms | 12 V | 1.4 V | 23 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA907EDJT-GE3 | |||
Mfr: SI8819EDB-T2-E1 TTI: SI8819EDB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -12V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 12 V | 2.9 A | 80 mOhms | 8 V | 900 mV | 7 nC | - 55 C | + 150 C | 900 mW | Enhancement | Reel | |||||
Mfr: RQ6C050BCTCR TTI: RQ6C050BCTCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V -5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 20 V | 5 A | 36 mOhms | 8 V | 1.2 V | 10.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6C050BC | ||||
Mfr: SUD40151EL-GE3 TTI: SUD40151EL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs TO-252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 42 A | 12 mOhms | 20 V | 1.5 V | 74.3 nC | - 55 C | + 175 C | 50 W | Enhancement | Reel | |||||
Mfr: IRFI9630GPBF TTI: IRFI9630GPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 200V 4.3A P-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 4.3 A | 800 mOhms | 20 V | 4 V | 29 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: RU1E002SPTCL TTI: RU1E002SPTCL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | P-Channel | 1 Channel | 30 V | 250 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RU1E002SP | |||||
Mfr: SI3453DV-T1-GE3 TTI: SI3453DV-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 3.4 A | 276 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI8497DB-T2-E1 TTI: SI8497DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs MICRO FOOT 1.5 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-6 | P-Channel | 1 Channel | 30 V | 13 A | 43 mOhms | 12 V | 1.1 V | 49 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RQ3G120BJFRATCB TTI: RQ3G120BJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -12A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 12 A | 48 mOhms | - 20 V, 5 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
Mfr: AG511EGH7FRATCB TTI: AG511EGH7FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -40A, DFN3333T8LSAB, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 40 V | 40 A | 17.7 mOhms | - 20 V, 5 V | 2.5 V | 33 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | |||||
Mfr: IRF9620STRLPBF TTI: IRF9620STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 200V 3.5A P-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 200 V | 3.5 A | 1.5 Ohms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | |||||
Mfr: IRFI9Z14GPBF TTI: IRFI9Z14GPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 P-CH 60V 5.3A | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 5.3 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 210 A | 7.5 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 85 V | 24 A | 65 mOhms | 15 V | 4.5 V | 41 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchP | Tube | |||||
Mfr: IRF9520STRLPBF TTI: IRF9520STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 100V 6.8A P-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 6.8 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 175 C | 60 W | Enhancement | Reel | |||||
Mfr: SSM3J372R,LF TTI: SSM3J372R,LF Toshiba Availability: 0In StockMOSFETs P-CH VDSS:-30V VGSS:-12/+6V ID | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 6 A | 42 mOhms | - 12 V, 6 V | 1.2 V | 8.2 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
Mfr: IRFR9120PBF-BE3 TTI: IRFR9120PBF-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs TO252 100V 5.6A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | 20 V | 2 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SC-96-3 | P-Channel | 1 Channel | 40 V | 4 A | 46 mOhms | 20 V | 2.5 V | 16.8 nC | - 50 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: SIA4371EDJ-T1-GE3 TTI: SIA4371EDJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SC70 P-CH 30V 6.4A | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 6.4 A | 45 mOhms | 12 V | 1.5 V | 10.6 nC | - 55 C | + 150 C | 2.9 W | Enhancement | Reel |