Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 26 A | 230 mOhms | 30 V | 3 V | 65 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | ||||||
Mfr: IRFU9310PBF TTI: IRFU9310PBF Vishay Semiconductors Availability: 6,000In StockMOSFETs P-Chan 400V 1.8 Amp | 6,000In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: IXFH50N60P3 TTI: IXFH50N60P3 IXYS Availability: 30In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 30In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: SIHP22N60E-GE3 TTI: SIHP22N60E-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 3,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIHB15N60E-GE3 TTI: SIHB15N60E-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: IXFP22N65X2 TTI: IXFP22N65X2 IXYS Availability: 100In StockMOSFETs MOSFET 650V/22A Ultra Junction X2 | 100In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 160 mOhms | 30 V | 2.7 V | 38 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
Mfr: SIHB33N60EF-GE3 TTI: SIHB33N60EF-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 33 A | 98 mOhms | 30 V | 4 V | 103 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
Mfr: SIHG23N60E-GE3 TTI: SIHG23N60E-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 2,500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 63 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SUP90142E-GE3 TTI: SUP90142E-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 12,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.6 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIHD6N80AE-GE3 TTI: SIHD6N80AE-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 800V DPAK (TO-252) | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 5 A | 950 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: SIHP186N60EF-GE3 TTI: SIHP186N60EF-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 600V 18A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 18 A | 225 mOhms | 30 V | 5 V | 65 nC | - 55 C | + 150 C | 223 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2366DS-T1-BE3 TTI: SI2366DS-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT23 N-CH 30V 4.5A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.8 A | 36 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2366DS-T1-GE3 | ||||
Mfr: SIDR510EP-T1-RE3 TTI: SIDR510EP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs SOT669 100V 148A N-CH MOSFET | 9,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 148 A | 3.6 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: XP60PN72REN TTI: XP60PN72REN YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 600V 0.0 53A SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 600 V | 53 mA | 72 Ohms | 20 V | 5 V | 2.5 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: XP3NA7R2MT TTI: XP3NA7R2MT YAGEO XSemi Availability: 9,000In StockMOSFETs N-CH 30V 20.4 A PMPAK-5x6 | 9,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 43.5 A | 7.2 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 20 V | 4.2 A | 53 mOhms | 12 V | 1.2 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: SIHG21N80AE-GE3 TTI: SIHG21N80AE-GE3 Vishay Semiconductors Availability: 500In StockMOSFETs TO247 800V 16.3A N-CH MOSFET | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 17.4 A | 235 mOhms | 30 V | 2 V | 48 nC | - 55 C | + 150 C | 32 W | Enhancement | Tube | |||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 30 V | 12.7 A | 13.5 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 3.13 W | Enhancement | Reel | ||||||
Mfr: SIHP23N60E-BE3 TTI: SIHP23N60E-BE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs TO220 600V 23A N-CH MOSFET | 2,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 95 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | SIHP23N60E-GE3 | ||||
Mfr: SIHB28N60EF-GE3 TTI: SIHB28N60EF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 1,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 28 A | 123 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: RQ6E035TNTR TTI: RQ6E035TNTR ROHM Semiconductor Availability: 9,000In StockMOSFETs SOT457 N-CH 30V 3.5A | 9,000In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 54 mOhms | 12 V | 1.5 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E035TN | ||||
Mfr: SIJK140E-T1-GE3 TTI: SIJK140E-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs N-CHANNEL 40-V (D-S) MOSFET | 3,000In Stock | Si | SMD/SMT | PowerPAK 10x12 | N-Channel | 1 Channel | 40 V | 795 A | 470 uOhms | 20 V | 3.5 V | 312 nC | - 55 C | + 175 C | 536 W | Enhancement | Reel | |||||
Mfr: IRFR9010PBF TTI: IRFR9010PBF Vishay Semiconductors Availability: 3,000In StockMOSFETs TO252 P-CH 50V 5.3A | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 50 V | 5.3 A | 500 mOhms | 20 V | 4 V | 9.1 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 40 V | 170 A | 2.1 mOhms | 20 V | 5 V | 96 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel |