MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTA1R6N100D2 TTI: IXTA1R6N100D2 IXYS Availability: 150In StockMOSFETs N-CH MOSFETS (D2) 1000V 800MA | 150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
Mfr: SI5459DU-T1-GE3 TTI: SI5459DU-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK ChipFET | 3,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 8 A | 82 mOhms | 12 V | 1.4 V | 26 nC | - 55 C | + 150 C | 10.9 W | Enhancement | TrenchFET | Reel | SI5459DU-GE3 | |||
Mfr: RQ6E035TNTR TTI: RQ6E035TNTR ROHM Semiconductor Availability: 9,000In StockMOSFETs SOT457 N-CH 30V 3.5A | 9,000In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 54 mOhms | 12 V | 1.5 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E035TN | ||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 60 V | 1.6 A | 250 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: SIHG120N60E-GE3 TTI: SIHG120N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 650V Vds; 30V Vgs TO-247AC | 2,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 25 A | 120 mOhms | 30 V | 3 V | 45 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHP4N80E-BE3 TTI: SIHP4N80E-BE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO220 800V 4.3A N-CH MOSFET | 3,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4.3 A | 1.1 Ohms | 30 V | 2 V | 32 nC | - 55 C | + 150 C | 69 W | Enhancement | Tube | SIHP4N80E-GE3 | ||||
Mfr: SI3493BDV-T1-BE3 TTI: SI3493BDV-T1-BE3 Vishay / Siliconix Availability: 36,000In StockMOSFETs TSOP6 P-CH 20V 7A | 36,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 27.5 mOhms | 8 V | 900 mV | 26.2 nC | - 55 C | + 150 C | 2.97 W | Enhancement | Reel | SI3493BDV-T1-E3 | ||||
Mfr: SIHP23N60E-BE3 TTI: SIHP23N60E-BE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs TO220 600V 23A N-CH MOSFET | 2,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 95 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | SIHP23N60E-GE3 | ||||
Mfr: SIHA186N60EF-GE3 TTI: SIHA186N60EF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 8.4A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 650 V | 8.4 A | 193 mOhms | 30 V | 5 V | 32 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SIZ270DT-T1-GE3 TTI: SIZ270DT-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs Dual N-Ch 100V(D-S) | 6,000In Stock | Si | SMD/SMT | N-Channel | 2 Channel | 100 V | 19.1 A, 19.5 A | 37.7 mOhms, 39.4 mOhms | 20 V | 2.4 V | 13.3 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | |||||
Mfr: IRF820STRLPBF TTI: IRF820STRLPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs N-Chan 500V 2.5 Amp | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: IRF9Z34SPBF TTI: IRF9Z34SPBF Vishay Semiconductors Availability: 300In StockMOSFETs P-Chan 60V 18 Amp | 300In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 18 A | 140 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | |||||
Mfr: SIHP068N60EF-GE3 TTI: SIHP068N60EF-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 600V 41A N-CH MOSFET | 1,000In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | 30 V | 5 V | 51 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||||
Mfr: SIHP11N80AE-GE3 TTI: SIHP11N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs N-CHANNEL 800V TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: SISS5710DN-T1-GE3 TTI: SISS5710DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PWRPK 150V 26.2A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SI4850BDY-T1-GE3 TTI: SI4850BDY-T1-GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs 60V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 11.3 A | 19.5 mOhms | 20 V | 2.8 V | 11.1 nC | - 55 C | + 150 C | 4.5 W | Enhancement | Reel | |||||
Mfr: SIR158DP-T1-RE3 TTI: SIR158DP-T1-RE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.45 mOhms | 20 V | 1.2 V | 130 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI3493BDV-T1-GE3 TTI: SI3493BDV-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V 8.0A 2.97W 27.5mohm @ 4.5V | 6,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 27.5 mOhms | 8 V | 900 mV | 43.5 nC | - 55 C | + 150 C | 2.97 W | Enhancement | TrenchFET | Reel | SI3493BDV-T1-BE3 SI3493BDV-GE3 | |||
Mfr: RCJ510N25TL TTI: RCJ510N25TL ROHM Semiconductor Availability: 4,000In StockMOSFETs SC83 N-CH 250V 51A | 4,000In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 51 A | 65 mOhms | 30 V | 5 V | 120 nC | - 55 C | + 150 C | 304 W | Enhancement | Reel | RCJ510N25 | ||||
6,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 20 V | 4 A | 52 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: XP3NA2R4MT TTI: XP3NA2R4MT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 36.5 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 118 A | 2.4 mOhms | 20 V | 3 V | 41 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
9,000In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 9.3 A | 20 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||||
50In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 3.3 A | 1.8 Ohms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF720PBF-BE3 | |||||
Mfr: SIHG080N60E-GE3 TTI: SIHG080N60E-GE3 Vishay / Siliconix Availability: 500In StockMOSFETs TO247 600V 35A N-CH MOSFET | 500In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 35 A | 80 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIHP21N80AEF-GE3 TTI: SIHP21N80AEF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 16.3A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 16.3 A | 250 mOhms | 30 V | 4 V | 71 nC | - 55 C | + 150 C | 179 W | Enhancement | TrenchFET | Bulk |