• Transistors
  • MOSFETs

P-Channel - MOSFETs

1,959 Results
1,959 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RU1E002SPTCL
TTI: RU1E002SPTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4V Drive Pch MOSFET Drive Pch

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
P-Channel
1 Channel
30 V
250 mA
1.4 Ohms
20 V
2.5 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
RU1E002SP
Datasheet
Mfr: SI3453DV-T1-GE3
TTI: SI3453DV-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs -30V Vds 20V Vgs TSOP-6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
P-Channel
1 Channel
30 V
3.4 A
276 mOhms
20 V
2.5 V
6.8 nC
- 55 C
+ 150 C
3 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI8497DB-T2-E1
TTI: SI8497DB-T2-E1
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds 12V Vgs MICRO FOOT 1.5 x 1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-6
P-Channel
1 Channel
30 V
13 A
43 mOhms
12 V
1.1 V
49 nC
- 55 C
+ 150 C
13 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: RQ3G120BJFRATCB
TTI: RQ3G120BJFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -40V -12A, HSMT8AG, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
40 V
12 A
48 mOhms
- 20 V, 5 V
2.5 V
15.5 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: AG511EGH7FRATCB
TTI: AG511EGH7FRATCB
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Pch -40V -40A, DFN3333T8LSAB, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
40 V
40 A
17.7 mOhms
- 20 V, 5 V
2.5 V
33 nC
- 55 C
+ 175 C
62 W
Enhancement
Reel
Datasheet
Mfr: IRF9620STRLPBF
TTI: IRF9620STRLPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO263 200V 3.5A P-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
200 V
3.5 A
1.5 Ohms
20 V
4 V
22 nC
- 55 C
+ 150 C
3 W
Enhancement
Reel
Datasheet
Mfr: IRFI9Z14GPBF
TTI: IRFI9Z14GPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO220 P-CH 60V 5.3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
60 V
5.3 A
500 mOhms
20 V
4 V
12 nC
- 55 C
+ 175 C
27 W
Enhancement
Tube
Datasheet
Mfr: IXTX210P10T
TTI: IXTX210P10T
IXYS
Availability:

0In Stock

MOSFETs P-Channel: Standard MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
210 A
7.5 mOhms
15 V
4.5 V
740 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTP24P085T
TTI: IXTP24P085T
IXYS
Availability:

0In Stock

MOSFETs 24 Amps 85V 0.065 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
85 V
24 A
65 mOhms
15 V
4.5 V
41 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IRF9520STRLPBF
TTI: IRF9520STRLPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO263 100V 6.8A P-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
100 V
6.8 A
600 mOhms
20 V
4 V
18 nC
- 55 C
+ 175 C
60 W
Enhancement
Reel
Datasheet
Mfr: SSM3J372R,LF
TTI: SSM3J372R,LF
Toshiba
Availability:

0In Stock

MOSFETs P-CH VDSS:-30V VGSS:-12/+6V ID

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
P-Channel
1 Channel
30 V
6 A
42 mOhms
- 12 V, 6 V
1.2 V
8.2 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Datasheet
Mfr: IRFR9120PBF-BE3
TTI: IRFR9120PBF-BE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO252 100V 5.6A P-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
100 V
5.6 A
600 mOhms
20 V
2 V
18 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Datasheet
Mfr: RQ5G040ATTCL
TTI: RQ5G040ATTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SC96 N CHAN 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-96-3
P-Channel
1 Channel
40 V
4 A
46 mOhms
20 V
2.5 V
16.8 nC
- 50 C
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: SIA4371EDJ-T1-GE3
TTI: SIA4371EDJ-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs SC70 P-CH 30V 6.4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
1 Channel
30 V
6.4 A
45 mOhms
12 V
1.5 V
10.6 nC
- 55 C
+ 150 C
2.9 W
Enhancement
Reel
Datasheet
Mfr: XP4P052AH
TTI: XP4P052AH
YAGEO XSemi
Availability:

Not Available Online

MOSFETs P-MOS -40V -17A 52mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
40 V
17 A
52 mOhms
20 V
3 V
16 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: SI4943CDY-T1-E3
TTI: SI4943CDY-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -20V Vds 20V Vgs SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
20 V
8 A
19.2 mOhms
20 V
1 V
62 nC
- 55 C
+ 150 C
3.1 W
Enhancement
TrenchFET
Reel
SI4943CDY-E3
Datasheet
Mfr: IRFU9214PBF
TTI: IRFU9214PBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs P-Chan 250V 2.7 Amp

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
P-Channel
1 Channel
250 V
2.7 A
3 Ohms
20 V
4 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Datasheet
Mfr: IRFU9010PBF
TTI: IRFU9010PBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs P-Chan 50V 5.3 Amp

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
P-Channel
1 Channel
50 V
5.3 A
500 mOhms
20 V
4 V
9.1 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
Datasheet
Mfr: SIA4265EDJ-T1-GE3
TTI: SIA4265EDJ-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs SC70 P-CH 20V 7.8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
1 Channel
20 V
7.8 A
32 mOhms
8 V
1 V
13.8 nC
- 55 C
+ 150 C
2.9 W
Enhancement
Reel
Datasheet
Mfr: SIS447DN-T1-GE3
TTI: SIS447DN-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs -20V Vds 12V Vgs PowerPAK 1212-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
20 V
18 A
12.5 mOhms
12 V
1.2 V
181 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: XP4P040MM
TTI: XP4P040M
YAGEO XSemi
Availability:

Not Available Online

MOSFETs P-MOS -40V -6.2A 40mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
SO-8
P-Channel
1 Channel
40 V
6.2 A
40 mOhms
20 V
3 V
19.2 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: IRF9Z14STRLPBF
TTI: IRF9Z14STRLPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO263 P-CH 60V 6.7A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
60 V
6.7 A
500 mOhms
20 V
4 V
12 nC
- 55 C
+ 175 C
3.7 W
Enhancement
Reel
Datasheet
Mfr: SUP60061EL-GE3
TTI: SUP60061EL-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO220 P-CH 80V 150A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
80 V
150 A
8.1 mOhms
20 V
2.5 V
218 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Tube
Datasheet
Mfr: RQ3L120BJFRATCB
TTI: RQ3L120BJFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -60V -12A, HSMT8AG, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
60 V
12 A
106 mOhms
- 20 V, 5 V
2.5 V
15.7 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: XPH4R714MC,L1XHQ
TTI: XPH4R714MC,L1XHQ
Toshiba
Availability:

0In Stock

MOSFETs 132W 1MHz Automotive; AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-Advance-8
P-Channel
1 Channel
40 V
60 A
4.7 mOhms
- 20 V, 10 V
2.1 V
160 nC
- 55 C
+ 175 C
132 W
Enhancement
AEC-Q101
Reel
XPH4R714MC,L1XHQ(O
  • ...
  • 19
  • 20
  • 21
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™