• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: IRF510PBF
TTI: IRF510PBF
Vishay Semiconductors
Availability:

1,800In Stock

MOSFETs TO220 100V 5.6A N-CH MOSFET

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
5.6 A
540 mOhms
20 V
4 V
8.3 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
IRF510PBF-BE3
Datasheet
Mfr: IRFP450PBF
TTI: IRFP450PBF
Vishay Semiconductors
Availability:

1,675In Stock

MOSFETs TO247 500V 14A N-CH MOSFET

1,675In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
14 A
400 mOhms
20 V
2 V
150 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Datasheet
Mfr: IRFI640GPBF
TTI: IRFI640GPBF
Vishay Semiconductors
Availability:

5,500In Stock

MOSFETs TO220 200V 9.8A N-CH MOSFET

5,500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
9.8 A
180 mOhms
20 V
2 V
70 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Datasheet
Mfr: IRLZ44SPBF
TTI: IRLZ44SPBF
Vishay Semiconductors
Availability:

26,300In Stock

14,000 On Order
Expected 04-Nov-26
MOSFETs TO263 N-CH 60V 50A

26,300In Stock

14,000 On Order
Expected 04-Nov-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
50 A
28 mOhms
10 V
1 V
66 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
Datasheet
Mfr: RU1J002YNTCL
TTI: RU1J002YNTCL
ROHM Semiconductor
Availability:

9,000In Stock

6,000 On Order
Expected 28-Jan-27
MOSFETs 0.9V Drive Nch MOSFET

9,000In Stock

6,000 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
N-Channel
1 Channel
50 V
200 mA
2.2 Ohms
8 V
800 mV
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RU1J002YN
Datasheet
Mfr: IRF740PBF
TTI: IRF740PBF
Vishay Semiconductors
Availability:

2,850In Stock

MOSFETs TO220 400V 10A N-CH MOSFET

2,850In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
10 A
550 mOhms
20 V
4 V
63 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRF740PBF-BE3
SIHF740-E3
Datasheet
Mfr: IRFBG30PBF
TTI: IRFBG30PBF
Vishay Semiconductors
Availability:

7,950In Stock

MOSFETs TO220 1KV 3.1A N-CH MOSFET

7,950In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
3.1 A
5 Ohms
20 V
4 V
80 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRFBG30PBF-BE3
Datasheet
Mfr: IRFBG30PBF-BE3
TTI: IRFBG30PBF-BE3
Vishay / Siliconix
Availability:

11,650In Stock

MOSFETs TO220 1KV 3.1A N-CH MOSFET

11,650In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
3.1 A
5 Ohms
20 V
4 V
80 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRFBG30PBF
Datasheet
Mfr: SI1416EDH-T1-GE3
TTI: SI1416EDH-T1-GE3
Vishay Semiconductors
Availability:

243,000In Stock

MOSFETs 30V Vds 12V Vgs SC70-6

243,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
30 V
3.9 A
58 mOhms
12 V
1.4 V
12 nC
- 55 C
+ 150 C
1.56 W
Enhancement
TrenchFET
Reel
SI1416EDH-T1-BE3
SI1410EDH-T1-E3-S
SI1410EDH-T1-GE3
SI1426DH-T1-E3-S
Datasheet
Mfr: IRF620PBF
TTI: IRF620PBF
Vishay Semiconductors
Availability:

1,900In Stock

MOSFETs TO220 200V 5.2A N-CH MOSFET

1,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
5.2 A
800 mOhms
20 V
4 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
IRF620PBF-BE3
Datasheet
Mfr: IRFS9N60APBF
TTI: IRFS9N60APBF
Vishay Semiconductors
Availability:

100In Stock

MOSFETs TO263 600V 9.2A N-CH MOSFET

100In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
9.2 A
750 mOhms
30 V
2 V
49 nC
- 55 C
+ 150 C
170 W
Enhancement
Tube
Datasheet
Mfr: RTF016N05FRATL
TTI: RTF016N05FRATL
ROHM Semiconductor
Availability:

60,000In Stock

MOSFETs AECQ

60,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
N-Channel
1 Channel
45 V
1.6 A
190 mOhms
12 V
1.5 V
2.3 nC
- 55 C
+ 150 C
800 mW
Enhancement
AEC-Q101
Reel
RTF016N05FRA
Datasheet
Mfr: SIR586DP-T1-RE3
TTI: SIR586DP-T1-RE3
Vishay Semiconductors
Availability:

15,000In Stock

MOSFETs PPAKSO8 N-CH 80V 20.7A

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
80 V
64.9 A
5.3 mOhms
20 V
4 V
25.3 nC
- 55 C
+ 150 C
71.4 W
Enhancement
Reel
Datasheet
Mfr: IRFP260PBF
TTI: IRFP260PBF
Vishay Semiconductors
Availability:

2,100In Stock

MOSFETs TO247 200V 46A N-CH MOSFET

2,100In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
46 A
55 mOhms
20 V
2 V
230 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: IRF820PBF
TTI: IRF820PBF
Vishay Semiconductors
Availability:

3,150In Stock

MOSFETs TO220 500V 2.5A N-CH MOSFET

3,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
2.5 A
3 Ohms
20 V
4 V
24 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
IRF820PBF-BE3
Datasheet
Mfr: RUM002N02T2L
TTI: RUM002N02T2L
ROHM Semiconductor
Availability:

40,000In Stock

MOSFETs SW MOSFET SMLL SIG N-CH 20V .2A

40,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
200 mA
1.2 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RUM002N02
Datasheet
Mfr: IRF840SPBF
TTI: IRF840SPBF
Vishay Semiconductors
Availability:

3,750In Stock

MOSFETs TO263 500V 8A N-CH MOSFET

3,750In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
8 A
850 mOhms
20 V
2 V
63 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: SI4126DY-T1-GE3
TTI: SI4126DY-T1-GE3
Vishay Semiconductors
Availability:

2,500In Stock

MOSFETs 30V Vds 20V Vgs SO-8

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
39 A
2.75 mOhms
20 V
1 V
70 nC
- 55 C
+ 150 C
7.8 W
Enhancement
TrenchFET
Reel
SI4126DY-GE3
Datasheet
Mfr: IRLU014PBF
TTI: IRLU014PBF
Vishay Semiconductors
Availability:

3,300In Stock

MOSFETs RECOMMENDED ALT IRLU

3,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
N-Channel
1 Channel
60 V
7.7 A
200 mOhms
10 V
1 V
8.4 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Tube
Datasheet
Mfr: SIDR668ADP-T1-RE3
TTI: SIDR668ADP-T1-RE3
Vishay Semiconductors
Availability:

12,000In Stock

MOSFETs N-Channel 100 V (D-S) MOSFET, PowerPAK SO-8DC

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8DC
N-Channel
1 Channel
100 V
104 A
4.8 mOhms
20 V
4 V
42 nC
- 55 C
+ 150 C
125 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI2374DS-T1-BE3
TTI: SI2374DS-T1-BE3
Vishay / Siliconix
Availability:

9,000In Stock

MOSFETs SOT23 N-CH 20V 4.5A

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
5.9 A
30 mOhms
8 V
1 V
7.7 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
SI2374DS-T1-GE3
Datasheet
Mfr: IRF644PBF
TTI: IRF644PBF
Vishay Semiconductors
Availability:

13,950In Stock

MOSFETs TO220 250V 14A N-CH MOSFET

13,950In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
14 A
280 mOhms
20 V
4 V
68 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRF644PBF-BE3
Datasheet
Mfr: IRFBC40PBF
TTI: IRFBC40PBF
Vishay Semiconductors
Availability:

650In Stock

MOSFETs TO220 600V 6.2A N-CH MOSFET

650In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
6.2 A
1.2 Ohms
20 V
4 V
60 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRFBC40PBF-BE3
Datasheet
Mfr: SIR462DP-T1-GE3
TTI: SIR462DP-T1-GE3
Vishay Semiconductors
Availability:

24,000In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK SO-8

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
30 A
7.9 mOhms
20 V
1 V
20 nC
- 55 C
+ 150 C
41.7 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR462DP-GE3
Datasheet
Mfr: IRFZ44PBF-BE3
TTI: IRFZ44PBF-BE3
Vishay / Siliconix
Availability:

1,300In Stock

MOSFETs TO220 N-CH 60V 50A

1,300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
50 A
28 mOhms
20 V
4 V
67 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
IRFZ44PBF
  • 1
  • 2
  • 3
  • 4