MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRLZ44SPBF TTI: IRLZ44SPBF Vishay Semiconductors Availability: 40,300In StockMOSFETs TO263 N-CH 60V 50A | 40,300In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: SI7615ADN-T1-GE3 TTI: SI7615ADN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 4.4 mOhms | 12 V | 1.5 V | 122 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7621DN-T1-GE3 | |||
Mfr: RU1J002YNTCL TTI: RU1J002YNTCL ROHM Semiconductor Availability: 9,000In Stock45,000 On Order Expected MOSFETs 0.9V Drive Nch MOSFET | 9,000In Stock45,000 On Order Expected | Si | SMD/SMT | SOT-323FL-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RU1J002YN | |||||
1,800In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 4 V | 72 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRF540PBF-BE3 | |||||
Mfr: SI9407BDY-T1-GE3 TTI: SI9407BDY-T1-GE3 Vishay Semiconductors Availability: 25,000In Stock20,000 On Order Expected 01-Nov-27 MOSFETs -60V Vds 20V Vgs SO-8 | 25,000In Stock20,000 On Order Expected 01-Nov-27 | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-GE3 | |||
Mfr: SI2309CDS-T1-BE3 TTI: SI2309CDS-T1-BE3 Vishay / Siliconix Availability: 48,000In StockMOSFETs SOT23 P-CH 60V 1.2A | 48,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.6 A | 345 mOhms | 20 V | 3 V | 2.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2309CDS-T1-GE3 | ||||
Mfr: SIS434DN-T1-GE3 TTI: SIS434DN-T1-GE3 Vishay Semiconductors Availability: 39,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 39,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 35 A | 6.3 mOhms | 20 V | 1.2 V | 40 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS434DN-GE3 | |||
102,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.5 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: SIA483DJ-T1-GE3 TTI: SIA483DJ-T1-GE3 Vishay Semiconductors Availability: 81,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 81,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 16 mOhms | 20 V | 2.2 V | 45 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
30,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||||
1,350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF730PBF-BE3 | |||||
13,950In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 14 A | 280 mOhms | 20 V | 4 V | 68 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF644PBF-BE3 | |||||
Mfr: SI4925DDY-T1-GE3 TTI: SI4925DDY-T1-GE3 Vishay Semiconductors Availability: 40,000In Stock30,000 On Order Expected 10-Oct-29 MOSFETs -30V Vds 20V Vgs SO-8 | 40,000In Stock30,000 On Order Expected 10-Oct-29 | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 8 A | 29 mOhms | 20 V | 1 V | 32 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4925DDY-GE3 | |||
Mfr: SI1308EDL-T1-GE3 TTI: SI1308EDL-T1-GE3 Vishay Semiconductors Availability: 96,000In StockMOSFETs 30V Vds 12V Vgs SC70-3 | 96,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 132 mOhms | 12 V | 1.5 V | 2.7 nC | - 55 C | + 150 C | 400 mW | Enhancement | TrenchFET | Reel | SI1308EDL-T1-BE3 SI1304BDL-T1-GE3 SI1300BDL-T1-GE3 | |||
2,750In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740PBF-BE3 SIHF740-E3 | |||||
Mfr: SUD50P08-25L-E3 TTI: SUD50P08-25L-E3 Vishay Semiconductors Availability: 8,000In StockMOSFETs 80V 50A 136W 25.2mohm @ 10V | 8,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 80 V | 50 A | 25.2 mOhms | 20 V | 1 V | 105 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD50P08-25L-BE3 | |||
1,900In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 5.2 A | 800 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF620PBF-BE3 | |||||
Mfr: SI1416EDH-T1-GE3 TTI: SI1416EDH-T1-GE3 Vishay Semiconductors Availability: 255,000In StockMOSFETs 30V Vds 12V Vgs SC70-6 | 255,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 30 V | 3.9 A | 58 mOhms | 12 V | 1.4 V | 12 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1416EDH-T1-BE3 SI1410EDH-T1-E3-S SI1410EDH-T1-GE3 SI1426DH-T1-E3-S | |||
Mfr: IRFBG30PBF-BE3 TTI: IRFBG30PBF-BE3 Vishay / Siliconix Availability: 11,650In StockMOSFETs TO220 1KV 3.1A N-CH MOSFET | 11,650In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | 20 V | 4 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBG30PBF | ||||
Mfr: IRFBG30PBF TTI: IRFBG30PBF Vishay Semiconductors Availability: 8,000In StockMOSFETs TO220 1KV 3.1A N-CH MOSFET | 8,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | 20 V | 4 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBG30PBF-BE3 | ||||
Mfr: IRFP460APBF TTI: IRFP460APBF Vishay Semiconductors Availability: 3,150In StockMOSFETs TO247 500V 20A N-CH MOSFET | 3,150In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 20 A | 270 mOhms | 30 V | 2 V | 105 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IRFP264PBF TTI: IRFP264PBF Vishay Semiconductors Availability: 11,800In StockMOSFETs TO247 250V 38A N-CH MOSFET | 11,800In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 38 A | 75 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IRF640PBF-BE3 TTI: IRF640PBF-BE3 Vishay / Siliconix Availability: 28,600In StockMOSFETs TO220 200V 18A N-CH MOSFET | 28,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 4 V | 7 nC | - 55 C | + 150 C | 125 mW | Enhancement | Tube | IRF640PBF | ||||
Mfr: IRFL110TRPBF-BE3 TTI: IRFL110TRPBF-BE3 Vishay / Siliconix Availability: 47,500In StockMOSFETs SOT223 100V 1.5A N-CH MOSFET | 47,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRFL110TRPBF | ||||
Mfr: IRF9530PBF TTI: IRF9530PBF Vishay Semiconductors Availability: 2,000In StockMOSFETs TO220 100V 12A P-CH MOSFET | 2,000In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 12 A | 300 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9530PBF-BE3 |