• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SIHG70N60AEF-GE3
TTI: SIHG70N60AEF-GE3
Vishay / Siliconix
Availability:

500In Stock

MOSFETs 600V Vds 20V Vgs TO-247AC

500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
60 A
35.5 mOhms
20 V
2 V
410 nC
- 55 C
+ 150 C
417 W
Enhancement
Tube
Datasheet
Mfr: SIR800ADP-T1-RE3
TTI: SIR800ADP-T1-RE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs 20V Vds; 12/-8V Vgs PowerPAK SO-8

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
20 V
177 A
1.35 mOhms
- 8 V, 12 V
600 mV
53 nC
- 55 C
+ 150 C
62.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI2342DS-T1-BE3
TTI: SI2342DS-T1-BE3
Vishay / Siliconix
Availability:

30,000In Stock

MOSFETs SOT23 N-CH 8V 6A

30,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
8 V
6 A
17 mOhms
5 V
800 mV
6 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
SI2342DS-T1-GE3
Datasheet
Mfr: IRF820PBF-BE3
TTI: IRF820PBF-BE3
Vishay / Siliconix
Availability:

30,000In Stock

MOSFETs TO220 500V 2.5A N-CH MOSFET

30,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
2.5 A
3 Ohms
20 V
4 V
24 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
IRF820PBF
Datasheet
Mfr: SI3460DDV-T1-BE3
TTI: SI3460DDV-T1-BE3
Vishay / Siliconix
Availability:

21,000In Stock

MOSFETs TSOP6 N-CH 20V 6.2A

21,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
20 V
7.9 A
28 mOhms
8 V
1 V
18 nC
- 55 C
+ 150 C
2.7 W
Enhancement
Reel
SI3460DDV-T1-GE3
Datasheet
Mfr: IRFR110PBF-BE3
TTI: IRFR110PBF-BE3
Vishay / Siliconix
Availability:

1,950In Stock

MOSFETs TO252 100V 4.3A N-CH MOSFET

1,950In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
4.3 A
540 mOhms
20 V
4 V
8.3 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Tube
IRFR110PBF
Datasheet
Mfr: SISA96DN-T1-GE3
TTI: SISA96DN-T1-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
16 A
7.3 mOhms
- 16 V, 20 V
1 V
31 nC
- 55 C
+ 150 C
26.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIHB105N60EF-GE3
TTI: SIHB105N60EF-GE3
Vishay / Siliconix
Availability:

6,000In Stock

MOSFETs EF Series Pwr MOSFET w/Fast Body Diode

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
1 Channel
600 V
29 A
102 mOhms
30 V
5 V
35 nC
- 55 C
+ 150 C
208 W
Enhancement
Reel
Datasheet
Mfr: SIR106ADP-T1-RE3
TTI: SIR106ADP-T1-RE3
Vishay Semiconductors
Availability:

9,000In Stock

MOSFETs N-CHANNEL 100V PowerPAK SO-8

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
65.8 A
8 mOhms
20 V
4 V
26.5 nC, 34.5 nC
- 55 C
+ 150 C
83.3 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHG40N60E-GE3
TTI: SIHG40N60E-GE3
Vishay Semiconductors
Availability:

500In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AC-3
N-Channel
1 Channel
600 V
40 A
65 mOhms
30 V
4 V
131 nC
- 55 C
+ 150 C
329 W
Enhancement
Tube
Datasheet
Mfr: SIZ918DT-T1-GE3
TTI: SIZ918DT-T1-GE3
Vishay Semiconductors
Availability:

12,000In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
16 A, 28 A
12 mOhms, 3.7 mOhms
10 V
1 V, 1.2 V
14 nC, 67.3 nC
- 55 C
+ 150 C
29 W, 100 W
Enhancement
TrenchFET
Reel
SIZ918DT-GE3
Datasheet
Mfr: IRFZ44PBF
TTI: IRFZ44PBF
Vishay Semiconductors
Availability:

50In Stock

MOSFETs TO220 N-CH 60V 50A

50In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
20 V
50 A
28 mOhms
20 V
4 V
67 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
IRFZ44PBF-BE3
Datasheet
Mfr: SIHG039N60EF-GE3
TTI: SIHG039N60EF-GE3
Vishay / Siliconix
Availability:

2,000In Stock

MOSFETs TO247 600V 61A N-CH MOSFET

2,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
61 A
40 mOhms
30 V
3 V
84 nC
- 55 C
+ 150 C
357 W
Enhancement
Tube
Datasheet
Mfr: SIHF068N60EF-GE3
TTI: SIHF068N60EF-GE3
Vishay Semiconductors
Availability:

1,000In Stock

MOSFETs TO220 600V 16A N-CH MOSFET

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
N-Channel
1 Channel
600 V
16 A
68 mOhms
30 V
5 V
51 nC
- 55 C
+ 150 C
39 W
Enhancement
Reel
Datasheet
Mfr: XP70SL1K4AH
TTI: XP70SL1K4AH
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 700V 3.2 A TO-252

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
700 V
3.2 A
1.4 Ohms
20 V
5 V
10.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP3N5R0AMT
TTI: XP3N5R0AMT
YAGEO XSemi
Availability:

3,000In Stock

MOSFETs N-CH 30V 63.5 A PMPAK-5x6

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
25 A
5 mOhms
20 V
2.3 V
40 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP3NA3R4MT
TTI: XP3NA3R4MT
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 30V 29.2 A PMPAK-5x6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
73 A
3.4 mOhms
20 V
2.3 V
23 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: SIS4608LDN-T1-GE3
TTI: SIS4608LDN-T1-GE3
Vishay
Availability:

6,000In Stock

MOSFETs PPAK1212 N-CH 60V 12.6A

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK 1212-8
N-Channel
1 Channel
60 V
24.7 A
11.5 mOhms
20 V
3 V
15 nC
- 55 C
+ 150 C
27.1 W
Enhancement
Datasheet
Mfr: SI3424CDV-T1-BE3
TTI: SI3424CDV-T1-BE3
Vishay / Siliconix
Availability:

21,000In Stock

MOSFETs TSOP6 N-CH 30V 7.5A

21,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
30 V
8 A
26 mOhms
20 V
2.5 V
4.2 nC
- 55 C
+ 150 C
3.6 W
Enhancement
Reel
SI3424CDV-T1-GE3
Datasheet
Mfr: IRFI630GPBF
TTI: IRFI630GPBF
Vishay Semiconductors
Availability:

500In Stock

MOSFETs TO220 200V 5.9A N-CH MOSFET

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
5.9 A
400 mOhms
20 V
2 V
43 nC
- 55 C
+ 150 C
32 W
Enhancement
Tube
Datasheet
Mfr: XP3N5R0M
TTI: XP3N5R0M
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 30V 17.4 A SO-8

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
N-Channel
1 Channel
30 V
17.4 A
5 mOhms
20 V
3 V
21 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: SIDR668DP-T1-GE3
TTI: SIDR668DP-T1-GE3
Vishay Semiconductors
Availability:

12,000In Stock

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8DC

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
100 V
95 A
5.05 mOhms
20 V
2 V
72 nC
- 55 C
+ 150 C
125 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHA22N60AE-GE3
TTI: SIHA22N60AE-GE3
Vishay / Siliconix
Availability:

1,000In Stock

MOSFETs TO220 600V 8A N-CH MOSFET

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
20 A
180 mOhms
30 V
4 V
48 nC
- 55 C
+ 150 C
33 W
Enhancement
Reel
Datasheet
Mfr: XP10TN135H
TTI: XP10TN135H
YAGEO XSemi
Availability:

3,000In Stock

MOSFETs N-CH 100V 8.1 A TO-252

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
100 V
8.1 A
135 mOhms
20 V
3 V
11 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP3N9R5AYT
TTI: XP3N9R5AYT
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 30V 38.7 A PMPAK-3x3

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
38.7 A
9.5 mOhms
20 V
3 V
18 nC
- 55 C
+ 150 C
3.57 W
Enhancement
Reel
  • ...
  • 18
  • 19
  • 20
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™