Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHB28N60EF-T1-GE3 TTI: SIHB28N60EF-T1-GE3 Vishay Availability: 1,600In StockMOSFETs TO263 600V 28A N-CH MOSFET | 1,600In Stock | Si | Reel | |||||||||||||||||||
12,000In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 30 V | 14.6 A | 10 mOhms | 20 V | 3 V | 34 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | ||||||
Mfr: IRFI510GPBF TTI: IRFI510GPBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 100V 4.5A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 4.5 A | 540 mOhms | 20 V | 2 V | 8.3 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | |||||
Mfr: SIR870ADP-T1-RE3 TTI: SIR870ADP-T1-RE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISH407DN-T1-GE3 TTI: SISH407DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds; +/-8V Vgs PowerPAK 1212-8SH | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | P-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 8 V | 1 V | 93.8 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SIHA105N60EF-GE3 TTI: SIHA105N60EF-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs E Series Pwr MOSFET w/Fast Body Diode | 2,000In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 29 A | 100 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | ||||||
Mfr: SIHG24N65E-GE3 TTI: SIHG24N65E-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs 650V Vds 30V Vgs TO-247AC | 4,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHG73N60E-GE3 TTI: SIHG73N60E-GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 2,500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 73 A | 39 mOhms | 30 V | 4 V | 241 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
Mfr: SISS66DN-T1-GE3 TTI: SISS66DN-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAK1212 N-CH 30V 49.1A | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 178.3 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIHP25N60EFL-BE3 TTI: SIHP25N60EFL-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 25A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 127 mOhms | 30 V | 3 V | 75 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP25N60EFL-GE3 | ||||
Mfr: BUK7S1R5-40HJ TTI: BUK7S1R5-40HJ Nexperia Availability: 6,000In StockMOSFETs BUK7S1R5-40H/SOT1235/LFPAK88 | 6,000In Stock | Si | SMD/SMT | LFPAK-88-4 | N-Channel | 1 Channel | 43 V | 260 A | 3.27 mOhms | 20 V | 4.3 V | 67 nC | - 55 C | + 175 C | 242 W | Enhancement | Reel | 934661102118 | ||||
Mfr: RS6L120BGTB1 TTI: RS6L120BGTB1 ROHM Semiconductor Availability: 5,000In StockMOSFETs HSOP8 N-CH 60V 120A | 5,000In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 150 A | 2.7 mOhms | 20 V | 2.5 V | 51 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | RS6L120BG | ||||
Mfr: SIHB15N80AE-GE3 TTI: SIHB15N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO263 800V 13A N-CH MOSFET | 1,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 13 A | 350 mOhms | 30 V | 4 V | 53 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SIHA15N80AE-GE3 TTI: SIHA15N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 6A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6 A | 350 mOhms | 30 V | 4 V | 53 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | |||||
Mfr: IXFK520N075T2 TTI: IXFK520N075T2 IXYS Availability: 300In StockMOSFETs TRENCHT2 PWR MOSFET 75V 520A | 300In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 75 V | 520 A | 2.2 mOhms | 20 V | 5 V | 545 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: SIHP15N60E-GE3 TTI: SIHP15N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: SI4491EDY-T1-GE3 TTI: SI4491EDY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs -30V Vds 25V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 25.8 A | 11.2 mOhms | 25 V | 2.8 V | 153 nC | - 55 C | + 150 C | 6.9 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFIZ14GPBF TTI: IRFIZ14GPBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 N-CH 60V 8A | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 8 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | |||||
Mfr: SI2329DS-T1-GE3 TTI: SI2329DS-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -8V Vds 5V Vgs SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 8 V | 6 A | 30 mOhms | 5 V | 350 mV | 19.3 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 400 mA | 80 Ohms | 20 V | 2 V | 5.8 nC | - 55 C | + 150 C | 25 W | Depletion | Tube | ||||||
3,000In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 2 Channel | 45 V | 1 A | 420 mOhms | 12 V | 1.5 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6K21 | |||||
Mfr: SUD50N04-8M8P-4GE3 TTI: SUD50N04-8M8P-4GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 40V 50A 48.1W 8.8mohm @ 10V | 2,500In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 50 A | 8 mOhms | 20 V | 3 V | 37 nC | - 55 C | + 150 C | 48.1 W | Enhancement | TrenchFET | Reel | SUD50N04-8M8P-4BE3 | |||
Mfr: SI3460DDV-T1-GE3 TTI: SI3460DDV-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 20V Vds 8V Vgs TSOP-6 | 15,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 7.9 A | 28 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3460DDV-T1-BE3 SI3460DDV-GE3 | |||
Mfr: SI5515CDC-T1-GE3 TTI: SI5515CDC-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs -20V Vds 8V Vgs 1206-8 ChipFET | 18,000In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel, P-Channel | 2 Channel | 20 V | 4 A | 36 mOhms, 100 mOhms | 8 V | 400 mV, 800 mV | 11.3 nC, 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5515CDC-GE3 | |||
Mfr: IXFA80N25X3 TTI: IXFA80N25X3 IXYS Availability: 100In StockMOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET | 100In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 80 A | 13 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube |