• Transistors
  • MOSFETs

Si - MOSFETs

17,639 Results
17,639 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SI4948BEY-T1-GE3
TTI: SI4948BEY-T1-GE3
Vishay Semiconductors
Availability:

20,000In Stock

MOSFETs -60V Vds 20V Vgs SO-8

20,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
60 V
3.1 A
120 mOhms
20 V
3 V
22 nC
- 55 C
+ 175 C
2.4 W
Enhancement
TrenchFET
Reel
SI4948BEY-GE3
Datasheet
Mfr: IXTH02N250
TTI: IXTH02N250
IXYS
Availability:

150In Stock

MOSFETs High Voltage Power MOSFET; 2500V, 0.2A

150In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
2.5 kV
200 mA
450 Ohms
20 V
2.5 V
7.4 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: SI7135DP-T1-GE3
TTI: SI7135DP-T1-GE3
Vishay Semiconductors
Availability:

51,000In Stock

MOSFETs -30V Vds 20V Vgs PowerPAK SO-8

51,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
30 V
60 A
3.9 mOhms
20 V
3 V
167 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
SI7135DP-GE3
Datasheet
Mfr: IXTT16N20D2
TTI: IXTT16N20D2
IXYS
Availability:

140In Stock

MOSFETs D2 Depletion Mode Power MOSFETs

140In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
16 A
73 mOhms
20 V
4.5 V
208 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXTP12N65X2
TTI: IXTP12N65X2
IXYS
Availability:

250In Stock

MOSFETs TO220 650V 12A N-CH X2CLASS

250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
12 A
300 mOhms
30 V
2.5 V
17.7 nC
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SI4401FDY-T1-GE3
TTI: SI4401FDY-T1-GE3
Vishay / Siliconix
Availability:

5,000In Stock

MOSFETs -40V Vds 20V Vgs SO-8

5,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
40 V
14 A
14.2 mOhms
20 V
1 V
66 nC
- 55 C
+ 150 C
3.2 W
Enhancement
Reel
Datasheet
Mfr: SIR120DP-T1-RE3
TTI: SIR120DP-T1-RE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs PPAKSO8 N-CH 80V 24.7A

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
80 V
106 A
3.55 mOhms
20 V
2 V
62.5 nC
- 55 C
+ 150 C
100 W
Enhancement
PowerPAK
Reel
Datasheet
Mfr: SSM3K7002KFU,LF
TTI: SSM3K7002KFU,LF
Toshiba
Availability:

3,000In Stock

MOSFETs Small-signal MOSFET ID=0.4A VDSS=60V

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
400 mA
1.05 Ohms
20 V
1.1 V
390 pC
- 55 C
+ 150 C
700 mW
Enhancement
AEC-Q101
U-MOSVII-H
Reel
Datasheet
Mfr: RSQ035N06HZGTR
TTI: RSQ035N06HZGTR
ROHM Semiconductor
Availability:

12,000In Stock

MOSFETs SOT457 N-CH 60V 3.5A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
60 V
3.5 A
70 mOhms
20 V
3 V
6.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ035N06HZG
Datasheet
Mfr: XP10NA011J
TTI: XP10NA011J
YAGEO XSemi
Availability:

3,680In Stock

MOSFETs N-CH 100V 48. 5A TO-251

3,680In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
N-Channel
1 Channel
100 V
48.5 A
11 mOhms
20 V
4 V
35 nC
- 55 C
+ 150 C
1.13 W
Enhancement
Tube
Datasheet
Mfr: RS7E200BGTB1
TTI: RS7E200BGTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN5060 N-CH 30V 390A

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
30 V
390 A
670 uOhms
20 V
2.5 V
135 nC
- 55 C
+ 150 C
180 W
Enhancement
Reel
Datasheet
Mfr: RS7N160BHTB1
TTI: RS7N160BHTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN5060 N-CH 80V 160A

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
80 V
160 A
2.6 mOhms
20 V
4 V
73 nC
- 55 C
+ 150 C
160 W
Enhancement
Reel
Datasheet
Mfr: RS7R125CHTB1
TTI: RS7R125CHTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN 150V 125A N-CH

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
150 V
150 A
8.3 mOhms
20 V
4 V
49 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Datasheet
Mfr: RV3CA01ZPT2CL
TTI: RV3CA01ZPT2CL
ROHM Semiconductor
Availability:

8,000In Stock

MOSFETs DFN0604 N-CH 20V 100MA

8,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-0604-3
P-Channel
1 Channel
20 V
100 mA
3.8 Ohms
10 V
1 V
- 55 C
+ 150 C
100 mW
Enhancement
Reel
RV3CA01ZP
Datasheet
Mfr: SIUD403ED-T1-GE3
TTI: SIUD403ED-T1-GE3
Vishay / Siliconix
Availability:

9,000In Stock

MOSFETs -20V Vds 8V Vgs PowerPAK 0806

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-0806-3
P-Channel
1 Channel
20 V
500 mA
1.01 Ohms
8 V
900 mV
1.7 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SIHA6N80AE-GE3
TTI: SIHA6N80AE-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs N-CHANNEL 800V TO-220FP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
800 V
5 A
826 mOhms
30 V
4 V
15 nC
- 55 C
+ 150 C
30 W
Enhancement
Reel
Datasheet
Mfr: IRFR1N60ATRPBF-BE3
TTI: IRFR1N60ATRPBF-BE3
Vishay / Siliconix
Availability:

2,000In Stock

MOSFETs TO252 600V 1.4A N-CH MOSFET

2,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
1.4 A
7 Ohms
30 V
4 V
14 nC
- 55 C
+ 150 C
36 W
Enhancement
Reel
IRFR1N60ATRPBF
Datasheet
Mfr: SIHF15N60E-GE3
TTI: SIHF15N60E-GE3
Vishay / Siliconix
Availability:

10,000In Stock

MOSFETs 600V Vds 30V Vgs TO-220 FULLPAK

10,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
15 A
280 mOhms
30 V
4 V
39 nC
- 55 C
+ 150 C
34 W
Enhancement
Tube
Datasheet
Mfr: SIHF30N60E-GE3
TTI: SIHF30N60E-GE3
Vishay Semiconductors
Availability:

10,000In Stock

MOSFETs 600V Vds 30V Vgs TO-220 FULLPAK

10,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
29 A
125 mOhms
30 V
2.8 V
85 nC
- 55 C
+ 150 C
37 W
Enhancement
Tube
Datasheet
Mfr: SIHD6N80E-GE3
TTI: SIHD6N80E-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 800V Vds 30V Vgs DPAK (TO-252)

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
5.4 A
820 mOhms
30 V
4 V
44 nC
- 55 C
+ 150 C
78 W
Enhancement
Reel
Datasheet
Mfr: SISA88DN-T1-GE3
TTI: SISA88DN-T1-GE3
Vishay / Siliconix
Availability:

12,000In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
40.5 A
6.7 mOhms
- 16 V, 20 V
1.1 V
12.5 nC
- 55 C
+ 150 C
19.8 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SISH101DN-T1-GE3
TTI: SISH101DN-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -30V Vds; +/-25V Vgs PowerPAK 1212-8SH

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8SH-8
P-Channel
1 Channel
30 V
35 A
7.2 mOhms
25 V
2.5 V
102 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET; PowerPAK
Reel
Datasheet
Mfr: SIHB30N60ET1-GE3
TTI: SIHB30N60ET1-GE3
Vishay / Siliconix
Availability:

1,600In Stock

MOSFETs TO263 600V 29A N-CH MOSFET

1,600In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: XP10NA011H
TTI: XP10NA011H
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 100V 48. 5A TO-252

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
100 V
48.5 A
11 mOhms
20 V
4 V
35 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: SUP90100E-GE3
TTI: SUP90100E-GE3
Vishay / Siliconix
Availability:

500In Stock

MOSFETs TO220 200V 150A N-CH MOSFET

500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
150 A
12.4 mOhms
20 V
4 V
110 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Tube
  • ...
  • 17
  • 18
  • 19
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™