MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: XP6NA3R5IT TTI: XP6NA3R5IT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 60V 72A TO-220CFM-T | 3,000In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 60 V | 72 A | 3.5 mOhms | 20 V | 4 V | 62 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Mfr: SUP90142E-GE3 TTI: SUP90142E-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 12,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.6 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIHA11N80AE-GE3 TTI: SIHA11N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs N-CHANNEL 800V TO-220FP | 1,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 42 nC | - 55 C | + 150 C | 31 W | Enhancement | Reel | |||||
Mfr: IRFU9310PBF TTI: IRFU9310PBF Vishay Semiconductors Availability: 6,000In StockMOSFETs P-Chan 400V 1.8 Amp | 6,000In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: XP4024GEMT TTI: XP4024GEMT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 26.1 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.5 mOhms | 20 V | 2.5 V | 15 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 78 A | 3.1 mOhms | 20 V | 2.3 V | 25 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||||
Mfr: BSS84WAHZGT106 TTI: BSS84WAHZGT106 ROHM Semiconductor Availability: 3,000In StockMOSFETs SOT323 P-CH 60V .21A | 3,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 210 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | BSS84WAHZG | |||||
Mfr: BUK9M67-60ELX TTI: BUK9M67-60ELX Nexperia Availability: 1,500In StockMOSFETs BUK9M67-60EL/SOT1210/mLFPAK | 1,500In Stock | Si | SMD/SMT | LFPAK-8 | N-Channel | 1 Channel | 60 V | 20 A | 44 mOhms | 10 V | 2.1 V | 14 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934664846115 | ||||
Mfr: IXFH50N60P3 TTI: IXFH50N60P3 IXYS Availability: 30In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 30In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: SIR404DP-T1-GE3 TTI: SIR404DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 60 A | 1.6 mOhms | 12 V | 600 mV | 36.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR404DP-GE3 | |||
Mfr: SIHP12N60E-BE3 TTI: SIHP12N60E-BE3 Vishay Availability: 11,000In StockMOSFETs TO220 600V 12A N-CH MOSFET | 11,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 12 A | 380 mOhms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 147 W | Enhancement | Tube | SIHP12N60E-GE3 SIHP12N60E-E3 | ||||
Mfr: IXFP22N65X2 TTI: IXFP22N65X2 IXYS Availability: 100In StockMOSFETs MOSFET 650V/22A Ultra Junction X2 | 100In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 160 mOhms | 30 V | 2.7 V | 38 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
Mfr: SIHW47N60E-GE3 TTI: SIHW47N60E-GE3 Vishay / Siliconix Availability: 960In StockMOSFETs 600V Vds 30V Vgs TO-247AD | 960In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 47 A | 65 mOhms | 30 V | 4 V | 152 nC | - 55 C | + 150 C | 379 W | Enhancement | Tube | |||||
Mfr: SIHB24N65EFT1-GE3 TTI: SIHB24N65EFT1-GE3 Vishay / Siliconix Availability: 2,400In StockMOSFETs TO263 650V 24A N-CH MOSFET | 2,400In Stock | Si | SMD/SMT | DPAK- | N-Channel | 1 Channel | 650 V | 24 A | 156 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SIHD6N80AE-GE3 TTI: SIHD6N80AE-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 800V DPAK (TO-252) | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 5 A | 950 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
150In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 48 A | 65 mOhms | 30 V | 3 V | 76 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | |||||
300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 400 mA | 80 Ohms | 20 V | 2 V | 5.8 nC | - 55 C | + 150 C | 25 W | Depletion | Tube | ||||||
Mfr: IRFIZ14GPBF TTI: IRFIZ14GPBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 N-CH 60V 8A | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 8 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | |||||
Mfr: SI7686DP-T1-E3 TTI: SI7686DP-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V 35A 37.9W 9.5mohm @ 10V | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 35 A | 9.5 mOhms | 20 V | 1 V | 26 nC | - 55 C | + 150 C | 37.9 W | Enhancement | TrenchFET | Reel | SI7686DP-E3 | |||
3,000In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 2 Channel | 45 V | 1 A | 420 mOhms | 12 V | 1.5 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6K21 | |||||
Mfr: SIR870ADP-T1-RE3 TTI: SIR870ADP-T1-RE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: RQ5C030TPTL TTI: RQ5C030TPTL ROHM Semiconductor Availability: 3,000In StockMOSFETs SOT346 P-CH 20V 3A | 3,000In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 3 A | 75 mOhms | 12 V | 2 V | 9.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C030TP | ||||
Mfr: BUK9M20-60ELX TTI: BUK9M20-60ELX Nexperia Availability: 1,500In StockMOSFETs BUK9M20-60EL/SOT1210/mLFPAK | 1,500In Stock | Si | SMD/SMT | LFPAK-8 | N-Channel | 1 Channel | 60 V | 40 A | 13 mOhms | 10 V | 2.1 V | 40 nC | - 55 C | + 175 C | 79.4 W | Enhancement | Reel | 934664844115 | ||||
Mfr: SI2329DS-T1-GE3 TTI: SI2329DS-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -8V Vds 5V Vgs SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 8 V | 6 A | 30 mOhms | 5 V | 350 mV | 19.3 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel |