SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR4602LDP-T1-RE3 TTI: SIR4602LDP-T1-RE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 60V 15.2A | 12,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 52.1 A | 10 mOhms | - 20 V, 20 V | 4 V | 19.1 nC | - 55 C | + 150 C | 59.5 W | Enhancement | Reel | |||||
Mfr: SIR632DP-T1-RE3 TTI: SIR632DP-T1-RE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 29 A | 28.5 mOhms | - 20 V, 20 V | 2 V | 21 nC | - 55 C | + 150 C | 69.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: RYC002N05T316 TTI: RYC002N05T316 ROHM Semiconductor Availability: 12,000In StockMOSFETs 0.9V Drive Nch Si MOSFET | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | - 8 V, 8 V | 800 mV | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RYC002N05 | |||||
Mfr: SIA416DJ-T1-GE3 TTI: SIA416DJ-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SC-70 | 3,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 100 V | 11.3 A | 68 mOhms | - 20 V, 20 V | 1.6 V | 10 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI3437DV-T1-E3 TTI: SI3437DV-T1-E3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -150V Vds 20V Vgs TSOP-6 | 9,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | - 20 V, 20 V | 2 V | 12.2 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-E3 | |||
Mfr: SIRA32DP-T1-RE3 TTI: SIRA32DP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 25V Vds 16V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 60 A | 1 mOhms | - 12 V, 16 V | 2.2 V | 55 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
3,000In Stock | Si | SMD/SMT | SO-8 | N-Channel, P-Channel | 2 Channel | 30 V | 5.5 A, 7.8 A | 20 mOhms, 45 mOhms | - 20 V, 20 V | 2.2 V | 5 nC, 5.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: IRFR014TRLPBF-BE3 TTI: IRFR014TRLPBF-BE3 Vishay / Siliconix Availability: 93,000In StockMOSFETs TO252 N-CH 60V 7.7A | 93,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | - 20 V, 20 V | 4 V | 11 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | IRFR014TRLPBF | ||||
Mfr: SUM70030E-GE3 TTI: SUM70030E-GE3 Vishay Semiconductors Availability: 1,600In StockMOSFETs 100V Vds; 20V Vgs TO-263 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 150 A | 2.88 mOhms | - 20 V, 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: IRFR1N60ATRPBF-BE3 TTI: IRFR1N60ATRPBF-BE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO252 600V 1.4A N-CH MOSFET | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | - 30 V, 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | IRFR1N60ATRPBF | ||||
Mfr: SI1317DL-T1-BE3 TTI: SI1317DL-T1-BE3 Vishay / Siliconix Availability: 210,000In StockMOSFETs SOT323 P-CH 20V 1.4A | 210,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 150 mOhms | - 8 V, 8 V | 800 mV | 4.3 nC | - 50 C | + 150 C | 280 mW | Enhancement | TrenchFET | Reel | SI1317DL-T1-GE3 | |||
Mfr: SIR4604LDP-T1-GE3 TTI: SIR4604LDP-T1-GE3 Vishay Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 60V 15.6A | 12,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 51 A | 8.9 mOhms | - 20 V, 20 V | 3 V | 18.3 nC | - 55 C | + 150 C | 41.6 W | Enhancement | ||||||
Mfr: SISHA14DN-T1-GE3 TTI: SISHA14DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAK1212 N-CH 30V 19.7A | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 20 A | 5.1 mOhms | - 16 V, 20 V | 1.1 V | 19.4 nC | - 55 C | + 150 C | 26.5 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR870ADP-T1-RE3 TTI: SIR870ADP-T1-RE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | - 20 V, 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7117DN-T1-E3 TTI: SI7117DN-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 2.17 A | 1.2 Ohms | - 20 V, 20 V | 4.5 V | 7.7 nC | - 55 C | + 150 C | 12.5 W | Enhancement | TrenchFET | Reel | SI7117DN-E3 | |||
Mfr: RS6L120BGTB1 TTI: RS6L120BGTB1 ROHM Semiconductor Availability: 5,000In StockMOSFETs HSOP8 N-CH 60V 120A | 5,000In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 150 A | 2.7 mOhms | - 20 V, 20 V | 2.5 V | 51 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | RS6L120BG | ||||
Mfr: SIRA90DP-T1-RE3 TTI: SIRA90DP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 30V Vds TrenchFET PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 100 A | 650 uOhms | - 16 V, 20 V | 800 mV | 153 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISH407DN-T1-GE3 TTI: SISH407DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds; +/-8V Vgs PowerPAK 1212-8SH | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | P-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | - 8 V, 8 V | 1 V | 93.8 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SIZF640DT-T1-GE3 TTI: SIZF640DT-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PPAIR6X5 2NCH 40V 41A | 6,000In Stock | Si | SMD/SMT | PowerPAIR 6 x 5FS-8 | N-Channel | 2 Channel | 30 V | 159 A | 1.37 mOhms | - 16 V, 20 V | 2.4 V | 30 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Bulk | |||||
Mfr: SSM6K513NU,LF TTI: SSM6K513NU,LF Toshiba Availability: 15,000In StockMOSFETs Small Low ON Resistane MOSFETs | 15,000In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 30 V | 15 A | 6.5 mOhms | - 20 V, 20 V | 1.1 V | 7.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: SIR4606DP-T1-GE3 TTI: SIR4606DP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs N-CHANNEL 60-V (D-S) MOSFET | 12,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 4.9 mOhms | - 20 V, 20 V | 2.4 V | 54 nC | - 55 C | + 175 C | 48 W | Enhancement | Reel | |||||
Mfr: SI2366DS-T1-BE3 TTI: SI2366DS-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT23 N-CH 30V 4.5A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.8 A | 36 mOhms | - 20 V, 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2366DS-T1-GE3 | ||||
Mfr: SIR582DP-T1-RE3 TTI: SIR582DP-T1-RE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PPAKSO8 N-CH 80V 28.9A | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 84.1 A | 3.2 mOhms | - 20 V, 20 V | 4 V | 44.5 nC | - 55 C | + 150 C | 92.5 W | Enhancement | Reel | |||||
Mfr: PSMN057-200B,118 TTI: PSMN057-200B,118 Nexperia Availability: 2,400In StockMOSFETs TO263 200V 39A N-CH TRCHMOS | 2,400In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 39 A | 57 mOhms | - 20 V, 20 V | 2 V | 135 nC | - 55 C | + 175 C | 250 W | Enhancement | Reel | 934056599118 | ||||
Mfr: SIR690DP-T1-GE3 TTI: SIR690DP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 34.4 A | 35 mOhms | - 20 V, 20 V | 2 V | 31.9 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel |