• Transistors
  • MOSFETs

Si - MOSFETs

17,639 Results
17,639 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SI7143DP-T1-GE3
TTI: SI7143DP-T1-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs -30V Vds 20V Vgs PowerPAK SO-8

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
30 V
35 A
10 mOhms
20 V
2.8 V
47.5 nC
- 55 C
+ 150 C
35.7 W
Enhancement
TrenchFET
Reel
SI7143DP-GE3
Datasheet
Mfr: IXTH88N30P
TTI: IXTH88N30P
IXYS
Availability:

210In Stock

MOSFETs 88 Amps 100 V 0.04 Ohms Rds

210In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
88 A
40 mOhms
20 V
2.5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
Tube
Datasheet
Mfr: IRF740PBF-BE3
TTI: IRF740PBF-BE3
Vishay / Siliconix
Availability:

7,000In Stock

MOSFETs TO220 400V 10A N-CH MOSFET

7,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
10 A
550 mOhms
20 V
4 V
63 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRF740PBF
Datasheet
Mfr: SI8483DB-T2-E1
TTI: SI8483DB-T2-E1
Vishay Semiconductors
Availability:

42,000In Stock

MOSFETs -12V Vds 10V Vgs MICRO FOOT 1.5 x 1

42,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-6
P-Channel
1 Channel
12 V
16 A
22 mOhms
10 V
800 mV
65 nC
- 55 C
+ 150 C
13 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI1317DL-T1-BE3
TTI: SI1317DL-T1-BE3
Vishay / Siliconix
Availability:

207,000In Stock

MOSFETs SOT323 P-CH 20V 1.4A

207,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
20 V
1.4 A
150 mOhms
8 V
800 mV
4.3 nC
- 50 C
+ 150 C
280 mW
Enhancement
TrenchFET
Reel
SI1317DL-T1-GE3
Datasheet
Mfr: SIR5108DP-T1-RE3
TTI: SIR5108DP-T1-RE3
Vishay / Siliconix
Availability:

9,000In Stock

9,000 On Order
Expected 21-Feb-28
MOSFETs SO8 100V 55.9A N CHAN

9,000In Stock

9,000 On Order
Expected 21-Feb-28
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
N-Channel
1 Channel
100 V
55.9 A
10.5 mOhms
20 V
4 V
14.8 nC
- 55 C
+ 150 C
65.7 W
Enhancement
Reel
Datasheet
Mfr: SI2306BDS-T1-E3
TTI: SI2306BDS-T1-E3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 30V 4.0A 0.75W

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
3.16 A
47 mOhms
20 V
1 V
3 nC
- 55 C
+ 150 C
750 mW
Enhancement
TrenchFET
Reel
SI2306BDS-T1-BE3
SI2306BDS-E3
Datasheet
Mfr: IXTX40P50P
TTI: IXTX40P50P
IXYS
Availability:

120In Stock

MOSFETs -40.0 Amps -500V 0.230 Rds

120In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
40 A
230 mOhms
20 V
4 V
205 nC
- 55 C
+ 150 C
890 W
Enhancement
PolarP
Tube
Datasheet
Mfr: SIS454DN-T1-GE3
TTI: SIS454DN-T1-GE3
Vishay Semiconductors
Availability:

12,000In Stock

MOSFETs 20V Vds 20V Vgs PowerPAK 1212-8

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
20 V
35 A
3.7 mOhms
20 V
1 V
53 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
SIS454DN-GE3
Datasheet
Mfr: IXFK48N50
TTI: IXFK48N50
IXYS
Availability:

300In Stock

MOSFETs DIODE Id48 BVdass500

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
48 A
100 mOhms
20 V
- 55 C
+ 150 C
500 W
Enhancement
HyperFET
Tube
Datasheet
Mfr: SIHG30N60E-GE3
TTI: SIHG30N60E-GE3
Vishay / Siliconix
Availability:

9,100In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

9,100In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
29 A
125 mOhms
30 V
4 V
85 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: IXTH16N20D2
TTI: IXTH16N20D2
IXYS
Availability:

300In Stock

MOSFETs N-CH 200V 16A MOSFET

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
16 A
80 mOhms
20 V
4.5 V
208 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXTT16N50D2
TTI: IXTT16N50D2
IXYS
Availability:

450In Stock

MOSFETs D2 Depletion Mode Power MOSFETs

450In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
500 V
16 A
300 mOhms
20 V
2 V
199 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: SISA04DN-T1-GE3
TTI: SISA04DN-T1-GE3
Vishay Semiconductors
Availability:

30,000In Stock

MOSFETs For New Design See: 78-SISHA04DN-T1-GE3

30,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
40 A
1.8 mOhms
- 16 V, 20 V
1.1 V
77 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET
Reel
SISA04DN-GE3
Datasheet
Mfr: IXTH3N150
TTI: IXTH3N150
IXYS
Availability:

90In Stock

MOSFETs High Voltage Power MOSFET

90In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
3 A
7.3 Ohms
30 V
2.5 V
38.6 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: IXTT12N150
TTI: IXTT12N150
IXYS
Availability:

300In Stock

MOSFETs 1500V High Voltage Power MOSFET

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.2 kV
12 A
2 Ohms
30 V
4.5 V
106 nC
- 55 C
+ 150 C
890 W
Enhancement
Tube
Datasheet
Mfr: IRFP460LCPBF
TTI: IRFP460LCPBF
Vishay Semiconductors
Availability:

875In Stock

MOSFETs TO247 500V 20A N-CH MOSFET

875In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
20 A
270 mOhms
20 V
2 V
120 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: IRFPE50PBF
TTI: IRFPE50PBF
Vishay Semiconductors
Availability:

100In Stock

MOSFETs TO247 800V 7.8A N-CH MOSFET

100In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
7.8 A
1.2 Ohms
20 V
2 V
200 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Datasheet
Mfr: IRFR9310PBF
TTI: IRFR9310PBF
Vishay Semiconductors
Availability:

1,875In Stock

MOSFETs P-Chan 400V 1.8 Amp

1,875In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
400 V
1.8 A
7 Ohms
20 V
4 V
13 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Datasheet
Mfr: SI7633DP-T1-GE3
TTI: SI7633DP-T1-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs -20V Vds 20V Vgs PowerPAK SO-8

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
20 V
60 A
5.5 mOhms
20 V
3 V
260 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
SI7633DP-GE3
Datasheet
Mfr: SUP85N15-21-E3
TTI: SUP85N15-21-E3
Vishay Semiconductors
Availability:

1,500In Stock

MOSFETs 150V 85A 300W 21mohm @ 10V

1,500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
85 A
17.5 mOhms
20 V
2 V
110 nC
- 55 C
+ 175 C
300 W
Enhancement
TrenchFET
Tube
SUP85N15-21
Datasheet
Mfr: IXFH10N80P
TTI: IXFH10N80P
IXYS
Availability:

240In Stock

MOSFETs 10 Amps 800V 1.1 Rds

240In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
10 A
1.1 Ohms
30 V
5.5 V
40 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SIS438DN-T1-GE3
TTI: SIS438DN-T1-GE3
Vishay Semiconductors
Availability:

21,000In Stock

MOSFETs 20V Vds 20V Vgs PowerPAK 1212-8

21,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
20 V
16 A
9.5 mOhms
20 V
1 V
23 nC
- 55 C
+ 150 C
27.7 W
Enhancement
TrenchFET, PowerPAK
Reel
SIS438DN-GE3
Datasheet
Mfr: IRFR420TRLPBF
TTI: IRFR420TRLPBF
Vishay Semiconductors
Availability:

27,000In Stock

MOSFETs TO252 500V 2.4A N-CH MOSFET

27,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
2.4 A
3 Ohms
20 V
4 V
19 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Datasheet
Mfr: SI2347DS-T1-GE3
TTI: SI2347DS-T1-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs -30V Vds 20V Vgs SOT-23

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
5 A
33 mOhms
20 V
2.5 V
6.9 nC
- 55 C
+ 150 C
1.7 W
Enhancement
TrenchFET
Reel
SI2347DS-T1-BE3
  • ...
  • 15
  • 16
  • 17
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™