SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7922DN-T1-GE3 TTI: SI7922DN-T1-GE3 Vishay Semiconductors Availability: 108,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 108,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 2.5 A | 195 mOhms | - 20 V, 20 V | 3.5 V | 5.2 nC | - 55 C | + 150 C | 2.6 W | Enhancement | TrenchFET | Reel | SI7922DN-GE3 | |||
Mfr: SISA88DN-T1-GE3 TTI: SISA88DN-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40.5 A | 6.7 mOhms | - 16 V, 20 V | 1.1 V | 12.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIUD403ED-T1-GE3 TTI: SIUD403ED-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK 0806 | 9,000In Stock | Si | SMD/SMT | PowerPAK-0806-3 | P-Channel | 1 Channel | 20 V | 500 mA | 1.01 Ohms | - 8 V, 8 V | 900 mV | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: SIR570DP-T1-RE3 TTI: SIR570DP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT669 150V 77.4A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 77.4 A | 7.9 mOhms | - 20 V, 20 V | 4 V | 46.9 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHD2N80E-GE3 TTI: SIHD2N80E-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 800V Vds 30V Vgs DPAK (TO-252) | 15,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 2.8 A | 2.38 Ohms | - 30 V, 30 V | 4 V | 9.8 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: SUM70101EL-GE3 TTI: SUM70101EL-GE3 Vishay Semiconductors Availability: 800In StockMOSFETs -100V Vds 20V Vgs TO-263 | 800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 120 A | 10.1 mOhms | - 20 V, 20 V | 2.5 V | 125 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SI3476DV-T1-BE3 TTI: SI3476DV-T1-BE3 Vishay / Siliconix Availability: 18,000In StockMOSFETs TSOP6 N-CH 80V 3.5A | 18,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 80 V | 4.6 A | 93 mOhms | - 20 V, 20 V | 1.2 V | 2.6 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | SI3476DV-T1-GE3 | ||||
Mfr: IRFR110PBF-BE3 TTI: IRFR110PBF-BE3 Vishay / Siliconix Availability: 1,950In StockMOSFETs TO252 100V 4.3A N-CH MOSFET | 1,950In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 4.3 A | 540 mOhms | - 20 V, 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Tube | IRFR110PBF | ||||
Mfr: SIHK045N60E-T1-GE3 TTI: SIHK045N60E-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 600V | 6,000In Stock | Si | SMD/SMT | PowerPak-9 | N-Channel | 1 Channel | 600 V | 48 A | 49 mOhms | - 30 V, 30 V | 5 V | 65 nC | - 55 C | + 150 C | 278 W | Enhancement | Reel | |||||
Mfr: PSMN4R3-40MLHX TTI: PSMN4R3-40MLHX Nexperia Availability: 6,000In StockMOSFETs SOT1210 N-CH 40V 95A | 6,000In Stock | Si | SMD/SMT | LFPAK-33-8 | N-Channel | 1 Channel | 40 V | 95 A | 4.3 mOhms | - 20 V, 20 V | 2.15 V | 14 nC | - 55 C | + 175 C | 90 W | Enhancement | Reel | 934661612115 | ||||
Mfr: SIDR668DP-T1-GE3 TTI: SIDR668DP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8DC | 12,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 95 A | 5.05 mOhms | - 20 V, 20 V | 2 V | 72 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR4602LDP-T1-RE3 TTI: SIR4602LDP-T1-RE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 60V 15.2A | 12,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 52.1 A | 10 mOhms | - 20 V, 20 V | 4 V | 19.1 nC | - 55 C | + 150 C | 59.5 W | Enhancement | Reel | |||||
Mfr: SIR632DP-T1-RE3 TTI: SIR632DP-T1-RE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 29 A | 28.5 mOhms | - 20 V, 20 V | 2 V | 21 nC | - 55 C | + 150 C | 69.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: RYC002N05T316 TTI: RYC002N05T316 ROHM Semiconductor Availability: 12,000In StockMOSFETs 0.9V Drive Nch Si MOSFET | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | - 8 V, 8 V | 800 mV | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RYC002N05 | |||||
Mfr: SIR5802DP-T1-RE3 TTI: SIR5802DP-T1-RE3 Vishay Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 80V 33.6A | 9,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 137.5 A | 2.9 mOhms | - 10 V, 10 V | 4 V | 28 nC | - 55 C | + 150 C | PowerPAK | Reel | ||||||
Mfr: SIS888DN-T1-GE3 TTI: SIS888DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 150 V | 20.2 A | 58 mOhms | - 20 V, 20 V | 3 V | 14.5 nC | - 55 C | + 150 C | 52 W | Enhancement | ThunderFET | Reel | ||||
Mfr: XPJR6604PB,LXHQ TTI: XPJR6604PB,LXHQ Toshiba Availability: 100In StockMOSFETs 40V UMOS9 0.66mohm S-TOGL | 100In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 40 V | 200 A | 530 uOhms | - 20 V, 20 V | 3 V | 128 nC | + 175 C | 375 W | Enhancement | Reel | |||||||
Mfr: SIB406EDK-T1-GE3 TTI: SIB406EDK-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK SC-75 | 3,000In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 6 A | 46 mOhms | - 12 V, 12 V | 600 mV | 12 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB406EDK-GE3 | |||
Mfr: SISS5710DN-T1-GE3 TTI: SISS5710DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PWRPK 150V 26.2A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | - 20 V, 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: BUK9Y19-75B,115 TTI: BUK9Y19-75B,115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 48.2A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 48.2 A | 15.9 mOhms | - 15 V, 15 V | 1.25 V | 30 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | 934063305115 | ||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 150 V | 15.8 A | 59 mOhms | - 20 V, 20 V | 4 V | 16 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||||
3,000In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 3 A | 135 mOhms | - 20 V, 20 V | 3 V | 12 nC | - 55 C | + 150 C | 2.78 W | Enhancement | Reel | ||||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 30 V | 62 A | 5 mOhms | - 20 V, 20 V | 3 V | 23 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: SISH101DN-T1-GE3 TTI: SISH101DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -30V Vds; +/-25V Vgs PowerPAK 1212-8SH | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | P-Channel | 1 Channel | 30 V | 35 A | 7.2 mOhms | - 25 V, 25 V | 2.5 V | 102 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 100 V | 48.5 A | 11 mOhms | - 20 V, 20 V | 4 V | 35 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |