MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSR020N06HZGTL TTI: RSR020N06HZGTL ROHM Semiconductor Availability: 198,000In StockMOSFETs SOT346 N-CH 60V 2A | 198,000In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 60 V | 2 A | 170 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR020N06HZG | |||
Mfr: SUP85N10-10-GE3 TTI: SUP85N10-10-GE3 Vishay / Siliconix Availability: 350In StockMOSFETs 100V 85A 250W 10.5mohm @ 10V | 350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 85 A | 8.5 mOhms | 20 V | 1 V | 160 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SIR582DP-T1-RE3 TTI: SIR582DP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 80V 28.9A | 3,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 84.1 A | 3.2 mOhms | 20 V | 4 V | 44.5 nC | - 55 C | + 150 C | 92.5 W | Enhancement | Reel | |||||
Mfr: SIR4606DP-T1-GE3 TTI: SIR4606DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 60-V (D-S) MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 4.9 mOhms | 20 V | 2.4 V | 54 nC | - 55 C | + 175 C | 48 W | Enhancement | Reel | |||||
Mfr: SIDR510EP-T1-RE3 TTI: SIDR510EP-T1-RE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs SOT669 100V 148A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 148 A | 3.6 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 20 V | 4.2 A | 53 mOhms | 12 V | 1.2 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: SIA483ADJ-T1-GE3 TTI: SIA483ADJ-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs SC70 P-CH 30V 10.6A | 3,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 16 mOhms | - 20 V, 16 V | 5 V | 17 nC | - 55 C | + 150 C | 17.9 W | Enhancement | TrenchFET | Reel | ||||
1,330In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 3 kV | 1 A | 50 Ohms | 20 V | 2 V | 30.6 nC | - 55 C | + 150 C | 195 W | Enhancement | Tube | ||||||
Mfr: TK8R2A06PL,S4X TTI: TK8R2A06PL,S4X Toshiba Availability: 1,200In StockMOSFETs N-Ch 60V 1990pF 29nC 50A 34W | 1,200In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 6.1 mOhms | 20 V | 1.5 V | 28.3 nC | - 55 C | + 175 C | 36 W | Enhancement | U-MOSIX-H | Tube | ||||
Mfr: SIHD7N60E-GE3 TTI: SIHD7N60E-GE3 Vishay / Siliconix Availability: 2,950In StockMOSFETs 600V Vds 30V Vgs DPAK (TO-252) | 2,950In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 7 A | 600 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SI7108DN-T1-E3 TTI: SI7108DN-T1-E3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 20V 22A 0.0049Ohm | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 22 A | 4.9 mOhms | 16 V | 2 V | 20 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7108DN-E3 | |||
Mfr: BSS138BKT116 TTI: BSS138BKT116 ROHM Semiconductor Availability: 12,000In StockMOSFETs SOT23 N-CH 60V .4A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | BSS138BK | |||||
Mfr: SIHD5N80AE-GE3 TTI: SIHD5N80AE-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs DPAK 800V 4.4A E SERIES | 3,000In Stock | Si | SMD/SMT | TO-252-4 | N-Channel | 1 Channel | 800 V | 4.4 A | 1.35 Ohms | 30 V | 4 V | 11 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: IRFI9640GPBF TTI: IRFI9640GPBF Vishay Semiconductors Availability: 700In StockMOSFETs TO220 200V 6.1A P-CH MOSFET | 700In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 6.1 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: SISS78LDN-T1-GE3 TTI: SISS78LDN-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PPAK1212 N-CH 70V 19.4A | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 70 V | 66.7 A | 4.8 mOhms | 20 V | 2.3 V | 32 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7137DP-T1-GE3 TTI: SI7137DP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.95 mOhms | 12 V | 1.4 V | 390 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7137DP-GE3 | |||
Mfr: IRF640STRRPBF TTI: IRF640STRRPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs N-Chan 200V 18 Amp | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: SI5935CDC-T1-GE3 TTI: SI5935CDC-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs 1206-8 ChipFET | 3,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 2 Channel | 20 V | 4 A | 100 mOhms | 8 V | 400 mV | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5935CDC-GE3 SIR814DP-T1-GE3 | |||
400In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 800 mA | 4.6 Ohms | 20 V | 4.5 V | 12.7 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | ||||||
140In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 1.6 A | 2.3 Ohms | 20 V | 4.5 V | 23.7 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | ||||||
Mfr: SIR606DP-T1-GE3 TTI: SIR606DP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 37 A | 16.2 mOhms | 20 V | 2.4 V | 36.5 nC | - 55 C | + 150 C | 44.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIJ470DP-T1-GE3 TTI: SIJ470DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 100V 9.1mOhm@10V 58.8A N-CH | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 58.8 A | 7.6 mOhms | 20 V | 2.3 V | 56 nC | - 55 C | + 150 C | 56.8 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SIRA52ADP-T1-RE3 TTI: SIRA52ADP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 131 A | 1.63 mOhms | - 16 V, 20 V | 1.1 V | 100 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
300In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 30 A | 165 mOhms | 30 V | 5 V | 70 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarHV | Tube | |||||
Mfr: RS7R125CHTB1 TTI: RS7R125CHTB1 ROHM Semiconductor Availability: 10In StockMOSFETs DFN 150V 125A N-CH | 10In Stock | Si | SMD/SMT | DFN5060-8 | N-Channel | 1 Channel | 150 V | 150 A | 8.3 mOhms | 20 V | 4 V | 49 nC | - 55 C | + 175 C | 217 W | Enhancement | Reel |