N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHP25N60EFL-BE3 TTI: SIHP25N60EFL-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 25A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 127 mOhms | 30 V | 3 V | 75 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP25N60EFL-GE3 | ||||
Mfr: BUK7S1R5-40HJ TTI: BUK7S1R5-40HJ Nexperia Availability: 6,000In StockMOSFETs BUK7S1R5-40H/SOT1235/LFPAK88 | 6,000In Stock | Si | SMD/SMT | LFPAK-88-4 | N-Channel | 1 Channel | 43 V | 260 A | 3.27 mOhms | 20 V | 4.3 V | 67 nC | - 55 C | + 175 C | 242 W | Enhancement | Reel | 934661102118 | ||||
Mfr: RS6L120BGTB1 TTI: RS6L120BGTB1 ROHM Semiconductor Availability: 5,000In StockMOSFETs HSOP8 N-CH 60V 120A | 5,000In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 150 A | 2.7 mOhms | 20 V | 2.5 V | 51 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | RS6L120BG | ||||
Mfr: SIHB15N80AE-GE3 TTI: SIHB15N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO263 800V 13A N-CH MOSFET | 1,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 13 A | 350 mOhms | 30 V | 4 V | 53 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SIHA15N80AE-GE3 TTI: SIHA15N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 6A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6 A | 350 mOhms | 30 V | 4 V | 53 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | |||||
Mfr: IXFK520N075T2 TTI: IXFK520N075T2 IXYS Availability: 300In StockMOSFETs TRENCHT2 PWR MOSFET 75V 520A | 300In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 75 V | 520 A | 2.2 mOhms | 20 V | 5 V | 545 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: SIHP15N60E-GE3 TTI: SIHP15N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: IRFIZ14GPBF TTI: IRFIZ14GPBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 N-CH 60V 8A | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 8 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | |||||
300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 400 mA | 80 Ohms | 20 V | 2 V | 5.8 nC | - 55 C | + 150 C | 25 W | Depletion | Tube | ||||||
3,000In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 2 Channel | 45 V | 1 A | 420 mOhms | 12 V | 1.5 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6K21 | |||||
Mfr: SUD50N04-8M8P-4GE3 TTI: SUD50N04-8M8P-4GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 40V 50A 48.1W 8.8mohm @ 10V | 2,500In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 50 A | 8 mOhms | 20 V | 3 V | 37 nC | - 55 C | + 150 C | 48.1 W | Enhancement | TrenchFET | Reel | SUD50N04-8M8P-4BE3 | |||
Mfr: SI3460DDV-T1-GE3 TTI: SI3460DDV-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 20V Vds 8V Vgs TSOP-6 | 15,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 7.9 A | 28 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3460DDV-T1-BE3 SI3460DDV-GE3 | |||
Mfr: IXFA80N25X3 TTI: IXFA80N25X3 IXYS Availability: 100In StockMOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET | 100In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 80 A | 13 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
Mfr: SUP70030E-GE3 TTI: SUP70030E-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs 100V Vds; 20V Vgs TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 150 A | 3.18 mOhms | 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SIHG068N60EF-GE3 TTI: SIHG068N60EF-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs TO247 600V 41A N-CH MOSFET | 2,500In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | 30 V | 5 V | 27 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||||
Mfr: SIHG125N60EF-GE3 TTI: SIHG125N60EF-GE3 Vishay Semiconductors Availability: 500In StockMOSFETs TO247 600V 25A N-CH MOSFET | 500In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 25 A | 125 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | ||||||
Mfr: SISS5708DN-T1-GE3 TTI: SISS5708DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PWRPK 150V 33.8A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: BUK9M20-60ELX TTI: BUK9M20-60ELX Nexperia Availability: 1,500In StockMOSFETs BUK9M20-60EL/SOT1210/mLFPAK | 1,500In Stock | Si | SMD/SMT | LFPAK-8 | N-Channel | 1 Channel | 60 V | 40 A | 13 mOhms | 10 V | 2.1 V | 40 nC | - 55 C | + 175 C | 79.4 W | Enhancement | Reel | 934664844115 | ||||
Mfr: SIHK045N60EF-T1GE3 TTI: SIHK045N60EF-T1GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs TOLL 600V 47A E SERIES | 2,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 66 A | 12.5 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 175 C | 135 W | Enhancement | Reel | |||||
Mfr: SIHA6N80AE-GE3 TTI: SIHA6N80AE-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 800V TO-220FP | 3,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 800 V | 5 A | 826 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | |||||
Mfr: IRFR1N60ATRPBF-BE3 TTI: IRFR1N60ATRPBF-BE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO252 600V 1.4A N-CH MOSFET | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | IRFR1N60ATRPBF | ||||
Mfr: SIHF15N60E-GE3 TTI: SIHF15N60E-GE3 Vishay / Siliconix Availability: 10,000In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 10,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
Mfr: SIHF30N60E-GE3 TTI: SIHF30N60E-GE3 Vishay Semiconductors Availability: 10,000In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 10,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | 30 V | 2.8 V | 85 nC | - 55 C | + 150 C | 37 W | Enhancement | Tube | |||||
Mfr: SIHD6N80E-GE3 TTI: SIHD6N80E-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 800V Vds 30V Vgs DPAK (TO-252) | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 5.4 A | 820 mOhms | 30 V | 4 V | 44 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: SISA88DN-T1-GE3 TTI: SISA88DN-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40.5 A | 6.7 mOhms | - 16 V, 20 V | 1.1 V | 12.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET, PowerPAK | Reel |