SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUD90330E-BE3 TTI: SUD90330E-BE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs N-CHANNEL 200V (D-S) | 4,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 35.1 A | 37.5 mOhms | - 20 V, 20 V | 4 V | 21 nC | - 55 C | + 175 C | 125 W | Enhancement | TrenchFET | Reel | SUD90330E-GE3 | |||
Mfr: SI3438DV-T1-GE3 TTI: SI3438DV-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 40V Vds 20V Vgs TSOP-6 | 6,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 40 V | 7.4 A | 35.5 mOhms | - 20 V, 20 V | 1.4 V | 20 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI3438DV-GE3 | |||
Mfr: SIHB33N60EF-GE3 TTI: SIHB33N60EF-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 33 A | 98 mOhms | - 30 V, 30 V | 4 V | 103 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
Mfr: SI4156DY-T1-GE3 TTI: SI4156DY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 24 A | 6 mOhms | - 20 V, 20 V | 1.15 V | 42 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4156DY-GE3 | |||
Mfr: SI4896DY-T1-E3 TTI: SI4896DY-T1-E3 Vishay Semiconductors Availability: 30,000In StockMOSFETs 80V Vds 20V Vgs SO-8 | 30,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 9.5 A | 16.5 mOhms | - 20 V, 20 V | 2 V | 41 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4896DY-E3 | |||
Mfr: SUD50N04-8M8P-4BE3 TTI: SUD50N04-8M8P-4BE3 Vishay / Siliconix Availability: 20,000In StockMOSFETs N-CHANNEL 40V (D-S) | 20,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 50 A | 8 mOhms | - 20 V, 20 V | 3 V | 37 nC | - 55 C | + 150 C | 48.1 W | Enhancement | TrenchFET | Reel | SUD50N04-8M8P-4GE3 | |||
Mfr: SI3429EDV-T1-GE3 TTI: SI3429EDV-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs TSOP-6 | 3,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 38 mOhms | - 8 V, 8 V | 1 V | 118 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI8410DB-T2-E1 TTI: SI8410DB-T2-E1 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 20 V | 5.7 A | 37 mOhms | - 8 V, 8 V | 850 mV | 10.4 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SISS67DN-T1-GE3 TTI: SISS67DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8S | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8S-8 | P-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | - 25 V, 25 V | 2.5 V | 74 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI1967DH-T1-BE3 TTI: SI1967DH-T1-BE3 Vishay Availability: 60,000In StockMOSFETs SOT363 2PCH 20V 1A | 60,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 1.3 A | 490 mOhms | - 8 V, 8 V | 2.5 V | 4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | SI1967DH-T1-GE3 SI1967DH-T1-E3 | ||||
Mfr: IRFRC20TRPBF-BE3 TTI: IRFRC20TRPBF-BE3 Vishay / Siliconix Availability: 42,000In StockMOSFETs TO252 600V 2A N-CH | 42,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 2 A | 4.4 Ohms | - 20 V, 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFRC20TRPBF | ||||
Mfr: SIHD11N80AE-GE3 TTI: SIHD11N80AE-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO252 800V 8A N-CH MOSFET | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 8 A | 450 mOhms | - 30 V, 30 V | 2 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHD11N80AE | ||||
Mfr: SUM85N15-19-E3 TTI: SUM85N15-19-E3 Vishay Semiconductors Availability: 800In StockMOSFETs 150V 85A 375W 19mohm @ 10V | 800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 85 A | 19 mOhms | - 20 V, 20 V | 2 V | 76 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2399DS-T1-BE3 TTI: SI2399DS-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT23 P-CH 20V 5.1A | 9,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 34 mOhms | - 12 V, 12 V | 1.5 V | 10 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2399DS-T1-GE3 | ||||
9,000In Stock | Si | SMD/SMT | LFPAK-33-5 | N-Channel | 1 Channel | 40 V | 85 A | 5 mOhms | - 20 V, 20 V | 3 V | 22 nC | - 55 C | + 175 C | 83 W | Enhancement | Reel | 934660783115 | |||||
Mfr: SIB433EDK-T1-GE3 TTI: SIB433EDK-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-75 | 9,000In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 20 V | 9 A | 105 mOhms | - 8 V, 8 V | 1 V | 21 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB433EDK-GE3 | |||
Mfr: SI4100DY-T1-GE3 TTI: SI4100DY-T1-GE3 Vishay Semiconductors Availability: 10,000In StockMOSFETs 100V Vds 20V Vgs SO-8 | 10,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 6.8 A | 63 mOhms | - 20 V, 20 V | 2 V | 20 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4100DY-GE3 | |||
Mfr: SIHB24N65EFT1-GE3 TTI: SIHB24N65EFT1-GE3 Vishay / Siliconix Availability: 2,400In StockMOSFETs TO263 650V 24A N-CH MOSFET | 2,400In Stock | Si | SMD/SMT | D²PAK-2 | N-Channel | 1 Channel | 650 V | 24 A | 156 mOhms | - 30 V, 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SUD70090E-GE3 TTI: SUD70090E-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 100V Vds 20V Vgs DPAK (TO-252) | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 50 A | 8.9 mOhms | - 20 V, 20 V | 4 V | 50 nC | - 55 C | + 175 C | 125 W | Enhancement | ThunderFET | Reel | ||||
Mfr: SIA4263DJ-T1-GE3 TTI: SIA4263DJ-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SC70 P-CH 20V 7.5A | 9,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 7.5 A | 19.9 mOhms | - 8 V, 8 V | 1 V | 19.8 nC | - 55 C | + 150 C | 3.29 W | Enhancement | Reel | |||||
Mfr: SI2307CDS-T1-BE3 TTI: SI2307CDS-T1-BE3 Vishay / Siliconix Availability: 96,000In StockMOSFETs P-CHANNEL 30V (D-S) | 96,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 88 mOhms | - 20 V, 20 V | 3 V | 4.1 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2307CDS-T1-GE3 SI2307CDS-T1-E3 | |||
Mfr: SIRA74DP-T1-GE3 TTI: SIRA74DP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 40V 24A | 9,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 81.2 A | 4.2 mOhms | - 16 V, 20 V | 3.1 V | 41 nC | - 40 C | + 150 C | 46.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI1469DH-T1-BE3 TTI: SI1469DH-T1-BE3 Vishay Availability: 9,000In StockMOSFETs SOT363 P-CH 20V 2.7A | 9,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 155 mOhms | - 12 V, 12 V | 1.5 V | 8.5 nC | - 55 C | + 150 C | 2.78 W | Enhancement | Reel | SI1469DH-T1-E3 SI1469DH-T1-GE3 | ||||
Mfr: SI3473CDV-T1-BE3 TTI: SI3473CDV-T1-BE3 Vishay / Siliconix Availability: 60,000In Stock36,000 On Order Expected 19-Oct-26 MOSFETs TSOP6 P-CH 12V 8A | 60,000In Stock36,000 On Order Expected 19-Oct-26 | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 12 V | 8 A | 22 mOhms | - 8 V, 8 V | 1 V | 65 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3473CDV-T1-E3 | ||||
Mfr: SIR403EDP-T1-GE3 TTI: SIR403EDP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -30V Vds 25V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 40 A | 11.5 mOhms | - 25 V, 25 V | 2.8 V | 153 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET, PowerPAK | Reel |