P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMV75UP,215 TTI: PMV75UP,215 Nexperia Availability: Not Available OnlineMOSFETs PMV75UP/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 77 mOhms | 12 V | 900 mV | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | 934066296215 | ||||
Mfr: SI1469DH-T1-GE3 TTI: SI1469DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 155 mOhms | 12 V | 1.5 V | 8.5 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI1469DH-T1-BE3 | |||
Mfr: IRFR9210TRPBF TTI: IRFR9210TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 200V 1.9A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 200 V | 1.9 A | 3 Ohms | 20 V | 4 V | 8.9 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Mfr: IRF9510STRLPBF TTI: IRF9510STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 100V 4.0 Amp | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 4 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 175 C | 43 W | Enhancement | Reel | |||||
Mfr: RD3H045SPTL1 TTI: RD3H045SPTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V -4.5A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 4.5 A | 155 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3H045SP | ||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 20 V | 1.5 A | 200 mOhms | 12 V | 2 V | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U26 | |||||
Mfr: IRF9Z24PBF TTI: IRF9Z24PBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 P-CH 60V 11A | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 11 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 2.5 W | Enhancement | Tube | IRF9Z24PBF-BE3 | ||||
Mfr: SUP90P06-09L-E3 TTI: SUP90P06-09L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V 90A 250W 9.3mohm @ 10V | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 90 A | 7.4 mOhms | 20 V | 3 V | 240 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Tube | ||||
Mfr: IRFR9220PBF TTI: IRFR9220PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 200V 3.6 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 200 V | 3.6 A | 1.5 Ohms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 25.7 A | 5 mOhms | 20 V | 2.5 V | 203 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SI5419DU-T1-GE3 TTI: SI5419DU-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 12 A | 33 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | SI5419DU-GE3 | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 18 A | 120 mOhms | 15 V | 4.5 V | 39 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 38 mOhms | 8 V | 1 V | 118 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SIA921EDJ-T1-GE3 TTI: SIA921EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 48 mOhms, 48 mOhms | 12 V | 1.4 V | 23 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA921EDJ-GE3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 500 V | 10 A | 1 Ohms | 20 V | 2 V | 50 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
Mfr: SI2333CDS-T1-E3 TTI: SI2333CDS-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 12V 5.1A 2.5W 35mohm @ 4.5V | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 7.1 A | 35 mOhms | 8 V | 400 mV | 15 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2333CDS-T1-BE3 SI2333CDS-E3 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5.9 A | 45 mOhms | 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2343CDS-T1-BE3 SI2343CDS-GE3 | ||||
Mfr: SI4447ADY-T1-GE3 TTI: SI4447ADY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 40 V | 7.2 A | 45 mOhms | 20 V | 1.2 V | 25 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI1443EDH-T1-BE3 TTI: SI1443EDH-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT363 P-CH 30V 4A | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 30 V | 4 A | 43 mOhms | 12 V | 1.5 V | 28 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1443EDH-T1-GE3 | |||
Mfr: IRFR9024TRPBF-BE3 TTI: IRFR9024TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 P-CH 60V 8.8A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR9024TRPBF | ||||
Mfr: SI4103DY-T1-GE3 TTI: SI4103DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 16 A | 7.9 mOhms | 20 V | 1 V | 140 nC | - 55 C | + 150 C | 5.2 W | Enhancement | Reel | |||||
Mfr: IRFR9110TRPBF TTI: IRFR9110TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 100V 3.1A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 3.1 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Mfr: SI7611DN-T1-GE3 TTI: SI7611DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 40 V | 18 A | 25 mOhms | 20 V | 1 V | 41 nC | - 50 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | SI7611DN-GE3 | |||
Mfr: SIA4263DJ-T1-GE3 TTI: SIA4263DJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SC70 P-CH 20V 7.5A | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 7.5 A | 19.9 mOhms | 8 V | 1 V | 19.8 nC | - 55 C | + 150 C | 3.29 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 1.3 A | 490 mOhms | 8 V | 2.5 V | 4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1967DH-T1-BE3 SI1903DL-T1-GE3 |