N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR882DP-T1-GE3 TTI: SIR882DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 100 Volts 60 Amps 83 Watts | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 7.1 mOhms | 20 V | 1.2 V | 58 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR882DP-GE3 | |||
Mfr: PSMN057-200B,118 TTI: PSMN057-200B,118 Nexperia Availability: 0In StockMOSFETs PSMN057-200B/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 39 A | 57 mOhms | 20 V | 2 V | 135 nC | - 55 C | + 175 C | 250 W | Enhancement | Reel | 934056599118 | ||||
270In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 26 A | 230 mOhms | 30 V | 3 V | 65 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | ||||||
Mfr: IXFH50N60P3 TTI: IXFH50N60P3 IXYS Availability: 30In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 30In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: SIHP22N60E-GE3 TTI: SIHP22N60E-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 3,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIHB15N60E-GE3 TTI: SIHB15N60E-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: IXFP22N65X2 TTI: IXFP22N65X2 IXYS Availability: 100In StockMOSFETs MOSFET 650V/22A Ultra Junction X2 | 100In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 160 mOhms | 30 V | 2.7 V | 38 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
Mfr: SIHB33N60EF-GE3 TTI: SIHB33N60EF-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 33 A | 98 mOhms | 30 V | 4 V | 103 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
Mfr: SIHG23N60E-GE3 TTI: SIHG23N60E-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 2,500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 63 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SUP90142E-GE3 TTI: SUP90142E-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 12,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.6 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIHD6N80AE-GE3 TTI: SIHD6N80AE-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 800V DPAK (TO-252) | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 5 A | 950 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: SIHP186N60EF-GE3 TTI: SIHP186N60EF-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 600V 18A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 18 A | 225 mOhms | 30 V | 5 V | 65 nC | - 55 C | + 150 C | 223 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2366DS-T1-BE3 TTI: SI2366DS-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT23 N-CH 30V 4.5A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.8 A | 36 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2366DS-T1-GE3 | ||||
Mfr: SIDR510EP-T1-RE3 TTI: SIDR510EP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs SOT669 100V 148A N-CH MOSFET | 9,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 148 A | 3.6 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: XP60PN72REN TTI: XP60PN72REN YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 600V 0.0 53A SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 600 V | 53 mA | 72 Ohms | 20 V | 5 V | 2.5 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: XP3NA7R2MT TTI: XP3NA7R2MT YAGEO XSemi Availability: 9,000In StockMOSFETs N-CH 30V 20.4 A PMPAK-5x6 | 9,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 43.5 A | 7.2 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SIRA74DP-T1-GE3 TTI: SIRA74DP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 40V 24A | 9,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 81.2 A | 4.2 mOhms | - 16 V, 20 V | 3.1 V | 41 nC | - 40 C | + 150 C | 46.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHA17N80AE-GE3 TTI: SIHA17N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 7A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 34 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 40 V | 83 A | 4.2 mOhms | 20 V | 3 V | 28 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
6,000In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 30 V | 5.4 A | 28 mOhms | 20 V | 3 V | 7.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: IRFBE30LPBF TTI: IRFBE30LPBF Vishay Semiconductors Availability: 500In StockMOSFETs N-Chan 800V 4.1 Amp | 500In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 2 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SIHA100N60E-GE3 TTI: SIHA100N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 600V Vds; +/-30V Vgs Thin-Lead TO-220 | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30 A | 100 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 60 V | 126 A | 3 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 60 V | 66 A | 6.5 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |