Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSS138BKT116 TTI: BSS138BKT116 ROHM Semiconductor Availability: 12,000In StockMOSFETs SOT23 N-CH 60V .4A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | BSS138BK | |||||
Mfr: SI2303CDS-T1-BE3 TTI: SI2303CDS-T1-BE3 Vishay / Siliconix Availability: 78,000In StockMOSFETs SOT23 P-CH 30V 1.9A | 78,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.7 A | 190 mOhms | 20 V | 3 V | 2 nC | - 55 C | + 150 C | 2.3 W | Enhancement | Reel | SI2303CDS-T1-GE3 | ||||
Mfr: SIHD7N60E-GE3 TTI: SIHD7N60E-GE3 Vishay / Siliconix Availability: 2,950In StockMOSFETs 600V Vds 30V Vgs DPAK (TO-252) | 2,950In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 7 A | 600 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SIJ470DP-T1-GE3 TTI: SIJ470DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 100V 9.1mOhm@10V 58.8A N-CH | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 58.8 A | 7.6 mOhms | 20 V | 2.3 V | 56 nC | - 55 C | + 150 C | 56.8 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SIR606DP-T1-GE3 TTI: SIR606DP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 37 A | 16.2 mOhms | 20 V | 2.4 V | 36.5 nC | - 55 C | + 150 C | 44.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFB11N50APBF-BE3 TTI: IRFB11N50APBF-BE3 Vishay / Siliconix Availability: 2,650In StockMOSFETs TO220 500V 11A N-CH MOSFET | 2,650In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 30 V | 4 V | 52 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB11N50APBF | ||||
650In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 800 mA | 4.6 Ohms | 20 V | 4.5 V | 12.7 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | ||||||
Mfr: SI9407BDY-T1-E3 TTI: SI9407BDY-T1-E3 Vishay Semiconductors Availability: 2,500In StockMOSFETs -60V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 100 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-E3 | |||
140In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 1.6 A | 2.3 Ohms | 20 V | 4.5 V | 23.7 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | ||||||
Mfr: RHP020N06T100 TTI: RHP020N06T100 ROHM Semiconductor Availability: 6,000In StockMOSFETs N-CH 60V 200MA | 6,000In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 200 mOhms | 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RHP020N06 | ||||
54,000In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 2 Channel | 30 V | 1.5 A | 240 mOhms | 12 V | 1.5 V | 1.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6K1 | |||||
300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 80 A | 14 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 175 C | 230 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IRFI9640GPBF TTI: IRFI9640GPBF Vishay Semiconductors Availability: 700In StockMOSFETs TO220 200V 6.1A P-CH MOSFET | 700In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 6.1 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: IRFPC60LCPBF TTI: IRFPC60LCPBF Vishay Semiconductors Availability: 425In StockMOSFETs TO247 600V 16A N-CH MOSFET | 425In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 16 A | 400 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
750In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 8.1 A | 450 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | ||||||
Mfr: IRF9Z24SPBF TTI: IRF9Z24SPBF Vishay Semiconductors Availability: 900In StockMOSFETs TO263 P-CH 60V 11A | 900In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 11 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | |||||
Mfr: SI6423DQ-T1-GE3 TTI: SI6423DQ-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -12V Vds 8V Vgs TSSOP-8 | 12,000In Stock | Si | SMD/SMT | TSSOP-8 | P-Channel | 1 Channel | 12 V | 9.5 A | 8.5 mOhms | 8 V | 400 mV | 110 nC | - 55 C | + 150 C | 1.5 W | Enhancement | TrenchFET | Reel | SI6423DQ-GE3 | |||
Mfr: IRFP9240PBF TTI: IRFP9240PBF Vishay Semiconductors Availability: 225In StockMOSFETs TO247 200V 12A P-CH MOSFET | 225In Stock | Si | Through Hole | TO-247AC-3 | P-Channel | 1 Channel | 200 V | 12 A | 500 mOhms | 20 V | 2 V | 44 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
Mfr: SUP85N10-10-GE3 TTI: SUP85N10-10-GE3 Vishay / Siliconix Availability: 350In StockMOSFETs 100V 85A 250W 10.5mohm @ 10V | 350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 85 A | 8.5 mOhms | 20 V | 1 V | 160 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SI7137DP-T1-GE3 TTI: SI7137DP-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 15,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.95 mOhms | 12 V | 1.4 V | 390 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7137DP-GE3 | |||
Mfr: SIA432DJ-T1-GE3 TTI: SIA432DJ-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SC-70 | 6,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 30 V | 12 A | 20 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA432DJ-GE3 | |||
Mfr: SISA14DN-T1-GE3 TTI: SISA14DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs For New Design See: 78-SISHA14DN-T1-GE3 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 20 A | 4.25 mOhms | - 16 V, 20 V | 1.1 V | 29 nC | - 55 C | + 150 C | 26.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRF640STRRPBF TTI: IRF640STRRPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs N-Chan 200V 18 Amp | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: IRFP254PBF TTI: IRFP254PBF Vishay Semiconductors Availability: 10,650In StockMOSFETs TO247 250V 23A N-CH MOSFET | 10,650In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 23 A | 140 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI8489EDB-T2-E1 TTI: SI8489EDB-T2-E1 Vishay Semiconductors Availability: 18,000In Stock18,000 On Order Expected 24-Dec-26 MOSFETs -20V Vds 12V Vgs MICRO FOOT 1 x 1 | 18,000In Stock18,000 On Order Expected 24-Dec-26 | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 5.4 A | 36 mOhms | 12 V | 1.2 V | 27 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel |