SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI4838BDY-T1-GE3 TTI: SI4838BDY-T1-GE3 Vishay Semiconductors Availability: 10,000In StockMOSFETs 12V Vds 8V Vgs SO-8 | 10,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 12 V | 34 A | 2.7 mOhms | - 8 V, 8 V | 400 mV | 84 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4838BDY-GE3 | |||
Mfr: SI5935CDC-T1-E3 TTI: SI5935CDC-T1-E3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 8V Vgs 1206-8 ChipFET | 6,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 2 Channel | 20 V | 4 A | 100 mOhms | - 8 V, 8 V | 1 V | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5935CDC-E3 | |||
Mfr: SIS454DN-T1-GE3 TTI: SIS454DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 3.7 mOhms | - 20 V, 20 V | 1 V | 53 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS454DN-GE3 | |||
Mfr: SI4114DY-T1-GE3 TTI: SI4114DY-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 20V Vds 16V Vgs SO-8 | 15,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 20 A | 6 mOhms | - 16 V, 16 V | 1 V | 95 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4114DY-GE3 | |||
Mfr: SIR104LDP-T1-RE3 TTI: SIR104LDP-T1-RE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 100 V | 6,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | - 20 V, 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | |||||
Mfr: SI1467DH-T1-BE3 TTI: SI1467DH-T1-BE3 Vishay Availability: 12,000In StockMOSFETs SOT363 P-CH 20V 3A | 12,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 150 mOhms | - 8 V, 8 V | 1 V | 13.5 nC | - 55 C | + 150 C | 2.8 W | Enhancement | Reel | SI1467DH-T1-E3 SI1467DH-T1-GE3 | ||||
Mfr: SIR418DP-T1-GE3 TTI: SIR418DP-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 18,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 40 A | 5 mOhms | - 20 V, 20 V | 1.1 V | 75 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR418DP-GE3 | |||
Mfr: SI1401EDH-T1-BE3 TTI: SI1401EDH-T1-BE3 Vishay / Siliconix Availability: 21,000In StockMOSFETs SOT363 P-CH 12V 4A | 21,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 12 V | 4 A | 34 mOhms | - 10 V, 10 V | 1 V | 36 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1401EDH-T1-GE3 | |||
Mfr: SUD90330E-BE3 TTI: SUD90330E-BE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs N-CHANNEL 200V (D-S) | 4,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 35.1 A | 37.5 mOhms | - 20 V, 20 V | 4 V | 21 nC | - 55 C | + 175 C | 125 W | Enhancement | TrenchFET | Reel | SUD90330E-GE3 | |||
Mfr: SISS67DN-T1-GE3 TTI: SISS67DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8S | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8S-8 | P-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | - 25 V, 25 V | 2.5 V | 74 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI1967DH-T1-BE3 TTI: SI1967DH-T1-BE3 Vishay Availability: 60,000In StockMOSFETs SOT363 2PCH 20V 1A | 60,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 1.3 A | 490 mOhms | - 8 V, 8 V | 2.5 V | 4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | SI1967DH-T1-GE3 SI1967DH-T1-E3 | ||||
Mfr: IRFRC20TRPBF-BE3 TTI: IRFRC20TRPBF-BE3 Vishay / Siliconix Availability: 42,000In StockMOSFETs TO252 600V 2A N-CH | 42,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 2 A | 4.4 Ohms | - 20 V, 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFRC20TRPBF | ||||
Mfr: SIHD11N80AE-GE3 TTI: SIHD11N80AE-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO252 800V 8A N-CH MOSFET | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 8 A | 450 mOhms | - 30 V, 30 V | 2 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHD11N80AE | ||||
Mfr: SUM85N15-19-E3 TTI: SUM85N15-19-E3 Vishay Semiconductors Availability: 800In StockMOSFETs 150V 85A 375W 19mohm @ 10V | 800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 85 A | 19 mOhms | - 20 V, 20 V | 2 V | 76 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2399DS-T1-BE3 TTI: SI2399DS-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT23 P-CH 20V 5.1A | 9,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 34 mOhms | - 12 V, 12 V | 1.5 V | 10 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2399DS-T1-GE3 | ||||
Mfr: SIR870BDP-T1-RE3 TTI: SIR870BDP-T1-RE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 100 V | 6,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | - 20 V, 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | |||||
Mfr: SIHB105N60EF-GE3 TTI: SIHB105N60EF-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs EF Series Pwr MOSFET w/Fast Body Diode | 6,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 29 A | 102 mOhms | - 30 V, 30 V | 5 V | 35 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | ||||||
Mfr: SISS5710DN-T1-GE3 TTI: SISS5710DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PWRPK 150V 26.2A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | - 20 V, 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SIB406EDK-T1-GE3 TTI: SIB406EDK-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK SC-75 | 3,000In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 6 A | 46 mOhms | - 12 V, 12 V | 600 mV | 12 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB406EDK-GE3 | |||
Mfr: IRFR1N60ATRPBF-BE3 TTI: IRFR1N60ATRPBF-BE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO252 600V 1.4A N-CH MOSFET | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | - 30 V, 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | IRFR1N60ATRPBF | ||||
Mfr: SIRA32DP-T1-RE3 TTI: SIRA32DP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 25V Vds 16V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 60 A | 1 mOhms | - 12 V, 16 V | 2.2 V | 55 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
3,000In Stock | Si | SMD/SMT | SO-8 | N-Channel, P-Channel | 2 Channel | 30 V | 5.5 A, 7.8 A | 20 mOhms, 45 mOhms | - 20 V, 20 V | 2.2 V | 5 nC, 5.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: SUM70030E-GE3 TTI: SUM70030E-GE3 Vishay Semiconductors Availability: 1,600In StockMOSFETs 100V Vds; 20V Vgs TO-263 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 150 A | 2.88 mOhms | - 20 V, 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SISHA14DN-T1-GE3 TTI: SISHA14DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAK1212 N-CH 30V 19.7A | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 20 A | 5.1 mOhms | - 16 V, 20 V | 1.1 V | 19.4 nC | - 55 C | + 150 C | 26.5 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR4604LDP-T1-GE3 TTI: SIR4604LDP-T1-GE3 Vishay Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 60V 15.6A | 12,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 51 A | 8.9 mOhms | - 20 V, 20 V | 3 V | 18.3 nC | - 55 C | + 150 C | 41.6 W | Enhancement |