MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,000In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 2 Channel | 30 V | 1.5 A | 240 mOhms | 12 V | 1.5 V | 1.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6K1 | |||||
Mfr: IRFU420PBF TTI: IRFU420PBF Vishay Semiconductors Availability: 75In StockMOSFETs N-Chan 500V 2.4 Amp | 75In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRFP254PBF TTI: IRFP254PBF Vishay Semiconductors Availability: 10,650In StockMOSFETs TO247 250V 23A N-CH MOSFET | 10,650In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 23 A | 140 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: IRF740APBF TTI: IRF740APBF Vishay Semiconductors Availability: 150In StockMOSFETs TO220 400V 10A N-CH MOSFET | 150In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 30 V | 4 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740APBF-BE3 | ||||
Mfr: IRF9Z24SPBF TTI: IRF9Z24SPBF Vishay Semiconductors Availability: 900In StockMOSFETs TO263 P-CH 60V 11A | 900In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 11 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | |||||
Mfr: SISS72DN-T1-GE3 TTI: SISS72DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S | 3,000In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 150 V | 25.5 A | 42 mOhms | 20 V | 2 V | 22 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, ThunderFET, PowerPAK | Reel | ||||
Mfr: IRFPC60LCPBF TTI: IRFPC60LCPBF Vishay Semiconductors Availability: 425In StockMOSFETs TO247 600V 16A N-CH MOSFET | 425In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 16 A | 400 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: SI4430BDY-T1-GE3 TTI: SI4430BDY-T1-GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs 30V 20A 3.0W 4.5mohm @ 10V | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 20 A | 4.5 mOhms | 20 V | 1 V | 36 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI4430BDY-GE3 | |||
Mfr: SI8817DB-T2-E1 TTI: SI8817DB-T2-E1 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 3,000In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 2.9 A | 61 mOhms | 8 V | 1 V | 19 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SI8489EDB-T2-E1 TTI: SI8489EDB-T2-E1 Vishay Semiconductors Availability: 18,000In Stock18,000 On Order Expected 24-Dec-26 MOSFETs -20V Vds 12V Vgs MICRO FOOT 1 x 1 | 18,000In Stock18,000 On Order Expected 24-Dec-26 | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 5.4 A | 36 mOhms | 12 V | 1.2 V | 27 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISA14DN-T1-GE3 TTI: SISA14DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs For New Design See: 78-SISHA14DN-T1-GE3 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 20 A | 4.25 mOhms | - 16 V, 20 V | 1.1 V | 29 nC | - 55 C | + 150 C | 26.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI9407BDY-T1-E3 TTI: SI9407BDY-T1-E3 Vishay Semiconductors Availability: 2,500In StockMOSFETs -60V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 100 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-E3 | |||
Mfr: SIA432DJ-T1-GE3 TTI: SIA432DJ-T1-GE3 Vishay Semiconductors Availability: 3,000In Stock6,000 On Order Expected 02-Dec-26 MOSFETs 30V Vds 20V Vgs PowerPAK SC-70 | 3,000In Stock6,000 On Order Expected 02-Dec-26 | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 30 V | 12 A | 20 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA432DJ-GE3 | |||
750In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 8.1 A | 450 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | ||||||
Mfr: IRFR9014PBF TTI: IRFR9014PBF Vishay Semiconductors Availability: 9,450In StockMOSFETs TO252 P-CH 60V 5.1A | 9,450In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 5.1 A | 500 mOhms | 20 V | 2 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: BSS670AHZGT116 TTI: BSS670AHZGT116 ROHM Semiconductor Availability: 21,000In StockMOSFETs SOT23 N-CH 60V .65A | 21,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 650 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||||
Mfr: RSR020N06HZGTL TTI: RSR020N06HZGTL ROHM Semiconductor Availability: 198,000In StockMOSFETs SOT346 N-CH 60V 2A | 198,000In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 60 V | 2 A | 170 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR020N06HZG | |||
Mfr: SUP85N10-10-GE3 TTI: SUP85N10-10-GE3 Vishay / Siliconix Availability: 350In StockMOSFETs 100V 85A 250W 10.5mohm @ 10V | 350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 85 A | 8.5 mOhms | 20 V | 1 V | 160 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SIR582DP-T1-RE3 TTI: SIR582DP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 80V 28.9A | 3,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 84.1 A | 3.2 mOhms | 20 V | 4 V | 44.5 nC | - 55 C | + 150 C | 92.5 W | Enhancement | Reel | |||||
Mfr: SIR4606DP-T1-GE3 TTI: SIR4606DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 60-V (D-S) MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 4.9 mOhms | 20 V | 2.4 V | 54 nC | - 55 C | + 175 C | 48 W | Enhancement | Reel | |||||
Mfr: SIDR510EP-T1-RE3 TTI: SIDR510EP-T1-RE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs SOT669 100V 148A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 148 A | 3.6 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 20 V | 4.2 A | 53 mOhms | 12 V | 1.2 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: SIA483ADJ-T1-GE3 TTI: SIA483ADJ-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs SC70 P-CH 30V 10.6A | 3,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 16 mOhms | - 20 V, 16 V | 5 V | 17 nC | - 55 C | + 150 C | 17.9 W | Enhancement | TrenchFET | Reel | ||||
1,330In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 3 kV | 1 A | 50 Ohms | 20 V | 2 V | 30.6 nC | - 55 C | + 150 C | 195 W | Enhancement | Tube | ||||||
Mfr: TK8R2A06PL,S4X TTI: TK8R2A06PL,S4X Toshiba Availability: 1,200In StockMOSFETs N-Ch 60V 1990pF 29nC 50A 34W | 1,200In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 6.1 mOhms | 20 V | 1.5 V | 28.3 nC | - 55 C | + 175 C | 36 W | Enhancement | U-MOSIX-H | Tube |