• Transistors
  • MOSFETs

P-Channel - MOSFETs

1,959 Results
1,959 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SISH617DN-T1-GE3
TTI: SISH617DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
30 V
35 A
12.3 mOhms
25 V
2.5 V
59 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI9933CDY-T1-GE3
TTI: SI9933CDY-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -20V Vds 12V Vgs SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
20 V
4 A
58 mOhms
12 V
600 mV
17 nC
- 50 C
+ 150 C
3.1 W
Enhancement
TrenchFET
Reel
SI9933CDY-GE3
Datasheet
Mfr: SUD50P04-08-GE3
TTI: SUD50P04-08-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V 50A P-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
50 A
8.1 mOhms
20 V
2.5 V
159 nC
- 55 C
+ 150 C
73.5 W
Enhancement
TrenchFET
Reel
SUD50P04-08-BE3
Datasheet
Mfr: SIA913ADJ-T1-GE3
TTI: SIA913ADJ-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 12V 4.5A 6.5W 61mohm @ 4.5V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
2 Channel
12 V
4.5 A
115 mOhms
8 V
1 V
20 nC
- 55 C
+ 150 C
6.5 W
Enhancement
TrenchFET, PowerPAK
Reel
SIA913ADJ-GE3
Datasheet
Mfr: SI2323DDS-T1-BE3
TTI: SI2323DDS-T1-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs SOT23 P-CH 20V 4.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
5.3 A
39 mOhms
8 V
1 V
13.6 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
SI2323DDS-T1-GE3
Datasheet
Mfr: SI7121ADN-T1-GE3
TTI: SI7121ADN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
30 V
18 A
15 mOhms
25 V
2.5 V
33 nC
- 50 C
+ 150 C
27.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI7415DN-T1-E3
TTI: SI7415DN-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -60V Vds 20V Vgs PowerPAK 1212-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
60 V
5.7 A
65 mOhms
20 V
3 V
25 nC
- 55 C
+ 150 C
3.8 W
Enhancement
TrenchFET
Reel
SI7415DN-E3
Datasheet
Mfr: IXTA96P085T-TRL
TTI: IXTA96P085T-TRL
IXYS
Availability:

0In Stock

MOSFETs TO263 P CHAN 85V 96A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
85 V
96 A
13 mOhms
15 V
2 V
180 nC
- 55 C
+ 150 C
298 W
Enhancement
Trench
Reel
Datasheet
Mfr: SI2323DDS-T1-GE3
TTI: SI2323DDS-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -20V Vds 8V Vgs SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
5.3 A
39 mOhms
8 V
1 V
13.6 nC
- 55 C
+ 150 C
1.7 W
Enhancement
TrenchFET
Reel
SI2323DDS-T1-BE3
Datasheet
Mfr: UM6J1NTN
TTI: UM6J1NTN
ROHM Semiconductor
Availability:

0In Stock

3,000 On Order
Expected 11-Feb-27
MOSFETs TRANS MOSFET PCH 30V 0.2A 6PIN

0In Stock

3,000 On Order
Expected 11-Feb-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
P-Channel
2 Channel
30 V
200 mA
1.4 Ohms
20 V
2.5 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
UM6J1N
Datasheet
Mfr: SI4459ADY-T1-GE3
TTI: SI4459ADY-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds 20V Vgs SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
29 A
5 mOhms
20 V
1 V
129 nC
- 55 C
+ 150 C
7.8 W
Enhancement
TrenchFET
Reel
SI4459ADY-GE3
Datasheet
Mfr: SI4403DDY-T1-GE3
TTI: SI4403DDY-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs -20V Vds 8V Vgs SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
20 V
15.4 A
14 mOhms
8 V
1 V
66 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: RSR025P03TL
TTI: RSR025P03TL
ROHM Semiconductor
Availability:

0In Stock

End of Life
MOSFETs P-CH 30V 2.5A TSMT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
30 V
2.5 A
115 mOhms
20 V
2.5 V
5.4 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RSR025P03
Datasheet
Mfr: SSM3J328R,LF
TTI: SSM3J328RLF
Toshiba
Availability:

0In Stock

75,000 On Order
Expected 23-Nov-26
MOSFETs SOT23 P-CH 20V 6A

0In Stock

75,000 On Order
Expected 23-Nov-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
P-Channel
1 Channel
20 V
6 A
29.8 mOhms
8 V
300 mV
12.8 nC
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: SQ2361CES-T1-GE3
TTI: SQ2361CES-T1-GE3
Vishay
Availability:

0In Stock

MOSFETs SOT23 P-CH 60V 2.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
2.8 A
177 mOhms
20 V
2.5 V
9 nC
- 55 C
+ 175 C
2 W
Enhancement
Reel
Datasheet
Mfr: PJA3433-AU-R1-000A1
TTI: PJA3433-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 30V 1.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
1.1 A
970 mOhms
8 V
1.3 V
1.6 nC
- 50 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3441-R1-00001
TTI: PJA3441-R1-00001
Panjit
Availability:

60,000In Stock

MOSFETs SOT23 P-CH 40V 3.1A

60,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
3.1 A
88 mOhms
20 V
2.5 V
6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3405-AU-R1-000A1
TTI: PJA3405-AU-R1-000A1
Panjit
Availability:

0In Stock

60,000 On Order
Expected 09-Nov-26
MOSFETs SOT23 P-CH 30V 3.6A

0In Stock

60,000 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
3.6 A
73 mOhms
20 V
2.1 V
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SSM3J332R,LF
TTI: SSM3J332RLF
Toshiba
Availability:

0In Stock

33,000 On Order
Expected
MOSFETs SOT23 P-CH 30V 6A

0In Stock

33,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
P-Channel
1 Channel
Reel
Datasheet
Mfr: PJA3439-R1-00001
TTI: PJA3439-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 60V .3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
300 mA
13 Ohms
20 V
2.5 V
1.1 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3415-R1-00001
TTI: PJA3415-R1-00001
Panjit
Availability:

30,000In Stock

MOSFETs SOT23 P-CH 20V 5.2A

30,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
57 mOhms
12 V
1.2 V
18 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3441-AU-R1-000A1
TTI: PJA3441-AU-R1-000A1
Panjit
Availability:

0In Stock

837,000 On Order
Expected
MOSFETs SOT23 P-CH 40V 3.1A

0In Stock

837,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
3.1 A
88 mOhms
20 V
2.5 V
6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3461-R1-00001
TTI: PJA3461-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 60V 1.9A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
1.9 A
240 mOhms
20 V
2.5 V
8.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3409-R1-00001
TTI: PJA3409-R1-00001
Panjit
Availability:

Not Available Online

MOSFETs SOT23 P-CH 30V 2.9A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
2.9 A
110 mOhms
20 V
2.1 V
9.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PMV75UP,215
TTI: PMV75UP,215
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PMV75UP/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
3.2 A
77 mOhms
12 V
900 mV
5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
934066296215
  • ...
  • 12
  • 13
  • 14
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™