N-Channel - MOSFETs
5,935 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHP068N60EF-GE3 TTI: SIHP068N60EF-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 600V 41A N-CH MOSFET | 1,000In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | 30 V | 5 V | 51 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||||
Mfr: SIHP11N80AE-GE3 TTI: SIHP11N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs N-CHANNEL 800V TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: SIRA88DP-T1-GE3 TTI: SIRA88DP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 45.5 A | 5.4 mOhms | - 16 V, 20 V | 1.1 V | 25.5 nC | - 55 C | + 150 C | 25 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFP440PBF TTI: IRFP440PBF Vishay Semiconductors Availability: 475In StockMOSFETs TO247 500V 8.8A N-CH MOSFET | 475In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 8.8 A | 850 mOhms | 20 V | 2 V | 63 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
Mfr: SI7212DN-T1-GE3 TTI: SI7212DN-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 30V Vds 12V Vgs PowerPAK 1212-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 30 V | 6.8 A | 36 mOhms | 12 V | 600 mV | 11 nC | - 55 C | + 150 C | 2.6 W | Enhancement | TrenchFET | Reel | SI7212DN-GE3 | |||
Mfr: SIR158DP-T1-RE3 TTI: SIR158DP-T1-RE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.45 mOhms | 20 V | 1.2 V | 130 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUD19N20-90-T4-E3 TTI: SUD19N20-90-T4-E3 Vishay Semiconductors Availability: 2,500In StockMOSFETs N-CH 200V 19A | 2,500In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | 20 V | 2 V | 51 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-T4 | |||
Mfr: SIB406EDK-T1-GE3 TTI: SIB406EDK-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK SC-75 | 3,000In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 6 A | 46 mOhms | 12 V | 600 mV | 12 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB406EDK-GE3 | |||
Mfr: SIRA18BDP-T1-GE3 TTI: SIRA18BDP-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 30V 19A | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 6.83 mOhms | - 16 V, 20 V | 2.4 V | 12.2 nC | - 55 C | + 150 C | 17 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHB21N60EF-GE3 TTI: SIHB21N60EF-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 21 A | 176 mOhms | 30 V | 2 V | 84 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SI4850BDY-T1-GE3 TTI: SI4850BDY-T1-GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs 60V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 11.3 A | 19.5 mOhms | 20 V | 2.8 V | 11.1 nC | - 55 C | + 150 C | 4.5 W | Enhancement | Reel | |||||
Mfr: SIHD186N60EF-GE3 TTI: SIHD186N60EF-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs TO252 600V 19A N-CH MOSFET | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 19 A | 201 mOhms | 30 V | 3 V | 21 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SIR680LDP-T1-RE3 TTI: SIR680LDP-T1-RE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs N-Ch 80-V (D-S) | 12,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 130 A | 2.8 mOhms | 20 V | 2.5 V | 135 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFU210PBF TTI: IRFU210PBF Vishay Semiconductors Availability: 900In StockMOSFETs TO251 200V 2.6A N-CH MOSFET | 900In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 200 V | 2.6 A | 1.5 Ohms | 30 V | 2 V | 8.2 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: SIS406DN-T1-GE3 TTI: SIS406DN-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 30V Vds 25V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 14 A | 11 mOhms | 25 V | 1 V | 28 nC | - 55 C | + 150 C | 3.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS406DN-GE3 | |||
Mfr: SI3460DDV-T1-BE3 TTI: SI3460DDV-T1-BE3 Vishay / Siliconix Availability: 21,000In StockMOSFETs TSOP6 N-CH 20V 6.2A | 21,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 7.9 A | 28 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 2.7 W | Enhancement | Reel | SI3460DDV-T1-GE3 | ||||
Mfr: SIHP6N80E-BE3 TTI: SIHP6N80E-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 5.4A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 5.4 A | 820 mOhms | 30 V | 4 V | 44 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHP6N80E-GE3 | ||||
Mfr: XP3N5R0AMT TTI: XP3N5R0AMT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 30V 63.5 A PMPAK-5x6 | 3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 25 A | 5 mOhms | 20 V | 2.3 V | 40 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: SIHF068N60EF-GE3 TTI: SIHF068N60EF-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 600V 16A N-CH MOSFET | 1,000In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 16 A | 68 mOhms | 30 V | 5 V | 51 nC | - 55 C | + 150 C | 39 W | Enhancement | Reel | ||||||
Mfr: SIHA180N60E-GE3 TTI: SIHA180N60E-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 180 mOhms | 30 V | 3 V | 33 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | |||||
700In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 36 A | 38 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIHG039N60EF-GE3 TTI: SIHG039N60EF-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO247 600V 61A N-CH MOSFET | 2,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 61 A | 40 mOhms | 30 V | 3 V | 84 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | |||||
Mfr: SIS890ADN-T1-GE3 TTI: SIS890ADN-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PWRPK 100V 24.7A N-CH MOSFET | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 100 V | 24.7 A | 25.5 mOhms | 20 V | 2.5 V | 19.2 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHK045N60E-T1-GE3 TTI: SIHK045N60E-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs N-CHANNEL 600V | 6,000In Stock | Si | SMD/SMT | PowerPak-9 | N-Channel | 1 Channel | 600 V | 48 A | 49 mOhms | 30 V | 5 V | 65 nC | - 55 C | + 150 C | 278 W | Enhancement | Reel | |||||
Mfr: SI3424CDV-T1-BE3 TTI: SI3424CDV-T1-BE3 Vishay / Siliconix Availability: 21,000In StockMOSFETs TSOP6 N-CH 30V 7.5A | 21,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 8 A | 26 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | SI3424CDV-T1-GE3 |