SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI3457CDV-T1-GE3 TTI: SI3457CDV-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 6,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 5.1 A | 74 mOhms | - 20 V, 20 V | 3 V | 15 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI3457CDV-T1-BE3 SI3457BDV-T1-E3-S | |||
Mfr: SIDR668ADP-T1-RE3 TTI: SIDR668ADP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs N-Channel 100 V (D-S) MOSFET, PowerPAK SO-8DC | 9,000In Stock | Si | SMD/SMT | SO-8DC | N-Channel | 1 Channel | 100 V | 104 A | 4.8 mOhms | - 20 V, 20 V | 4 V | 42 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7157DP-T1-GE3 TTI: SI7157DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 2 mOhms | - 12 V, 12 V | 1.4 V | 415 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7153DN-T1-GE3 TTI: SI7153DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 9.5 mOhms | - 25 V, 25 V | 2.5 V | 62 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7450DP-T1-GE3 TTI: SI7450DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 5.3 A | 80 mOhms | - 20 V, 20 V | 4.5 V | 42 nC | - 55 C | + 150 C | 5.2 W | Enhancement | TrenchFET | Reel | SI7450DP-GE3 | |||
Mfr: SUD08P06-155L-GE3 TTI: SUD08P06-155L-GE3 Vishay Semiconductors Availability: 8,000In StockMOSFETs -30V 0.155ohm@-10V -8.4A P-CH | 8,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.2 A | 280 mOhms | - 20 V, 20 V | 2 V | 19 nC | - 55 C | + 150 C | 20.8 W | Enhancement | TrenchFET | Reel | SUD08P06-155L-BE3 | |||
Mfr: SIA906EDJ-T1-GE3 TTI: SIA906EDJ-T1-GE3 Vishay Semiconductors Availability: 27,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK SC-70 | 27,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 2 Channel | 20 V | 4.5 A | 46 mOhms | - 8 V, 8 V | 600 mV | 950 pC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA906EDJ-GE3 | |||
Mfr: SI7106DN-T1-GE3 TTI: SI7106DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK 1212-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 19.5 A | 6.2 mOhms | - 12 V, 12 V | 1.5 V | 17.5 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7106DN-GE3 | |||
Mfr: SI7629DN-T1-GE3 TTI: SI7629DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V 35A 52W | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 3.8 mOhms | - 12 V, 12 V | 1.5 V | 177 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7629DN-GE3 | |||
820In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 600 mA | 34 Ohms | - 20 V, 20 V | 2 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | ||||||
Mfr: SI4599DY-T1-GE3 TTI: SI4599DY-T1-GE3 Vishay Semiconductors Availability: 22,500In StockMOSFETs -40V Vds 20V Vgs SO-8 N&P PAIR | 22,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel, P-Channel | 2 Channel | 40 V | 5.8 A, 6.8 A | 35.5 mOhms, 45 mOhms | - 20 V, 20 V | 1.2 V, 1.4 V | 11.7 nC, 25 nC | - 55 C | + 150 C | 3 W, 3.1 W | Enhancement | TrenchFET | Reel | SI4599DY-GE3 | |||
90In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 140 A | 11 mOhms | - 20 V, 20 V | 5 V | 155 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | |||||
300In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 2.5 kV | 200 mA | 450 Ohms | - 20 V, 20 V | 2.5 V | 7.4 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | ||||||
700In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 15 Ohms | - 30 V, 30 V | 4.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | ||||||
Mfr: RV3CA01ZPT2CL TTI: RV3CA01ZPT2CL ROHM Semiconductor Availability: 8,000In StockMOSFETs DFN0604 N-CH 20V 100MA | 8,000In Stock | Si | SMD/SMT | DFN-0604-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | - 10 V, 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV3CA01ZP | |||||
Mfr: SUM70060E-GE3 TTI: SUM70060E-GE3 Vishay Semiconductors Availability: 4,000In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 131 A | 5.6 mOhms | - 20 V, 20 V | 4 V | 81 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Reel | ||||
Mfr: RF7L120BKFRATCR TTI: RF7L120BKFRATCR ROHM Semiconductor Availability: 15,000In StockMOSFETs DFN2020 N-CH 60V 12A | 15,000In Stock | Si | SMD/SMT | DFN2020-8 | N-Channel | 1 Channel | 60 V | 12 A | 31 mOhms | 20 V | 2.5 V | 7.3 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: SSM3K56FS,LF TTI: SSM3K56FS,LF Toshiba Availability: 15,000In StockMOSFETs N-Ch U-MOSVI FET ID 0.8A 20VDSS 55pF | 15,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | - 8 V, 8 V | 400 mV | 1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SSM3K7002KFU,LF TTI: SSM3K7002KFU,LF Toshiba Availability: 9,000In StockMOSFETs Small-signal MOSFET ID=0.4A VDSS=60V | 9,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.05 Ohms | - 20 V, 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 700 mW | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | |||
Mfr: SI5513CDC-T1-E3 TTI: SI5513CDC-T1-E3 Vishay Semiconductors Availability: 12,000In StockMOSFETs 20V Vds 12V Vgs 1206-8 ChipFET | 12,000In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel, P-Channel | 2 Channel | 20 V | 3.7 A, 4 A | 55 mOhms, 150 mOhms | - 12 V, 12 V | 600 mV | 4.2 nC, 5.6 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5513CDC-E3 | |||
21,000In Stock | Si | SMD/SMT | SOT-96-1-8 | Reel | 934068546115 | |||||||||||||||||
210In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 150 V | 15 A | 240 mOhms | Tube | ||||||||||||||
Mfr: IRF820STRLPBF TTI: IRF820STRLPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs N-Chan 500V 2.5 Amp | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIZ270DT-T1-GE3 TTI: SIZ270DT-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs Dual N-Ch 100V(D-S) | 6,000In Stock | Si | SMD/SMT | N-Channel | 2 Channel | 100 V | 19.1 A, 19.5 A | 37.7 mOhms, 39.4 mOhms | - 20 V, 20 V | 2.4 V | 13.3 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SI3429EDV-T1-GE3 TTI: SI3429EDV-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs TSOP-6 | 3,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 38 mOhms | - 8 V, 8 V | 1 V | 118 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel |